Light Intensity or Colour or Contrast Sensors

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Light Source Output Type Maximum Current Switching Frequency Electrical Connection Communication Protocol Supply Voltage LED Status Display Terminal Type Housing Material Series IP Rating Interface
RS-stocknr. 800-4022
FabrikantnummerKTM-WP11181P
FabrikantSick
219,44 €
Each
Aantal stuks
12.5 mm Blue LED, Green LED, Red LED PNP 100 mA 15 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes - ABS - IP67 -
RS-stocknr. 263-8427
FabrikantnummerKT5G-2N1111
FabrikantSick
368,16 €
Each
Aantal stuks
10 mm Green LED NPN 100 mA 10 kHz M12 Connector - 10 → 30 V dc Yes - Die Cast Zinc - IP67 -
RS-stocknr. 741-7679
FabrikantnummerWFS3-40N415
FabrikantSick
146,70 €
Each
Aantal stuks
3 mm Infrared LED NPN 100 mA 10 kHz 4-Pin M8 Connector - 10 → 30 V - - Polyamide - IP65 -
RS-stocknr. 180-6344
FabrikantnummerKTS-WB9114115AZZZZ
FabrikantSick
410,80 €
Each
Aantal stuks
13 mm RGB LED Pull, Push 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTS IP67 -
RS-stocknr. 134-7829
FabrikantnummerKTM-WP117A1P
FabrikantSick
234,00 €
Each
Aantal stuks
12.5 mm RGB LED PNP 50 mA 15 kHz 4-Pin M8 Connector IO-LINK 12 → 24 V dc Yes 4-Pin Connector ABS - IP67 IO-Link
RS-stocknr. 741-7660
FabrikantnummerWFS3-40P415
FabrikantSick
146,70 €
Each
Aantal stuks
3 mm Infrared LED PNP 100 mA 10 kHz 4-Pin M8 Connector - 10 → 30 V - - Polyamide - IP65 -
RS-stocknr. 180-6335
FabrikantnummerKTX-WP91141252ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 -
RS-stocknr. 134-7830
FabrikantnummerCSM-WP117A2P
FabrikantSick
247,52 €
Each
Aantal stuks
12.5 mm RGB LED PNP 50 mA 1.7 kHz 4-Pin M12 Male Connector - 12 → 24 V dc Yes 4-Pin Connector ABS - IP67 IO-Link
RS-stocknr. 180-6345
FabrikantnummerKTS-WB9124115AZZZZ
FabrikantSick
410,80 €
Each
Aantal stuks
25 mm RGB LED Pull, Push 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTS IP67 -
RS-stocknr. 741-7663
FabrikantnummerKT5W-2N1116
FabrikantSick
412,88 €
Each
Aantal stuks
10 mm RGB LED NPN 100 mA 10 kHz M12 Connector - 10 → 30 V dc - 5-Pin Connector Die Cast Zinc - IP67 -
RS-stocknr. 180-6336
FabrikantnummerKTX-WN91142252ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 -
RS-stocknr. 800-4025
FabrikantnummerKTM-WN11181P
FabrikantSick
219,44 €
Each
Aantal stuks
12.5 mm Blue LED, Green LED, Red LED NPN 100 mA 15 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes - ABS - IP67 -
RS-stocknr. 180-6340
FabrikantnummerKTX-WN91142242ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS-stocknr. 263-8405
FabrikantnummerKT5G-2P1111
FabrikantSick
368,16 €
Each
Aantal stuks
10 mm Green LED PNP 100 mA 10 kHz M12 Connector - 10 → 30 V dc Yes - Die Cast Zinc - IP67 -
RS-stocknr. 800-4013
FabrikantnummerKTM-MB31111P
FabrikantSick
172,64 €
Each
Aantal stuks
12.5 mm White LED NPN, PNP 100 mA 10 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes - ABS - IP67 -
RS-stocknr. 134-7831
FabrikantnummerLUTM-UP817A2P
FabrikantSick
307,84 €
Each
Aantal stuks
12.5 mm Ultraviolet LED PNP 50 mA 6 kHz 4-Pin M12 Male Connector - 12 → 24 V dc Yes 4-Pin Connector ABS - IP67 IO-Link
RS-stocknr. 180-6341
FabrikantnummerKTX-WN91141242ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS-stocknr. 180-6343
FabrikantnummerKTS-WB81141142ZZZZ
FabrikantSick
327,60 €
Each
Aantal stuks
13 mm RGB LED Pull, Push 100 mA 25 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTS IP67 -
RS-stocknr. 180-6334
FabrikantnummerKTX-WP91142252ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 -
RS-stocknr. 741-7666
FabrikantnummerKT5W-2P1116
FabrikantSick
412,88 €
Each
Aantal stuks
10 mm RGB LED PNP 100 mA 10 kHz M12 Connector - 10 → 30 V dc - 5-Pin Connector Die Cast Zinc - IP67 -