Light Intensity or Colour or Contrast Sensors

Filters

1 - 20 van 38 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Light Source Output Type Maximum Current Switching Frequency Electrical Connection Communication Protocol Supply Voltage LED Status Display Terminal Type Housing Material Series IP Rating Interface
RS-stocknr. 800-4022
FabrikantnummerKTM-WP11181P
FabrikantSick
219,44 €
Each
Aantal stuks
12.5 mm Blue LED, Green LED, Red LED PNP 100 mA 15 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes - ABS - IP67 -
RS-stocknr. 741-7679
FabrikantnummerWFS3-40N415
FabrikantSick
146,70 €
Each
Aantal stuks
3 mm Infrared LED NPN 100 mA 10 kHz 4-Pin M8 Connector - 10 → 30 V - - Polyamide - IP65 -
RS-stocknr. 263-8427
FabrikantnummerKT5G-2N1111
FabrikantSick
368,16 €
Each
Aantal stuks
10 mm Green LED NPN 100 mA 10 kHz M12 Connector - 10 → 30 V dc Yes - Die Cast Zinc - IP67 -
RS-stocknr. 711-4806
Fabrikantnummer011.03
FabrikantFinder
14,11 €
Each
Aantal stuks
- - - - - Cable - 300/500 V - - PVC 11 Series IP66, IP67 -
RS-stocknr. 124-3791
FabrikantBALLUFF
90,62 €
Each
Aantal stuks
0 → 700 mm Infrared PNP 100 mA 1 kHz 4-Pin M12 Connector - 10 → 30 V Yes 4-Pin Connector PBT - IP67 -
RS-stocknr. 609-9084
FabrikantnummerLX101PZ
FabrikantPanasonic
510,87 €
Each
Aantal stuks
10 mm Blue LED, Green LED, Red LED PNP 750 mA - M12 Connector - 12 → 24 V dc - - PBT - IP67 -
RS-stocknr. 741-7660
FabrikantnummerWFS3-40P415
FabrikantSick
146,70 €
Each
Aantal stuks
3 mm Infrared LED PNP 100 mA 10 kHz 4-Pin M8 Connector - 10 → 30 V - - Polyamide - IP65 -
RS-stocknr. 134-7839
FabrikantnummerKTM-MP11181P
FabrikantSick
214,24 €
Each
Aantal stuks
12.5 mm White LED PNP 50 mA 15 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes 4-Pin Connector ABS - IP67 -
RS-stocknr. 180-6335
FabrikantnummerKTX-WP91141252ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 -
RS-stocknr. 741-7663
FabrikantnummerKT5W-2N1116
FabrikantSick
412,88 €
Each
Aantal stuks
10 mm RGB LED NPN 100 mA 10 kHz M12 Connector - 10 → 30 V dc - 5-Pin Connector Die Cast Zinc - IP67 -
RS-stocknr. 180-6338
FabrikantnummerKTX-WP91142242ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS-stocknr. 902-7111
FabrikantnummerBOS 12M-PS-RD11-S4
FabrikantBALLUFF
65,16 €
Each
Aantal stuks
1 → 100 mm Red LED PNP 100 mA 1 kHz M12 Connector - 10 → 30 V dc Yes Connecter Nickel Plated Brass - IP67 -
RS-stocknr. 902-7118
FabrikantnummerBOS 12M-PS-RD10-S4
FabrikantBALLUFF
73,32 €
Each
Aantal stuks
1 → 250 mm Red LED PNP 100 mA 1 kHz M12 Connector - 10 → 30 V dc Yes Connecter Nickel Plated Brass - IP67 -
RS-stocknr. 800-4013
FabrikantnummerKTM-MB31111P
FabrikantSick
172,64 €
Each
Aantal stuks
12.5 mm White LED NPN, PNP 100 mA 10 kHz 4-Pin M8 Connector - 12 → 24 V dc Yes - ABS - IP67 -
RS-stocknr. 134-8363
Fabrikantnummer42JT-F5LET1-P4
FabrikantAllen Bradley
117,00 €
Each
Aantal stuks
12 mm White LED Push-Pull 25 mA 1.5 (Flashing) Hz 4-Pin M12 Micro Quick Disconnect - 10 → 30 V dc Yes 4-Pin Connector ABS - IP67, IP69K IO-Link
RS-stocknr. 741-7666
FabrikantnummerKT5W-2P1116
FabrikantSick
412,88 €
Each
Aantal stuks
10 mm RGB LED PNP 100 mA 10 kHz M12 Connector - 10 → 30 V dc - 5-Pin Connector Die Cast Zinc - IP67 -
RS-stocknr. 180-6339
FabrikantnummerKTX-WP91141242ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED PNP 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 4-pin Connector Vistal KTX IP67 -
RS-stocknr. 180-6336
FabrikantnummerKTX-WN91142252ZZZZZZZZZZZZZZZ1
FabrikantSick
436,80 €
Each
Aantal stuks
13 mm RGB LED NPN 100 mA 50 kHz M12 Male Connector - 10.8 → 28.8 V dc Yes M12 Male 5-pin Connector Vistal KTX IP67 -
RS-stocknr. 902-7114
FabrikantnummerBOS 12M-PS-RD12-S4
FabrikantBALLUFF
65,16 €
Each
Aantal stuks
1 → 200 mm Red LED PNP 100 mA 1 kHz M12 Connector - 10 → 30 V dc Yes Connecter Nickel Plated Brass - IP67 -
RS-stocknr. 902-7127
FabrikantnummerBOS 12M-PS-RD10-02
FabrikantBALLUFF
73,32 €
Each
Aantal stuks
1 → 250 mm Red LED PNP 100 mA 1 kHz Cable - 10 → 30 V dc Yes Cable Nickel Plated Brass - IP67 -
Related Products
Inductive proximity sensors (XS range) and capacitive proximity ...
Description:
Inductive proximity sensors (XS range) and capacitive proximity sensors (XT range) for non contact sensing of metal objects up to 60 mm. Best in class quality and immunity to harsh industrial environments.
As part of the SurfLightTM portfolio, the VSMY2940 ...
Description:
As part of the SurfLightTM portfolio, the VSMY2940 series are infrared, 940 nm emitting diodes based on GaAlAs surface emitter chip technology with extreme high radiant intensities, high optical power and high speed, molded in clear, untinted plastic packages (with ...
SICK CSM colour sensor offers improved gloss behaviour ...
Description:
SICK CSM colour sensor offers improved gloss behaviour combined with an IO-Link function and a miniature housing. The CSM sensors are ideal for applications where colour characteristics need to be detected reliably and installation space is at a premium. The ...
SICK LUTM luminescence sensor feature a miniature housing ...
Description:
SICK LUTM luminescence sensor feature a miniature housing combined with an IO-Link functionality. The LUTM is ideal for applications where fluorescent marks need to be reliably detected in confined spaces. Even when the level of luminescence is low, the LUTM ...