IR (Infrared) Temperature Sensors

Infrared (IR) temperature sensors emit an infrared energy beam focused by a lens on to a surface to detect the surface temperature. The reflected beam is received back in the sensor which converts the energy to an electrical signal that can be displayed in units of temperature. The sensor compensates for ambient temperature variation to give an accurate temperature reading.Measuring Different Surface MaterialsPainted surfaces, paper, thick plastics, food, water, asphalt, rubber and wood all have a high emissivity, these materials can be measured easily using general purpose sensors with a fixed emissivity setting.Sensors with an adjustable emissivity setting allow fine-tuning of the measurement accuracy for use on partially reflective materials such as metals.

...
Lees meer Lees minder

Filters

1 - 20 van 34 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Sensor Type Response Time Accuracy Cable Length Supply Voltage Minimum Temperature Sensed Output Type Light Source Maximum Temperature Sensed Housing Material Interface Mounting Type Diameter IP Rating
RS-stocknr. 553-349
FabrikantnummerPC21MT-0
FabrikantCalex
196,91 €
Each
Aantal stuks
MA Output Signal 240 ms 1 % 1m - 0°C Analogue - +250°C - - - 18 mm -
RS-stocknr. 100-0153
FabrikantnummerPN151-K
FabrikantCalex
185,22 €
Each
Aantal stuks
Type K Thermocouple 125 ms ±1.5 % 1m 6 → 28 V dc 0°C Alarm, Analogue Infrared +1000°C ABS, Aluminium NFC Cable Mount 31 mm IP65
RS-stocknr. 553-321
FabrikantnummerPC151MT-0
FabrikantCalex
228,69 €
Each
Aantal stuks
MA Output Signal 240 ms 1 % 1m - 0°C Analogue - +250°C - - - 18 mm -
RS-stocknr. 382-911
FabrikantnummerRSCCSTCLT15K
FabrikantOptris
198,00 €
Each
Aantal stuks
V Output Signal 25 ms (adjustable up to 999 s) 1.5 % 1m - -20°C Analogue - +350°C - - - 12 mm -
RS-stocknr. 905-8774
FabrikantnummerPMU21
FabrikantCalex
198,61 €
Each
Aantal stuks
- 125 ms ±1 % 1.5m - -20°C Modbus, USB - +1000°C - USB - 16 mm -
RS-stocknr. 905-8783
FabrikantnummerPMU201
FabrikantCalex
228,03 €
Each
Aantal stuks
- 125 ms ±1 % 1.5m - -20°C Modbus, USB - +1000°C - USB - 16 mm -
RS-stocknr. 553-311
FabrikantnummerPC151MT-0WJ
FabrikantCalex
457,16 €
Each
Aantal stuks
MA Output Signal 240 ms 1 % 1m - 0°C Analogue - +250°C - - - 16 mm -
RS-stocknr. 893-8489
Fabrikantnummer71201-0101
FabrikantFLIR
954,98 €
Each
Aantal stuks
Thermal Image - ±2 % - - -10°C Alarm, Ethernet - +150°C - - - - -
RS-stocknr. 839-0733
FabrikantnummerAPL
FabrikantCalex
64,84 €
Each
Aantal stuks
- 240 ms - - 24 V dc - - Infrared - Stainless Steel - - 25 mm IP65
RS-stocknr. 905-8768
FabrikantnummerPN151
FabrikantCalex
169,19 €
Each
Aantal stuks
V Output Signal 125 ms ±1.5 % 1m - 0°C Alarm, Analogue - +1000°C - NFC - 31 mm -
RS-stocknr. 779-4305
FabrikantnummerPM-MA-151-CT-CRT-MSD
FabrikantCalex
449,00 €
Each
Aantal stuks
MA Output Signal 240 ms 1 % 1m - -20°C Alarm, Analogue - +1000°C - - - 16 mm -
RS-stocknr. 822-6421
FabrikantnummerD6T8L06
FabrikantOmron
44,68 €
Each
Aantal stuks
MEMS Thermal - ±3 °C - - +5°C Serial - +50°C - - - 8.3 mm -
RS-stocknr. 839-0702
FabrikantnummerPC21LT-0
FabrikantCalex
162,11 €
Each
Aantal stuks
- 240 ms - - - - Current Laser Light - Stainless Steel - - 18 mm IP65
RS-stocknr. 785-8474
FabrikantnummerES1CA40
FabrikantOmron
880,42 €
Each
Aantal stuks
MA Output Signal 100 ms ±1 % 2m - 0°C Analogue - +400°C - - - 18 mm -
RS-stocknr. 839-0724
FabrikantnummerPM2.2-251-HT-CRT-MSD
FabrikantCalex
494,56 €
Each
Aantal stuks
- ≥240 ms - - - - Current, Relay Infrared, Laser - Stainless Steel 316 - - 18 mm IP65
RS-stocknr. 779-4301
FabrikantnummerPM-MA-21-CT-CRT-MSD
FabrikantCalex
420,14 €
Each
Aantal stuks
MA Output Signal 240 ms 1 % 1m - -20°C Alarm, Analogue - +1000°C - - - 16 mm -
RS-stocknr. 134-8547
FabrikantnummerTW2001
Fabrikantifm electronic
1.064,40 €
Each
Aantal stuks
MA Output Signal <2 ms <±0.5 % - - +250°C - - +1600°C - - - 30 mm -
RS-stocknr. 839-0708
FabrikantnummerPC151HT-0
FabrikantCalex
190,32 €
Each
Aantal stuks
- 240 ms - - - - Current Laser Light - Stainless Steel - - 18 mm IP65
RS-stocknr. 134-8546
FabrikantnummerTW2000
Fabrikantifm electronic
848,50 €
Each
Aantal stuks
MA Output Signal <100 ms <±1 % - - 0°C Analogue - +999.5°C - - - 30 mm -
RS-stocknr. 553-337
FabrikantnummerPC21MT-4
FabrikantCalex
209,17 €
Each
Aantal stuks
Type K Thermocouple 240 ms 1 % 1m - 0°C Analogue - +250°C - - - 18 mm -
Related Products
Small size, low cost 16x4 pixels IR array ...
Description:
Small size, low cost 16x4 pixels IR array Easy to integrate Industry standard four lead TO39 package Factory calibrated infrared temperature measurement. Calibration parameters stored in EEPROM. Noise Equivalent Temperature Difference (NETD) 0.20K RMS @4Hz refresh rate I2C compatible digital ...
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and ...
Description:
Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors. IP67 rated PBT housing with methacylate lensPNP and NPN output configurationsLight ON/dark ON selectableSmall dead-band for sensing close targetsRetro-reflective versions have polarised light ...
Typical installations are, assembly robots, cream solder print ...
Description:
Typical installations are, assembly robots, cream solder print machines and PCB assembly machines. Black plastic housingLED indicationIP50 Operating temperature range: -10° to +55° CSuitable connectors are stock numbers 219-2448 and 219-2454.
High quality, low cost, non-contact Infra-red temperature sensors ...
Description:
High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials. Fast response with high stability Types available with air/water cooled housings Quick and easy to install Available as either two-wire ...