Infrared Sensors

Infrared (IR) sensors are devices which detect and measure light with a wavelength in the IR spectrum (>700nm). They are not good at detecting visible light. IR sensors detect light from either external or built-in light sources.IR sensors use the IR light source to detect and monitor objects or other changes in a particular area. IR sensor applications: Security Remote control Lighting appliances Household appliances

...
Lees meer Lees minder

Filters

1 - 20 van 40 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Minimum Adjustable Scanning Distance Maximum Adjustable Scanning Distance Light Source Response Time Output Type Connector Type Housing Material IP Rating Diameter Length Width Height Dimensions Mounting Type
RS-stocknr. 180-6524
FabrikantnummerVSMY3940X01-GS08
FabrikantVishay
0,294 €
Each (On a Reel of 1500)
Aantal stuks
- - Infrared - - Solder - - - 3.5mm 2.8mm 1.75mm 3.5 x 2.8 x 1.75 mm Surface Mount
RS-stocknr. 180-7454
FabrikantnummerTSOP4833
FabrikantVishay
0,676 €
Each (In a Tube of 90)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-8036
FabrikantnummerTSOP31240
FabrikantVishay
0,562 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-7448
FabrikantnummerTSOP32438SS1V
FabrikantVishay
0,62 €
Each (In a Tube of 90)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-7452
FabrikantnummerTSOP38233
FabrikantVishay
0,51 €
Each (In a Bag of 250)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-7456
FabrikantnummerTSOP75238TR
FabrikantVishay
0,568 €
Each (On a Reel of 2300)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-8107
FabrikantnummerTSOP34856
FabrikantVishay
0,562 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-7447
FabrikantnummerTSOP31240
FabrikantVishay
0,563 €
Each (In a Tube of 50)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-8163
FabrikantnummerTSOP4856
FabrikantVishay
0,911 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-8012
FabrikantnummerTSOP2438
FabrikantVishay
0,562 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-7088
FabrikantnummerVSMB10940
FabrikantVishay
0,081 €
Each (On a Reel of 3000)
Aantal stuks
- - Infrared - - Solder - - - 3mm 1mm 2mm 3 x 1 x 2 mm Surface Mount
RS-stocknr. 180-6571
FabrikantnummerVSMY3940X01-GS08
FabrikantVishay
0,33 €
Each (In a Pack of 20)
Aantal stuks
- - Infrared - - Solder - - - 3.5mm 2.8mm 1.75mm 3.5 x 2.8 x 1.75 mm Surface Mount
RS-stocknr. 180-8093
FabrikantnummerTSOP34438
FabrikantVishay
0,816 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-6522
FabrikantnummerVSMY2940G
FabrikantVishay
0,245 €
Each (On a Reel of 6000)
Aantal stuks
- - Infrared - - Solder - - - 2.3mm 2.3mm 2.77mm 2.3 x 2.3 x 2.77 mm Surface Mount
RS-stocknr. 180-7473
FabrikantnummerVEMT2500X01
FabrikantVishay
0,248 €
Each (On a Reel of 6000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-7993
FabrikantnummerTSMF1000
FabrikantVishay
0,609 €
Each (In a Pack of 20)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-6567
FabrikantnummerVSMY2940G
FabrikantVishay
0,588 €
Each (In a Pack of 20)
Aantal stuks
- - Infrared - - Solder - - - 2.3mm 2.3mm 2.77mm 2.3 x 2.3 x 2.77 mm Surface Mount
RS-stocknr. 180-8075
FabrikantnummerTSOP34156
FabrikantVishay
0,562 €
Each (In a Pack of 10)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 180-6569
FabrikantnummerVSMY3850-GS08
FabrikantVishay
0,608 €
Each (In a Pack of 20)
Aantal stuks
- - Infrared - - Solder - - - 3.5mm 2.8mm 1.75mm 3.5 x 2.8 x 1.75 mm Surface Mount
RS-stocknr. 180-7450
FabrikantnummerTSOP34438
FabrikantVishay
0,676 €
Each (In a Tube of 90)
Aantal stuks
- - - - - - - - - - - - - -