Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Lees meer Lees minder

Filters

81 - 100 van 2100 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Maximum AC Voltage Series Width Depth Maximum DC Voltage Mounting Type
RS-stocknr. 444-3322
FabrikantnummerXS612B1MAL2
74,50 €
Each
Aantal stuks
Barrel M12 x 1 NO 4 mm Cable 20 → 264 V ac/dc - 53mm 264V - - - 264V Flush Mount
RS-stocknr. 805-2579
FabrikantnummerE2B-M12KS04-WP-B2 2M
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NC 4 mm Cable 12 → 24 V dc - 30mm - - - - 30V Flush Mount
RS-stocknr. 695-6785
FabrikantnummerXS630B1PBL2
58,90 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NC 15 mm Cable 12 → 48 V dc - 62mm - - - - 58V Flush Mount
RS-stocknr. 249-2423
FabrikantnummerNBB8-18GM50-E2-V1
FabrikantPepperl + Fuchs
77,50 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 30 V dc - 65mm - - - - 30V Flush Mount
RS-stocknr. 703-3729
FabrikantnummerIME12-04BPSZCOS
FabrikantSick
24,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc - 65mm - - 12mm - 30V Flush Mount
RS-stocknr. 902-7376
FabrikantnummerBES R04KC-PSC15B-EP00,3-GS49
FabrikantBALLUFF
60,90 €
Each
Aantal stuks
Block - PNP-NO 1.5 mm M8 - 3 Pin 10 → 30 V dc - 8mm - - 16mm 4.7mm 30V Flush Mount
RS-stocknr. 257-2276
FabrikantnummerNBN10-F10-E2
FabrikantPepperl + Fuchs
50,00 €
Each
Aantal stuks
Block - PNP-NO 10 mm Cable 10 → 30 V dc - 38.5mm - - 25mm 25.5mm 30V Non Flush
RS-stocknr. 350-5665
FabrikantnummerNBB2-8GM30-E2-V1
FabrikantPepperl + Fuchs
73,50 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 2 mm M12 - 4 Pin 10 → 30 V dc - 55mm - - - - 30V Flush Mount
RS-stocknr. 609-7230
FabrikantnummerXS1M18KP340D
67,60 €
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 5 mm M12 - 4 Pin 10 → 36 V dc - 72mm - - - - 36V Flush Mount
RS-stocknr. 714-1619
Fabrikantnummer872C-N6NP8-D4
FabrikantAllen Bradley
51,30 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 6 mm M12 - 4 Pin 10 → 30 V dc - 60mm - - - - 30V Non Flush
RS-stocknr. 805-2513
FabrikantnummerE2B-M12KN08-M1-B1
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 8 mm M12 - 4 Pin 12 → 24 V dc - 31mm - - - - 30V Non Flush
RS-stocknr. 444-3271
FabrikantnummerXS612B1PAM12
47,20 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 48 V dc - 62mm - - - - 58V Flush Mount
RS-stocknr. 784-0013
FabrikantnummerNBN40-L2-A2-V1
FabrikantPepperl + Fuchs
59,00 €
Each
Aantal stuks
Block - PNP-NO/NC 40 mm M12 - 4 Pin 10 → 30 V dc - 40mm - - 40mm 67mm 30V Non Flush
RS-stocknr. 480-9075
FabrikantnummerNF5002
Fabrikantifm electronic
27,28 €
Each
Aantal stuks
Barrel M12 x 1 NAMUR 2 mm Cable 7.5 → 30 V dc - 30mm - - - - 30V Flush Mount
RS-stocknr. 805-4951
FabrikantnummerE2B-S08KN04-MC-B2
FabrikantOmron
28,98 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NC 4 mm M8 - 3 Pin 12 → 24 V dc - 27mm - - - - 30V Flush Mount
RS-stocknr. 773-9913
FabrikantnummerBES M08EE-PSC15B-S04G
FabrikantBALLUFF
63,39 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 1.5 mm M12 - 4 Pin 10 → 30 V dc - 43mm - - - - 30V Flush Mount
RS-stocknr. 837-5977
FabrikantnummerNI35-CP40-VP4X2
FabrikantTurck
264,80 €
Each
Aantal stuks
Block - PNP-NO/NC 35 mm 1/2-14NPT Connector 10 → 65 V dc - 114mm - - 40mm 40mm 65V Non Flush
RS-stocknr. 816-7592
FabrikantnummerXS508B1PBL2
47,10 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NC 1.5 mm Cable 12 → 48 V dc - 33mm - - - - 48V Flush Mount
RS-stocknr. 158-4919
FabrikantnummerIE5288
Fabrikantifm electronic
66,22 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 36 V dc - 62mm - - - - 36V Non Flush
RS-stocknr. 805-2560
FabrikantnummerE2B-M12KS04-M1-C1
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 24 V dc - 31mm - - - - 30V Flush Mount
Related Products
RS Pro stainless steel inductive sensors offer ’Factor ...
Description:
RS Pro stainless steel inductive sensors offer ’Factor 1’ performance which enables them to sense all metals – both ferrous and non-ferrous – at the same distance offering greater sensing confidence. Stainless steel body with PBT sensing face High impact ...
Introducing the range of RS PRO Inductive Proximity ...
Description:
Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. ...
Introducing the range of RS PRO Inductive Proximity ...
Description:
Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. ...
This range of inductive proximity sensors from Pepperl ...
Description:
This range of inductive proximity sensors from Pepperl + Fuchs are for use where a non-contact solution is needed to detect the presence of metal objects. These sensors are designed into a nickel plated brass housing with a PBT sensing ...