Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Lees meer Lees minder

Filters

61 - 80 van 2100 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Maximum AC Voltage Series Width Depth Maximum DC Voltage Mounting Type
RS-stocknr. 609-7353
FabrikantnummerXS612B1NAL2
48,20 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NO 4 mm Cable 12 → 48 V dc - 53mm - - - - 58V Flush Mount
RS-stocknr. 410-4752
FabrikantnummerBES 516-326-S4-C
FabrikantBALLUFF
49,75 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 5 mm M12 - 4 Pin 10 → 30 V dc - 83mm - - - - 30V Flush Mount
RS-stocknr. 289-8506
FabrikantnummerNBB2-V3-E0
FabrikantPepperl + Fuchs
45,80 €
Each
Aantal stuks
Block - NPN-NO 2 mm Cable 10 → 30 V dc - 27.8mm - - 16mm 10mm 30V -
RS-stocknr. 785-8461
FabrikantnummerE2E-S05S12-WC-B2 2M
FabrikantOmron
39,69 €
Each
Aantal stuks
Barrel M5 x 0.5 PNP-NC 1.2 mm Cable 10 → 30 V dc - 25.1mm - - - - 30V Flush Mount
RS-stocknr. 444-3287
FabrikantnummerXS618B1PAL2
49,85 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 8 mm Cable 12 → 48 V dc - 62mm - - - - 58V Flush Mount
RS-stocknr. 793-1807
FabrikantnummerXS7C4A1MPG13
90,60 €
Each
Aantal stuks
Block - NO/NC 15 mm PG13.5 Gland 20 → 264 V ac/dc - 40mm 240V - 40mm 117mm 240V Flush Mount
RS-stocknr. 902-7259
FabrikantnummerBES 516-3005-E4-C-PU-02
FabrikantBALLUFF
76,40 €
Each
Aantal stuks
Barrel M5 x 0.5 PNP-NO 0.8 mm Cable 10 → 30 V dc - 27mm - - - - 30V Flush Mount
RS-stocknr. 830-8567
FabrikantnummerBI 2-EG08-AP6X
FabrikantTurck
120,87 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 2 mm Cable 10 → 30 V dc - 41.6mm - - - - 30V Flush Mount
RS-stocknr. 805-2517
FabrikantnummerE2B-M12KN08-M1-B2
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NC 8 mm M12 - 4 Pin 12 → 24 V dc - 31mm - - - - 30V Flush Mount
RS-stocknr. 227-113
FabrikantnummerNI10U-M12-AP6X-H1141
FabrikantTurck
60,46 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 10 mm M12 - 4 Pin 10 → 30 V dc - 52mm - - - - 30V Non Flush
RS-stocknr. 265-6071
FabrikantnummerNBB2-8GM50-E0
FabrikantPepperl + Fuchs
73,50 €
Each
Aantal stuks
Barrel M8 x 1 NPN-NO 2 mm Cable 10 → 30 V dc - 50mm - - - - 30V Flush Mount
RS-stocknr. 512-4482
FabrikantnummerXS512B1PAL2
42,10 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 2 mm Cable 10 → 36 V dc - 35mm - - - - 36V Flush Mount
RS-stocknr. 805-4715
FabrikantnummerE2B-M18KS08-M1-B2
FabrikantOmron
30,05 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NC 8 mm M12 - 4 Pin 12 → 24 V dc - 39mm - - - - 30V Flush Mount
RS-stocknr. 385-1198
FabrikantnummerBI15U-CP40-FDZ30X2
FabrikantTurck
126,92 €
Each
Aantal stuks
Block - NO/NC 15 mm M20 Gland 10 → 300 V dc, 20 → 250 V ac - 114mm 250V - 40mm 40mm 300V Flush Mount
RS-stocknr. 832-0793
FabrikantnummerBI 2-M12-AP6X-H1141
FabrikantTurck
96,64 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 2 mm M12 - 4 Pin 10 → 30 V dc - 52mm - - - - 30V Flush Mount
RS-stocknr. 608-5748
FabrikantnummerXSAV11801
152,50 €
Each
Aantal stuks
Barrel M30 x 1.5 NC 10 mm Cable 20 → 210 V dc, 20 → 264 V ac - 81mm 264V - - - 264V Flush Mount
RS-stocknr. 458-5375
FabrikantnummerNBN3-F31K-Z8
FabrikantPepperl + Fuchs
134,00 €
Each
Aantal stuks
Block - 2 NO 3 mm M20 Gland 6 → 60 V dc - 40mm - - 65mm 77.5mm 60V Flush Mount
RS-stocknr. 512-4533
FabrikantnummerXS518B1PAM12
41,90 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 5 mm M12 - 4 Pin 10 → 36 V dc - 50mm - - - - 36V Flush Mount
RS-stocknr. 479-2630
FabrikantnummerE2AM12KS04WPB12M
FabrikantOmron
46,04 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm Cable 12 → 24 V dc - 50mm - - - - 32V Flush Mount
RS-stocknr. 479-2652
FabrikantnummerE2AM12KS04M1B1
FabrikantOmron
46,04 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 24 V dc - 48mm - - - - 32V Flush Mount
Related Products
RS Pro stainless steel inductive sensors offer ’Factor ...
Description:
RS Pro stainless steel inductive sensors offer ’Factor 1’ performance which enables them to sense all metals – both ferrous and non-ferrous – at the same distance offering greater sensing confidence. Stainless steel body with PBT sensing face High impact ...
Introducing the range of RS PRO Inductive Proximity ...
Description:
Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. ...
Introducing the range of RS PRO Inductive Proximity ...
Description:
Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. ...
This range of inductive proximity sensors from Pepperl ...
Description:
This range of inductive proximity sensors from Pepperl + Fuchs are for use where a non-contact solution is needed to detect the presence of metal objects. These sensors are designed into a nickel plated brass housing with a PBT sensing ...