Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Lees meer Lees minder

Filters

1 - 20 van 31 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Maximum AC Voltage Series Width Depth Maximum DC Voltage Mounting Type
RS-stocknr. 859-3351
FabrikantnummerIA08BSF15POM5
FabrikantCarlo Gavazzi
57,21 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 1.5 mm M8 - 3 Pin 10 → 30 V dc - 45mm - - - - 30V Flush Mount
RS-stocknr. 859-2976
FabrikantnummerEI1204PPOSL-1
FabrikantCarlo Gavazzi
57,21 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 40 V dc, 12 → 36 V dc - 78.5mm - - - - 40V Non Flush
RS-stocknr. 188-5237
FabrikantnummerICB18S30F08M1IO
FabrikantCarlo Gavazzi
33,33 €
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 8 mm M12 - 4 Pin 10 → 36 V dc IO-LINK 54mm - - - - 36V Flush Mount
RS-stocknr. 859-3109
FabrikantnummerEI1202PPOSS
FabrikantCarlo Gavazzi
57,21 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 2 mm Cable 10 → 40 V dc, 12 → 36 V dc - 46mm - - - - 40V Flush Mount
RS-stocknr. 857-2966
FabrikantnummerLDP1SA1BM24
FabrikantCarlo Gavazzi
169,51 €
Each
Aantal stuks
Block - DPDT - Cable 19.2 → 28.8 V ac/dc - 45mm 28.8V - 63mm 80mm 28.8V DIN Rail
RS-stocknr. 188-5227
FabrikantnummerICB12S30N08A2IO
FabrikantCarlo Gavazzi
24,84 €
Each
Aantal stuks
Barrel M12 x 1 PNP/NPN-NO/NC 8 mm Cable 10 → 36 V dc IO-LINK 36mm - - - - 36V Non Flush
RS-stocknr. 188-5232
FabrikantnummerICB12L50N08A2IO
FabrikantCarlo Gavazzi
26,81 €
Each
Aantal stuks
Barrel M12 x 1 PNP/NPN-NO/NC 8 mm Cable 10 → 36 V dc IO-LINK 56mm - - - - 36V Non Flush
RS-stocknr. 188-5223
FabrikantnummerIBS04SF15A2IO
FabrikantCarlo Gavazzi
36,02 €
Each
Aantal stuks
Barrel - PNP/NPN-NO/NC 1.3 mm Cable 10 → 30 V dc IO-LINK 28.2mm - - 4mm - 30V Flush Mount
RS-stocknr. 188-5239
FabrikantnummerICB18S30N14M1IO
FabrikantCarlo Gavazzi
33,33 €
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 14 mm M12 - 4 Pin 10 → 36 V dc IO-LINK 64mm - - - - 36V Non Flush
RS-stocknr. 188-5240
FabrikantnummerICB30L50N22A2IO
FabrikantCarlo Gavazzi
44,82 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP/NPN-NO/NC 22 mm Cable 10 → 36 V dc IO-LINK 64mm - - - - 36V Non Flush
RS-stocknr. 188-5235
FabrikantnummerICB18L50F08M1IO
FabrikantCarlo Gavazzi
35,29 €
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 8 mm M12 - 4 Pin 10 → 36 V dc IO-LINK 74mm - - - - 36V Flush Mount
RS-stocknr. 188-5229
FabrikantnummerICB12S30N08M1IO
FabrikantCarlo Gavazzi
26,81 €
Each
Aantal stuks
Barrel M12 x 1 PNP/NPN-NO/NC 8 mm M12 - 4 Pin 10 → 36 V dc IO-LINK 54.2mm - - - - 36V Non Flush
RS-stocknr. 188-5245
FabrikantnummerICB30S30N22M1IO
FabrikantCarlo Gavazzi
46,47 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP/NPN-NO/NC 22 mm M12 - 4 Pin 10 → 36 V dc IO-LINK 67mm - - - - 36V Non Flush
RS-stocknr. 188-5242
FabrikantnummerICB30S30F15A2IO
FabrikantCarlo Gavazzi
41,61 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP/NPN-NO/NC 15 mm Cable 10 → 36 V dc IO-LINK 32mm - - - - 36V Flush Mount
RS-stocknr. 188-5224
FabrikantnummerICS05S23F15A2IO
FabrikantCarlo Gavazzi
36,02 €
Each
Aantal stuks
Barrel M5 x 0.5 PNP/NPN-NO/NC 1.3 mm Cable 10 → 30 V dc IO-LINK 28.2mm - - - - 30V Flush Mount
RS-stocknr. 188-5236
FabrikantnummerICB18S30F08A2IO
FabrikantCarlo Gavazzi
35,81 €
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 8 mm Cable 10 → 36 V dc IO-LINK 32mm - - - - 36V Flush Mount
RS-stocknr. 188-5231
FabrikantnummerICB12L50F04M1IO
FabrikantCarlo Gavazzi
28,46 €
Each
Aantal stuks
Barrel M12 x 1 PNP/NPN-NO/NC 4 mm M12 - 4 Pin 10 → 36 V dc IO-LINK 70.2mm - - - - 36V Flush Mount
RS-stocknr. 188-5238
FabrikantnummerICB18S30N14A2IO
FabrikantCarlo Gavazzi
31,77 €
Each
Aantal stuks
Barrel M18 x 1 PNP/NPN-NO/NC 14 mm Cable 10 → 36 V dc IO-LINK 42mm - - - - 36V Non Flush
RS-stocknr. 188-5244
FabrikantnummerICB30S30N22A2IO
FabrikantCarlo Gavazzi
41,61 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP/NPN-NO/NC 22 mm Cable 10 → 36 V dc IO-LINK 44mm - - - - 36V Non Flush
RS-stocknr. 188-5230
FabrikantnummerICB12L50F04A2IO
FabrikantCarlo Gavazzi
26,81 €
Each
Aantal stuks
Barrel M12 x 1 PNP/NPN-NO/NC 4 mm Cable 10 → 36 V dc IO-LINK 52mm - - - - 36V Flush Mount