Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Lees meer Lees minder

Filters

1 - 20 van 350 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum AC Voltage Width Depth Maximum DC Voltage Mounting Type IP Rating Interface
RS-stocknr. 785-8468
FabrikantnummerE2E-S05S12-WC-B1 2M
FabrikantOmron
39,69 €
Each
Aantal stuks
Barrel M5 x 0.5 PNP-NO 1.2 mm Cable 10 → 30 V dc 25.1mm - - - 30V Flush Mount IP67 -
RS-stocknr. 805-2551
FabrikantnummerE2B-M12KS04-M1-B2
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NC 4 mm M12 - 4 Pin 12 → 24 V dc 31mm - - - 30V Flush Mount IP67 -
RS-stocknr. 479-2775
FabrikantnummerE2AM18KS08M1B1
FabrikantOmron
48,23 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 12 → 24 V dc 53mm - - - 32V Flush Mount IP67 -
RS-stocknr. 785-8461
FabrikantnummerE2E-S05S12-WC-B2 2M
FabrikantOmron
39,69 €
Each
Aantal stuks
Barrel M5 x 0.5 PNP-NC 1.2 mm Cable 10 → 30 V dc 25.1mm - - - 30V Flush Mount IP67 -
RS-stocknr. 805-2517
FabrikantnummerE2B-M12KN08-M1-B2
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NC 8 mm M12 - 4 Pin 12 → 24 V dc 31mm - - - 30V Flush Mount IP67 -
RS-stocknr. 805-4715
FabrikantnummerE2B-M18KS08-M1-B2
FabrikantOmron
30,05 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NC 8 mm M12 - 4 Pin 12 → 24 V dc 39mm - - - 30V Flush Mount IP67 -
RS-stocknr. 479-2630
FabrikantnummerE2AM12KS04WPB12M
FabrikantOmron
46,04 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm Cable 12 → 24 V dc 50mm - - - 32V Flush Mount IP67 -
RS-stocknr. 805-2579
FabrikantnummerE2B-M12KS04-WP-B2 2M
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NC 4 mm Cable 12 → 24 V dc 30mm - - - 30V Flush Mount IP67 -
RS-stocknr. 479-2652
FabrikantnummerE2AM12KS04M1B1
FabrikantOmron
46,04 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 24 V dc 48mm - - - 32V Flush Mount IP67 -
RS-stocknr. 805-4951
FabrikantnummerE2B-S08KN04-MC-B2
FabrikantOmron
28,98 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NC 4 mm M8 - 3 Pin 12 → 24 V dc 27mm - - - 30V Flush Mount IP67 -
RS-stocknr. 805-2513
FabrikantnummerE2B-M12KN08-M1-B1
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 8 mm M12 - 4 Pin 12 → 24 V dc 31mm - - - 30V Non Flush IP67 -
RS-stocknr. 805-2560
FabrikantnummerE2B-M12KS04-M1-C1
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 24 V dc 31mm - - - 30V Flush Mount IP67 -
RS-stocknr. 805-2526
FabrikantnummerE2B-M12KN08-M1-C1
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NO 8 mm M12 - 4 Pin 12 → 24 V dc 31mm - - - 30V Non Flush IP67 -
RS-stocknr. 805-2598
FabrikantnummerE2B-M12KS04-WP-C2 5M
FabrikantOmron
28,98 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NC 4 mm Cable 12 → 24 V dc 30mm - - - 30V Flush Mount IP67 -
RS-stocknr. 479-2696
FabrikantnummerE2AM12KN08M1B1
FabrikantOmron
46,04 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 8 mm M12 - 4 Pin 12 → 24 V dc 48mm - - - 32V Non Flush IP67 -
RS-stocknr. 808-6162
FabrikantnummerTL-Q5MC1
FabrikantOmron
34,58 €
Each
Aantal stuks
Block - NPN-NO 5 mm Cable 12 → 24 V dc 32mm - 17mm 17mm 30V - IP67 -
RS-stocknr. 404-881
FabrikantnummerE2AS12KS04M1B1
FabrikantOmron
47,14 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 24 V dc 48mm - - - 32V Flush Mount IP67 -
RS-stocknr. 804-9280
FabrikantnummerE2A-S08KS02-M5-B2
FabrikantOmron
46,04 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NC 2 mm M8 - 3 Pin 12 → 24 V dc 40mm - - - 32V Flush Mount IP67 -
RS-stocknr. 404-887
FabrikantnummerE2AS12LS04WPC12M
FabrikantOmron
48,23 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NO 4 mm Cable 12 → 24 V dc 56mm - - - 32V Flush Mount IP67 -
RS-stocknr. 805-2548
FabrikantnummerE2B-M12KN08-WP-C1 2M
FabrikantOmron
26,86 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NO 8 mm Cable 12 → 24 V dc 30mm - - - 30V Flush Mount IP67 -