Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.Common types of inductive proximity sensors:
  • Long life/rugged – these metal face sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers
How do they work?Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.Who uses them?Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Maximum AC Voltage Width Depth Maximum DC Voltage Mounting Type IP Rating Interface
RS-stocknr. 815-6296
FabrikantnummerGX-F8A-P
FabrikantPanasonic
33,66 €
Each
Aantal stuks
Block - PNP-NO 2.5 mm Cable 12 24 V dc 24mm - 8mm 7.4mm 24V Non Flush IP68 -
RS-stocknr. 815-5921
FabrikantnummerGX-F8B-P
FabrikantPanasonic
33,66 €
Each
Aantal stuks
Block - PNP-NC 2.5 mm Cable 12 24 V dc 24mm - 8mm 7.4mm 24V Non Flush IP68 -
RS-stocknr. 815-5971
FabrikantnummerGX-ML8A-U
FabrikantPanasonic
45,21 €
Each
Aantal stuks
Barrel M8 x 1 NO 2.5 mm Cable 12 24 V dc 33mm - - - 24V Non Flush IP67 -
RS-stocknr. 808-9234
FabrikantnummerGXL-8FU
FabrikantPanasonic
61,66 €
Each
Aantal stuks
Block - NO 2.5 mm Cable 12 24 V dc 24mm - 8mm 7.4mm 24V Non Flush IP67 -
RS-stocknr. 808-9275
FabrikantnummerGX-F12B
FabrikantPanasonic
33,66 €
Each
Aantal stuks
Block - NPN-NC 4 mm Cable 12 24 V dc 32.2mm - 12mm 7.1mm 24V Non Flush IP68 -
RS-stocknr. 808-9297
FabrikantnummerGX-HL15B
FabrikantPanasonic
52,76 €
Each
Aantal stuks
Block - NPN-NC 8 mm Cable 12 24 V dc 29.5mm - 15mm 16.5mm 24V Non Flush IP68 -
RS-stocknr. 815-5993
FabrikantnummerGX-H12A
FabrikantPanasonic
33,66 €
Each
Aantal stuks
Block - NPN-NO 4 mm Cable 12 24 V dc 31.8mm - 12mm 13mm 24V Non Flush IP68 -
RS-stocknr. 808-9253
FabrikantnummerGXL-15HUB
FabrikantPanasonic
65,18 €
Each
Aantal stuks
Block - PNP-NC 5 mm Cable 12 24 V dc 33mm - 15mm 16.5mm 24V Non Flush IP67 -
RS-stocknr. 815-5962
FabrikantnummerGX-M8A-U
FabrikantPanasonic
59,02 €
Each
Aantal stuks
Barrel M8 x 1 NO 1.5 mm Cable 12 24 V dc 33mm - - - 24V Flush Mount IP67 -
RS-stocknr. 815-6312
FabrikantnummerGX-HL15A
FabrikantPanasonic
51,25 €
Each
Aantal stuks
Block - NPN-NO 8 mm Cable 12 24 V dc 29.5mm - 15mm 16.5mm 24V Non Flush IP68 -
RS-stocknr. 808-9247
FabrikantnummerGXL-15FUB-C5
FabrikantPanasonic
76,23 €
Each
Aantal stuks
Block - PNP-NC 5 mm Cable 12 24 V dc 35mm - 15mm 8mm 24V Non Flush IP67 -
RS-stocknr. 808-9262
FabrikantnummerGX-F12A-P
FabrikantPanasonic
33,66 €
Each
Aantal stuks
Block - PNP-NO 4 mm Cable 12 24 V dc 32.2mm - 12mm 7.1mm 24V Non Flush IP68 -
RS-stocknr. 815-5931
FabrikantnummerGX-M8A-P
FabrikantPanasonic
43,96 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 1.5 mm Cable 12 24 V dc 33mm - - - 24V Flush Mount IP67 -
RS-stocknr. 808-9294
FabrikantnummerGXL-8FU-R-C5
FabrikantPanasonic
67,21 €
Each
Aantal stuks
Block - NO 2.5 mm Cable 12 24 V dc 24mm - 8mm 7.4mm 24V Non Flush IP67 -
RS-stocknr. 815-6261
FabrikantnummerGX-F15B-P
FabrikantPanasonic
49,01 €
Each
Aantal stuks
Block - PNP-NC 5 mm Cable 12 24 V dc 31.5mm - 15mm 8mm 24V Non Flush IP68 -
RS-stocknr. 810-3078
FabrikantnummerDGXL-15FU
FabrikantPanasonic
67,43 €
Each
Aantal stuks
Block - NO 5 mm Cable 12 24 V dc 35mm - 15mm 8mm 24V Non Flush IP67 -
RS-stocknr. 815-6114
FabrikantnummerGX-MK18A-P
FabrikantPanasonic
62,79 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 12 mm Cable 12 24 V dc 60mm - - - 24V Non Flush IP68, IP69K -
RS-stocknr. 815-6265
FabrikantnummerGX-F6A-P
FabrikantPanasonic
33,53 €
Each
Aantal stuks
Block - PNP-NO 1.6 mm - 12 24 V dc 24.5mm - 6mm 6mm 24V Non Flush IP68 -
RS-stocknr. 815-6088
FabrikantnummerGX-ML12B-U
FabrikantPanasonic
43,92 €
Each
Aantal stuks
Barrel M12 x 1 NC 4 mm Cable 12 24 V dc 35mm - - - 24V Non Flush IP68, IP69K -
RS-stocknr. 815-6280
FabrikantnummerGX-FL15A-P
FabrikantPanasonic
52,76 €
Each
Aantal stuks
Block - PNP-NO 8 mm Cable 12 24 V dc 31.5mm - 15mm 8mm 24V Non Flush IP68 -