Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Lees meer Lees minder

Filters

1 - 20 van 121 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Maximum AC Voltage Width Depth Maximum DC Voltage Mounting Type IP Rating
RS-stocknr. 703-3726
FabrikantnummerIME12-04BNSZW2S
FabrikantSick
26,00 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NO 4 mm Cable 10 → 30 V dc - 63mm - 12mm - 30V Flush Mount IP67
RS-stocknr. 703-3729
FabrikantnummerIME12-04BPSZCOS
FabrikantSick
24,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc - 65mm - 12mm - 30V Flush Mount IP67
RS-stocknr. 703-3739
FabrikantnummerIME18-08BPSZC0S
FabrikantSick
29,00 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 30 V dc - 69mm - 18 Dia.mm - 30V Flush Mount IP67
RS-stocknr. 786-5955
FabrikantnummerIME08-02BPSZT0S
FabrikantSick
29,00 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 2 mm M8 - 3 Pin 10 → 30 V dc - 50mm - 8mm - 30V Flush Mount IP67
RS-stocknr. 121-2738
FabrikantnummerIMF12-08NPPNC0S
FabrikantSick
44,93 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO/NC 8 mm M12 - 4 Pin 10 → 30 V dc - 65mm - - - 30V Non Flush IP68, IP69K
RS-stocknr. 703-3713
FabrikantnummerIME12-04BPSZC0K
FabrikantSick
25,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 10 → 30 V dc - 46mm - 12mm - 30V Flush Mount IP67
RS-stocknr. 703-3732
FabrikantnummerIME18-08BPSZW2S
FabrikantSick
26,29 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 8 mm Cable 10 → 30 V dc - 67mm - 18 Dia.mm - 30V Flush Mount IP67
RS-stocknr. 703-3717
FabrikantnummerIME12-04BPSZW2S
FabrikantSick
25,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm Cable 10 → 30 V dc - 63mm - 12mm - 30V Flush Mount IP67
RS-stocknr. 703-3735
FabrikantnummerIME18-08BNSZW2S
FabrikantSick
26,10 €
Each
Aantal stuks
Barrel M18 x 1 NPN-NO 8 mm Cable 10 → 30 V dc - 67mm - 18 Dia.mm - 30V Flush Mount IP67
RS-stocknr. 703-3710
FabrikantnummerIME12-04BPSZW2K
FabrikantSick
25,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm Cable 10 → 30 V dc - 44mm - 12mm - 30V Flush Mount IP67
RS-stocknr. 786-5946
FabrikantnummerIME08-02BPSZT0K
FabrikantSick
34,00 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 2 mm M8 - 3 Pin 10 → 30 V dc - 25mm - 8mm - 30V Flush Mount IP67
RS-stocknr. 121-2734
FabrikantnummerIMF30-20NPPNC0S
FabrikantSick
62,92 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO/NC 20 mm M12 - 4 Pin 10 → 30 V dc - 70.2mm - - - 30V Flush Mount IP68, IP69K
RS-stocknr. 786-5810
FabrikantnummerIQ10-03BNSKW2S
FabrikantSick
41,39 €
Each
Aantal stuks
Block - NPN-NO 3 mm Cable 10 → 30 V dc - 28mm - 16mm 10.3mm 30V Flush Mount IP67, IP68
RS-stocknr. 121-2740
FabrikantnummerIMF08-04NPPNC0S
FabrikantSick
62,92 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO/NC 4 mm M12 - 4 Pin 10 → 30 V dc - 60mm - - - 30V Flush Mount IP68, IP69K
RS-stocknr. 703-3748
FabrikantnummerIME18-08BNSZCOS
FabrikantSick
26,10 €
Each
Aantal stuks
Barrel M18 x 1 NPN-NO 8 mm M12 - 4 Pin 10 → 30 V dc - 69mm - 18 Dia.mm - 30V Flush Mount IP67
RS-stocknr. 134-7825
FabrikantnummerIMC30-15BPPVC0SA00
FabrikantSick
95,16 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO/NC 15 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 70.2mm - - - 30V Flush Mount IP68, IP69K
RS-stocknr. 184-6344
FabrikantnummerIME12-10NPSZW2K
FabrikantSick
47,74 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 10 mm Cable 10 → 30 V dc - 44mm - 12mm - 30V Non Flush IP67
RS-stocknr. 134-7826
FabrikantnummerIMC30-20NPPVC0SA00
FabrikantSick
95,16 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO/NC 20 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 70.2mm - - - 30V Non Flush IP68, IP69K
RS-stocknr. 184-6381
FabrikantnummerIME08-03BPOZC0S
FabrikantSick
60,23 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NC 3 mm M12 - 4 Pin 10 → 30 V dc - 52mm - 8mm - 30V Flush Mount IP67
RS-stocknr. 134-7808
FabrikantnummerIMB12-08NPPVC0S
FabrikantSick
40,66 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO/NC 8 mm M12 - 4 Pin 10 → 30 V dc IO-LINK 65mm - - - 30V Non Flush IP68, IP69K