Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
Lees meer Lees minder

Filters

1 - 20 van 2096 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Maximum AC Voltage Series Width Depth Maximum DC Voltage Mounting Type
RS-stocknr. 701-8244
FabrikantRS PRO
32,00 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 5 mm M12 - 4 Pin 10 → 30 V dc - 69mm - - - - 30V Flush Mount
RS-stocknr. 208-257
FabrikantRS PRO
55,33 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 8 mm M12 - 4 Pin 10 → 30 V dc - 52mm - - - - 30V Non Flush
RS-stocknr. 208-156
FabrikantRS PRO
55,30 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 8 mm Cable 10 → 30 V dc - 54mm - - - - 30V Non Flush
RS-stocknr. 701-8241
FabrikantRS PRO
39,28 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO 10 mm M12 - 4 Pin 10 → 30 V dc - 71mm - - - - 30V Flush Mount
RS-stocknr. 208-178
FabrikantRS PRO
54,93 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 4 mm Cable 10 → 30 V dc - 40mm - - - - 30V Non Flush
RS-stocknr. 701-8229
FabrikantRS PRO
29,94 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NO 2 mm Cable 10 → 30 V dc - 44mm - - - - 30V Flush Mount
RS-stocknr. 701-8253
FabrikantRS PRO
31,28 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm Cable 10 → 30 V dc - 44mm - - - - 30V Non Flush
RS-stocknr. 208-134
FabrikantRS PRO
137,10 €
Each
Aantal stuks
Block - PNP-NO 75 mm M20 Gland 10 → 30 V dc - 80mm - - 80mm 40.5mm 30V Non Flush
RS-stocknr. 701-8238
FabrikantRS PRO
26,11 €
Each
Aantal stuks
Barrel M12 x 1 NPN-NO 2 mm M12 - 4 Pin 10 → 30 V dc - 65mm - - - - 30V Flush Mount
RS-stocknr. 208-128
FabrikantRS PRO
50,62 €
Each
Aantal stuks
Block - PNP-NO 15 mm M12 - 4 Pin 10 → 30 V dc - 46mm - - 40mm 40mm 30V Flush Mount
RS-stocknr. 208-112
FabrikantRS PRO
50,62 €
Each
Aantal stuks
Block - PNP-NO 25 mm M12 - 4 Pin 10 → 30 V dc - 46mm - - 40mm 40mm 30V Non Flush
RS-stocknr. 208-162
FabrikantRS PRO
55,33 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 3 mm M12 - 4 Pin 10 → 30 V dc - 52mm - - - - 30V Flush Mount
RS-stocknr. 208-229
FabrikantRS PRO
68,98 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO 10 mm M12 - 4 Pin 10 → 30 V dc - 62mm - - - - 30V Flush Mount
RS-stocknr. 701-8235
FabrikantRS PRO
32,00 €
Each
Aantal stuks
Barrel M18 x 1 NPN-NO 5 mm M12 - 4 Pin 10 → 30 V dc - 69mm - - - - 30V Flush Mount
RS-stocknr. 208-235
FabrikantRS PRO
52,49 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 12 mm M12 - 4 Pin 10 → 30 V dc - 52mm - - - - 30V Non Flush
RS-stocknr. 701-8225
FabrikantRS PRO
29,94 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 2 mm Cable 10 → 30 V dc - 44mm - - - - 30V Flush Mount
RS-stocknr. 701-8219
FabrikantRS PRO
43,61 €
Each
Aantal stuks
Barrel M30 x 1.5 NPN-NO 10 mm Cable 10 → 30 V dc - 51mm - - - - 30V Flush Mount
RS-stocknr. 164-6093
FabrikantRS PRO
27,19 €
Each
Aantal stuks
Barrel M8 x 1 NPN-NO 1.5 mm Cable 10 → 30 V dc - 52mm - - 8mm - 30V Flush Mount
RS-stocknr. 208-241
FabrikantRS PRO
60,55 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 5 mm Cable 10 → 30 V dc - 50mm - - - - 30V Flush Mount
RS-stocknr. 164-6096
FabrikantRS PRO
27,19 €
Each
Aantal stuks
Barrel M8 x 1 PNP-NO 2.5 mm Cable 10 → 30 V dc - 52mm - - 8mm - 30V Non-Flush
Related Products
RS Pro stainless steel inductive sensors offer ’Factor ...
Description:
RS Pro stainless steel inductive sensors offer ’Factor 1’ performance which enables them to sense all metals – both ferrous and non-ferrous – at the same distance offering greater sensing confidence. Stainless steel body with PBT sensing face High impact ...
Introducing the range of RS PRO Inductive Proximity ...
Description:
Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. ...
Introducing the range of RS PRO Inductive Proximity ...
Description:
Introducing the range of RS PRO Inductive Proximity Sensors. These versatile and high-quality sensors are an essential addition to any environment where measurement of attributes like pressure, thickness, etc. are integral to business operations, like manufacturing plants and industrial environments. ...
A range of inductive cylindrical sensors that are ...
Description:
A range of inductive cylindrical sensors that are ATEX approved so can be used in hazardous areas and potentially explosive atmospheres. ATEX approved, suitable for hazardous areasShielded or unshielded versionsHousing material: nickel plated brass or stainless steel.