Hall Effect Sensors

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Body Style Mounting Style Supply Voltage Terminal Type Maximum DC Voltage Detection Range Switching Current Switching Frequency Length Width Depth Dimensions Housing Material
RS-stocknr. 136-9181
FabrikantnummerTMM55E-PMH045
FabrikantSick
152,88 €
Each
Aantal stuks
Analogue Block Screw Mount 11 30 V dc 5-Pin M12 Male Connector 30V ±45 ° 45 mA 18 Hz 62mm 32.3mm 18.7mm 62 x 32.3 x 18.7 mm ABS
RS-stocknr. 136-9182
FabrikantnummerTMM55E-PMH010
FabrikantSick
152,88 €
Each
Aantal stuks
Analogue Block Screw Mount 11 30 V dc 5-Pin M12 Male Connector 30V ±10 ° 45 mA 18 Hz 62mm 32.3mm 18.7mm 62 x 32.3 x 18.7 mm ABS
RS-stocknr. 136-9178
FabrikantnummerTMS88B-AKC360
FabrikantSick
252,72 €
Each
Aantal stuks
Analogue Block Threaded Mount 16 35 V dc 5-Pin M12 Male Connector 35V 0 360 ° 35 mA @ 24 V 80 Hz 90mm 58mm 30mm 90 x 58 x 30 mm Aluminium
RS-stocknr. 136-9180
FabrikantnummerTMM55E-PMH060
FabrikantSick
152,88 €
Each
Aantal stuks
Analogue Block Screw Mount 11 30 V dc 5-Pin M12 Male Connector 30V ±60 ° 45 mA 18 Hz 62mm 32.3mm 18.7mm 62 x 32.3 x 18.7 mm ABS
RS-stocknr. 136-9179
FabrikantnummerTMM88B-AKC090
FabrikantSick
252,72 €
Each
Aantal stuks
Analogue Block Threaded Mount 16 35 V dc 5-Pin M12 Male Connector 35V ±90 ° 35 mA @ 24 V 80 Hz 90mm 58mm 30mm 90 x 58 x 30 mm Aluminium