Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fiber Optic Sensors

Fibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Lees meer Lees minder

Filters

1 - 20 van 68 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Interface
RS-stocknr. 340-976
FabrikantnummerE32DC200
FabrikantOmron
33,68 €
Each
Aantal stuks
90 (Super High Speed Mode) mm, 300 (Standard Mode) mm, 500 (High Resolution Mode) mm - Plastic - - - Cable - - IP67 PE 12 → 24 V dc 17mm -
RS-stocknr. 822-4535
FabrikantnummerE32-TC200A
FabrikantOmron
35,11 €
Each
Aantal stuks
Maximum of 2000 mm, Maximum of 3000 mm NPN, PNP Glass Wire Lead - - M3 - - IP67 - - 101mm -
RS-stocknr. 340-960
FabrikantnummerE32TC200
FabrikantOmron
40,78 €
Each
Aantal stuks
200 (Super High Speed Mode) mm, 500 (High Speed Mode) mm, 760 (Standard Mode) mm, 1000 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE 12 → 24 V dc 14mm -
RS-stocknr. 178-0202
FabrikantnummerE32DC200E
FabrikantOmron
33,68 €
Each
Aantal stuks
22 (Super High Speed Mode) mm, 80 (Standard Mode) mm, 130 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 11mm -
RS-stocknr. 473-0957
FabrikantnummerE3XNA412M
FabrikantOmron
117,20 €
Each
Aantal stuks
- PNP - Pre-Wired 200 μs Red LED Pre-Wired Cable 840 mW - IP50 PBT 12 24 V dc 67.3mm -
RS-stocknr. 436-0075
FabrikantnummerE3XNA112M
FabrikantOmron
117,20 €
Each
Aantal stuks
- NPN - Pre-Wired 200 μs Red LED Pre-Wired Cable - - IP50 PBT 12 24 V dc 67.3mm -
RS-stocknr. 764-5417
FabrikantnummerE3X-HD41 2M
FabrikantOmron
181,00 €
Each
Aantal stuks
- PNP Glass Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 55 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED Pre-Wired Cable 720 mW - IP50 PC 12 24 V dc - -
RS-stocknr. 821-0022
FabrikantnummerE3X-NA11V 2M
FabrikantOmron
123,60 €
Each
Aantal stuks
- NPN - Wire Lead 200 μs Red LED Pre-Wired Cable 840 mW 60 Hz IP50 PBT 12 24 V dc 159.2mm -
RS-stocknr. 818-4080
FabrikantnummerE3XNA8OMS
FabrikantOmron
117,20 €
Each
Aantal stuks
- PNP - Connector 200 μs LED - 840 mW - IP50 Polybutylene Terephthalate 12 24 V dc 10mm -
RS-stocknr. 178-0218
FabrikantnummerE32TC200E
FabrikantOmron
50,10 €
Each
Aantal stuks
50 (Super High Speed Mode) mm, 125 (High Speed Mode) mm, 220 (Standard Mode) mm, 270 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 11mm -
RS-stocknr. 820-9909
FabrikantnummerE32-D32
FabrikantOmron
67,00 €
Each
Aantal stuks
- - Plastic - - - - - - IP67 Stainless Steel - 34mm -
RS-stocknr. 764-5414
FabrikantnummerE3X-HD11 2M
FabrikantOmron
181,00 €
Each
Aantal stuks
- NPN Glass Pre-Wired 1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 50 (Super High Speed Mode) μs, 250 (High Speed Mode) μs Red LED Pre-Wired Cable 720 mW - IP50 PC 12 24 V dc - -
RS-stocknr. 436-0104
FabrikantnummerE3XNA41F2M
FabrikantOmron
197,30 €
Each
Aantal stuks
- PNP - Pre-Wired 20 μs Red LED Pre-Wired Cable - - IP50 PBT 12 24 V dc 67.3mm -
RS-stocknr. 818-4086
FabrikantnummerE32CC2002M
FabrikantOmron
44,39 €
Each
Aantal stuks
3 50 mm - Plastic Connector - - - - - IP67 Plastic - 23mm -
RS-stocknr. 458-535
FabrikantnummerE32-T11N
FabrikantOmron
144,40 €
Each
Aantal stuks
140 (Super High Speed Mode) mm, 330 (Standard Mode) mm, 350 (High Speed Mode) mm, 700 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PVC Coating - 14.7mm -
RS-stocknr. 820-9930
FabrikantnummerE32-T16PR
FabrikantOmron
188,20 €
Each
Aantal stuks
4000 mm NPN, PNP Plastic - - - - - - IP50 - - 27mm -
RS-stocknr. 205-7070
FabrikantnummerE32DC200F
FabrikantOmron
71,50 €
Each
Aantal stuks
22 (Super High Speed Mode) mm, 80 (Standard Mode) mm, 130 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 11mm -
RS-stocknr. 152-631
FabrikantnummerE3X-MDA41 OMS
FabrikantOmron
353,10 €
Each
Aantal stuks
- PNP - - 1 ms, 4 ms, 130 μs, 450 μs Red LED Cable 1.08 W - IP50 PBT 12 24 V dc 74.3mm -
RS-stocknr. 818-1706
FabrikantnummerE32-DC500
FabrikantOmron
74,85 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 178-0432
FabrikantnummerE32D24
FabrikantOmron
75,95 €
Each
Aantal stuks
8 (Super High Speed Mode) mm, 20 (High Speed Mode) mm, 30 (Standard Mode) mm, 50 (High Resolution Mode) mm - Plastic Wire Lead - - Cable - - IP67 PE - 42mm -