Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmit light between the two ends to produce an electrical signal.How Fibre Optic Sensors WorkA fibre-optic sensor system consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.Uses of Fiber Optic SensorsFibre optic sensors are used in a number of different applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

...
Lees meer Lees minder

Filters

1 - 18 van 18 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length Interface
RS-stocknr. 812-8096
FabrikantnummerFT-42
FabrikantPanasonic
33,91 €
Each
Aantal stuks
1130 mm - Plastic M4 Screw 25 μs - - - - IP67 PVC - 12mm -
RS-stocknr. 812-8364
FabrikantnummerFX-301
FabrikantPanasonic
170,27 €
Each
Aantal stuks
- NPN Plastic Wire Lead 250 μs Red LED Cable 960 mW 10 → 150 Hz - ABS 12 → 24 V dc 70.8mm -
RS-stocknr. 810-2993
FabrikantnummerFX-305P
FabrikantPanasonic
240,71 €
Each
Aantal stuks
- PNP - Cable 4.5 ms Red LED Wire 960 mW - - ABS 12 → 24 V dc - -
RS-stocknr. 480-5269
FabrikantnummerFX311P
FabrikantPanasonic
106,20 €
Each
Aantal stuks
- PNP - - 2 ms Red LED Cable 840 mW - - - 12 24 V dc 30.5mm -
RS-stocknr. 812-8327
FabrikantnummerFD-R60
FabrikantPanasonic
67,83 €
Each
Aantal stuks
290 mm - Plastic M6 Screw 25 μs - - - - IP67 - - 15mm -
RS-stocknr. 810-3012
FabrikantnummerFX-MR2
FabrikantPanasonic
61,66 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 812-8235
FabrikantnummerFD-61
FabrikantPanasonic
36,41 €
Each
Aantal stuks
450 mm - Plastic M6 Screw 25 μs - - - - IP64 - - 17mm -
RS-stocknr. 812-8248
FabrikantnummerFD-G500
FabrikantPanasonic
70,48 €
Each
Aantal stuks
4 mm - Plastic M4 Screw 25 μs - - - - - PE - - -
RS-stocknr. 810-3006
FabrikantnummerFX-SV1
FabrikantPanasonic
23,48 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 812-8128
FabrikantnummerFT-A11
FabrikantPanasonic
175,81 €
Each
Aantal stuks
3600 mm - Plastic Screw 25 μs - - - - IP40 - - 31mm -
RS-stocknr. 812-8125
FabrikantnummerFT-43
FabrikantPanasonic
54,00 €
Each
Aantal stuks
1400 mm - Plastic M4 Screw 25 μs - - - - IP67 - - 12mm -
RS-stocknr. 812-8115
FabrikantnummerFT-KV40
FabrikantPanasonic
241,11 €
Each
Aantal stuks
3600 mm - Plastic Wire Lead 25 μs - - - - IP30 Stainless Steel - 25mm -
RS-stocknr. 812-8345
FabrikantnummerFD-EG30
FabrikantPanasonic
92,93 €
Each
Aantal stuks
48 mm - Plastic M3 Screw 25 μs - - - - IP40 - - 16mm -
RS-stocknr. 812-8336
FabrikantnummerFD-AL11
FabrikantPanasonic
173,23 €
Each
Aantal stuks
320 mm - Plastic Wire Lead 25 μs - - - - IP40 PPS - 20mm -
RS-stocknr. 185-889
FabrikantnummerFX101PCC2
FabrikantPanasonic
94,00 €
Each
Aantal stuks
- PNP - - 250 μs, 450 μs, 500 μs, 600 μs - Cable 720 mW - - - 12 → 24 V dc 64.5mm -
RS-stocknr. 812-8320
FabrikantnummerFD-EG30S
FabrikantPanasonic
87,91 €
Each
Aantal stuks
50 mm - Plastic M3 Screw 25 μs - - - - IP40 - - 15mm -
RS-stocknr. 812-8361
FabrikantnummerFX-LE1
FabrikantPanasonic
13,06 €
Each
Aantal stuks
- - - - - - - - - - - - 9.2mm -
RS-stocknr. 185-968
FabrikantnummerFX101PZ
FabrikantPanasonic
105,76 €
Each
Aantal stuks
- PNP - - 250 μs, 450 μs, 500 μs, 600 μs - Cable 720 mW - - - 12 → 24 V dc 64.5mm -