Encoder Measuring Wheels

Encoder measuring wheels are an efficient and reliable way to enable rotary encoders to measure length and linear distance. They have high levels of flexibility and are easily positioned to provide precise measurements.

How do encoder measuring wheels work?

Encoder measuring wheels use a wheel to track linear movements. They convert this data into speed or position values. An integrated spring allows a slip-free measurement by applying pressure on the surface. This accuracy makes them well suited to a variety of surfaces and applications such as conveyor belts and transport rollers.

Choosing the right encoder measuring wheels

When choosing the right encoder measuring wheels there are two important considerations that will effect the accuracy during measurement. These are the circumference and width of the measuring wheel and the material of the wheel that determines the traction. The smaller the measuring wheel, the more force required at the wheel circumference. The size of encoder measuring wheels you choose depends on the size of your encoder and the space you have available.


...
Lees meer Lees minder

Filters

21 - 28 van 28 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wheel Circumference Bore Size Material Surface Pattern Application Includes Series
RS-stocknr. 181-1586
FabrikantnummerMR592.07D
FabrikantBaumer
54,01 €
Each
Aantal stuks
50cm 7mm Plastic Knurled - - MR592
RS-stocknr. 481-7650
FabrikantnummerMR241.07D
FabrikantBaumer
34,40 €
Each
Aantal stuks
20cm 7mm Plastic Smooth - - MR241
RS-stocknr. 181-1564
FabrikantnummerMR291.07D
FabrikantBaumer
34,40 €
Each
Aantal stuks
20cm 7mm Plastic Knurled - - MR291
RS-stocknr. 860-2711
Fabrikantnummer8.0000.3597.0010
FabrikantKubler
109,93 €
Each
Aantal stuks
50cm 10mm Plastic - Rotary Encoding - 8.0000
RS-stocknr. 481-7672
FabrikantnummerMR512.07A
FabrikantBaumer
64,71 €
Each
Aantal stuks
50cm 7mm Aluminium Knurled - - MR512
RS-stocknr. 909-3389
FabrikantnummerE60110
Fabrikantifm electronic
62,95 €
Each
Aantal stuks
50cm 10mm Aluminium Smooth Shaft Encoding - -
RS-stocknr. 481-7717
FabrikantnummerMR542.10D
FabrikantBaumer
54,01 €
Each
Aantal stuks
50cm 10mm Plastic Smooth - - MR542
RS-stocknr. 392-8377
FabrikantnummerWDGMA10000
FabrikantWachendorff
152,79 €
Each
Aantal stuks
- - - - - - -
Related Products
Connected to coders, these easily accommodate a movement ...
Description:
Connected to coders, these easily accommodate a movement in materials, speed of movement, etc.Smooth synthetic, striated synthetic or striated metallic coating.Development of 20 cm/turn or 50 cm/turn.
IFM range of incremental programmable encoders. Solid or ...
Description:
IFM range of incremental programmable encoders. Solid or hollow shaft encoder versionsMagnetic detection systemSynchro or clamping flange versionsResolution 1...9999.
Linear measurement devices (metric) for linear measurement of ...
Description:
Linear measurement devices (metric) for linear measurement of running materialUsed with 716 single preset counter (stock no. 309-6111) or 717 dual preset (stock no. 309-6155)The transducer does not require an additional power supply as it can be supplied directly from ...