Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.Current Transducer TypesCurrent sensors can be either open-loop or closed-loop.Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a Zero-Flux sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Current Range Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Maximum Cable Diameter Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series
RS-stocknr. 136-1503
FabrikantnummerTLI4970D025T5XUMA1
FabrikantInfineon
3,557 €
Each (On a Reel of 2000)
Aantal stuks
- - 20 - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % - -40°C TLI4970
RS-stocknr. 136-1504
FabrikantnummerTLI4970D050T5XUMA1
FabrikantInfineon
4,303 €
Each (On a Reel of 2000)
Aantal stuks
- - 20 - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % - -40°C TLI4970
RS-stocknr. 136-1505
FabrikantnummerTLI4970D025T4XUMA1
FabrikantInfineon
4,193 €
Each (On a Reel of 2000)
Aantal stuks
- - 20 - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % - -40°C TLI4970
RS-stocknr. 136-2035
FabrikantnummerTLI4970D025T4XUMA1
FabrikantInfineon
7,68 €
Each
Aantal stuks
- - 20 - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % - -40°C TLI4970
RS-stocknr. 136-2033
FabrikantnummerTLI4970D050T5XUMA1
FabrikantInfineon
7,44 €
Each
Aantal stuks
- - 20 - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % - -40°C TLI4970
RS-stocknr. 136-2046
FabrikantnummerTLV493DA1B6HTSA2
FabrikantInfineon
0,959 €
Each (In a Pack of 10)
Aantal stuks
- - 3.7 mA - 2.8 → 3.5 V - - Hall Effect Surface Mount - - - -40°C TLV493D
RS-stocknr. 136-1510
FabrikantnummerTLV493DA1B6HTSA2
FabrikantInfineon
0,528 €
Each (On a Reel of 3000)
Aantal stuks
- - 3.7 mA - 2.8 → 3.5 V - - Hall Effect Surface Mount - - - -40°C TLV493D
RS-stocknr. 136-2031
FabrikantnummerTLI4970D025T5XUMA1
FabrikantInfineon
6,51 €
Each
Aantal stuks
- - 20 - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 3.5 % - -40°C TLI4970
RS-stocknr. 136-1506
FabrikantnummerTLI4970D050T4XUMA1
FabrikantInfineon
5,059 €
Each (On a Reel of 2000)
Aantal stuks
- - 20 - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % - -40°C TLI4970
RS-stocknr. 136-2037
FabrikantnummerTLI4970D050T4XUMA1
FabrikantInfineon
8,75 €
Each
Aantal stuks
- - 20 - 3.1 → 3.5 V - - Hall Effect Surface Mount 18 kHz 1.6 % - -40°C TLI4970