Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.Current Transducer TypesCurrent sensors can be either open-loop or closed-loop.Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a Zero-Flux sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Lees meer Lees minder

Filters

1 - 16 van 16 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Current Range Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Maximum Cable Diameter Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series
RS-stocknr. 715-7989
Fabrikantnummer2308030
FabrikantPhoenix Contact
190,50 €
Each
Aantal stuks
- - 0 → 200A 4 → 20mA 20 → 30 V dc - - - DIN Rail 20 → 6000 Hz ±1 % 32mm -40°C MCR-SL-CUC-200-I
RS-stocknr. 715-7970
Fabrikantnummer2308027
FabrikantPhoenix Contact
190,50 €
Each
Aantal stuks
- - 0 → 100A 4 → 20mA 20 → 30 V dc - - - DIN Rail 20 → 6000 Hz ±1 % 32mm -40°C MCR-SL-CUC-100-I
RS-stocknr. 801-6283
Fabrikantnummer2308043
FabrikantPhoenix Contact
209,64 €
Each
Aantal stuks
- - 0 → 300A 4 → 20mA 24 V dc - - - DIN Rail 20 → 6000 Hz ±1 % 32mm -40°C MCR-SL-CUC-300-I
RS-stocknr. 820-0435
Fabrikantnummer2904922
FabrikantPhoenix Contact
272,40 €
Each
Aantal stuks
- - 100 → 4000A 0 → 1A 24 V dc - - - Flange Mount 10 → 5000 Hz, 45 → 65 Hz ±0.21 % 8.3mm -30°C PACT RCP-4000A-1A-D140
RS-stocknr. 801-6255
Fabrikantnummer2813457
FabrikantPhoenix Contact
189,66 €
Each
Aantal stuks
- - 0 → 100A - 20 → 30 V dc - - - Panel Mount 30 → 6000 Hz ±1 % 18.5mm -20°C MCR-SL-S-100-U
RS-stocknr. 801-6312
Fabrikantnummer2810612
FabrikantPhoenix Contact
159,18 €
Each
Aantal stuks
- - 0 → 5A 0 → 20mA 24 V dc - - - DIN Rail 45 → 65 Hz ±0.5 % - -20°C MACX MCR-SL-CAC-5-I
RS-stocknr. 302-6077
Fabrikantnummer2814359
FabrikantPhoenix Contact
138,00 €
Each
Aantal stuks
- - 0 → 5A 0 → 20mA - - - - Chassis Mount 45 → 60 Hz <0.5 % - -25°C MCR-SLP-1-5-UI-0
RS-stocknr. 337-2718
Fabrikantnummer2814715
FabrikantPhoenix Contact
267,38 €
Each
Aantal stuks
- - 0 → 11A 0 → 20mA 20 → 30 V dc - - - Chassis Mount 15 → 400 Hz <0.5 % - -20°C MCR-S-1-5-UI-DCI-NC
RS-stocknr. 337-2746
Fabrikantnummer2814728
FabrikantPhoenix Contact
257,22 €
Each
Aantal stuks
- - 0 → 55A 0 → 20mA 20 → 30 V dc - - - Chassis Mount 15 → 400 Hz <0.5 % - -20°C MCR-S10-50-UI-DCI-NC
RS-stocknr. 820-0431
Fabrikantnummer2904921
FabrikantPhoenix Contact
272,40 €
Each
Aantal stuks
- - 100 → 4000A 0 → 1A 24 V dc - - - Flange Mount 10 → 5000 Hz, 45 → 65 Hz ±0.21 % 8.3mm -30°C PACT RCP-4000A-1A-D95
RS-stocknr. 337-2752
Fabrikantnummer2814744
FabrikantPhoenix Contact
295,69 €
Each
Aantal stuks
- - 0 → 55A 0 → 20mA 20 → 30 V dc - - - Chassis Mount 15 → 400 Hz <0.5 % - -20°C MCR-S10-50-UI-SW-DCI-NC
RS-stocknr. 801-6296
Fabrikantnummer2810625
FabrikantPhoenix Contact
185,21 €
Each
Aantal stuks
- - 0 → 5A 0 → 20mA 19.2 → 253 V ac/dc - - - DIN Rail 45 → 65 Hz ±0.5 % - -20°C MACX MCR-SL-CAC-5-I-UP
RS-stocknr. 175-0485
Fabrikantnummer2864671
FabrikantPhoenix Contact
14,93 €
Each
Aantal stuks
- - - - - - - - DIN Rail - - - - MCR
RS-stocknr. 175-0490
Fabrikantnummer2907888
FabrikantPhoenix Contact
10,10 €
Each
Aantal stuks
- - - - - - - - - - - - - PACT RCP
RS-stocknr. 337-2724
Fabrikantnummer2814731
FabrikantPhoenix Contact
295,60 €
Each
Aantal stuks
- - 0 → 11A 0 → 20mA 20 → 30 V dc - - - Chassis Mount 15 → 400 Hz <0.5 % - -20°C MCR-S-1-5-UI-SW-DCI-NC
RS-stocknr. 820-0444
Fabrikantnummer2904923
FabrikantPhoenix Contact
272,40 €
Each
Aantal stuks
- - 100 → 4000A 0 → 1A 24 V dc - - - Flange Mount 10 → 5000 Hz, 45 → 65 Hz ±0.21 % 8.3mm -30°C PACT RCP-4000A-1A-D190