Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.Current Transducer TypesCurrent sensors can be either open-loop or closed-loop.Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a Zero-Flux sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Current Range Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Maximum Cable Diameter Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series
RS-stocknr. 914-5288
FabrikantnummerCT132TRAN100A-4/20MA
FabrikantHOBUT
50,38 €
Each
Aantal stuks
- - 100A 4 → 20mA 15 → 30 V - - Loop Sensor DIN Rail 45 → 65 Hz Class 0.5 % 21mm -15°C CT132TRAN
RS-stocknr. 914-5310
FabrikantnummerCT132TRAN10A-5/10V
FabrikantHOBUT
38,52 €
Each
Aantal stuks
- - 10A - 15 → 30 V - - Loop Sensor DIN Rail 45 → 65 Hz Class 0.5 % 21mm -15°C CT132TRAN
RS-stocknr. 914-5297
FabrikantnummerCT132TRAN150A-4/20MA
FabrikantHOBUT
50,38 €
Each
Aantal stuks
- - 150A 4 → 20mA 15 → 30 V - - Loop Sensor DIN Rail 45 → 65 Hz Class 0.5 % 21mm -15°C CT132TRAN
RS-stocknr. 914-5284
FabrikantnummerCT132TRAN50A-4/20MA
FabrikantHOBUT
50,38 €
Each
Aantal stuks
- - 50A 4 → 20mA 15 → 30 V - - Loop Sensor DIN Rail 45 → 65 Hz Class 0.5 % 21mm -15°C CT132TRAN
RS-stocknr. 914-5313
FabrikantnummerCT132TRAN20A-5/10V
FabrikantHOBUT
38,52 €
Each
Aantal stuks
- - 20A - 15 → 30 V - - Loop Sensor DIN Rail 45 → 65 Hz Class 0.5 % 21mm -15°C CT132TRAN