Current Transducers

Current transducers, or current sensors, are an electrical component that detects electric current in a wire and converts it into another type of electrical signal proportional to the current value. The generated signal could be analogue voltage, current or a digital output. This generated signal can be then used to display the measured current in an ammeter, or can be used for the purpose of controlling other circuits.

Current Transducer Types

Current sensors can be either open-loop or closed-loop.
•Open-Loop Sensor: This type measures AC and DC currents and provides electrical isolation between the circuit being measured and the output of the sensor. Open-loop current sensors are generally preferred in battery-powered circuits.


•Closed-Loop Sensor: The Closed-Loop sensor is sometimes called a ’Zero-Flux’ sensor because it features a Hall-Effect sensor that feeds back an opposing current into a secondary coil, wound on the magnetic core to zero the flux produced in the magnetic core by the primary current. Closed-loop sensors are often used when high accuracy is essential.

...
Lees meer Lees minder

Filters

1 - 20 van 309 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Current Range Sensor Technology Nominal Current Output Current Range Supply Voltage Transformer Type Maximum Cable Diameter Sensor Type Mounting Type Frequency Bandwidth Accuracy Bore Size Minimum Operating Temperature Series
RS-stocknr. 715-7989
Fabrikantnummer2308030
FabrikantPhoenix Contact
190,50 €
Each
Aantal stuks
- - 0 200A 4 20mA 20 30 V dc - - - DIN Rail 20 6000 Hz ±1 % 32mm -40°C MCR-SL-CUC-200-I
RS-stocknr. 207-2877
FabrikantnummerHTA 100-S
FabrikantLEM
53,85 €
Each
Aantal stuks
- Open Loop ±300A - 15 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 32mm -25°C HTA
RS-stocknr. 521-936
FabrikantnummerHASS 400-S
FabrikantLEM
16,44 €
Each
Aantal stuks
- Open Loop ±900A - 5 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 20.4 x 10.4mm -40°C HASS
RS-stocknr. 499-5356
FabrikantnummerLTSR 6-NP
FabrikantLEM
13,24 €
Each
Aantal stuks
- Closed Loop 0 → ±19.2A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTSR
RS-stocknr. 286-311
FabrikantnummerLA 25-NP
FabrikantLEM
21,73 €
Each
Aantal stuks
- Closed Loop 0 → 36A 25mArms 15 V - - Hall Effect PCB Mount DC to 150 kHz ±0.5 % - -40°C LA
RS-stocknr. 436-2330
FabrikantnummerLTS 6NP
FabrikantLEM
12,18 €
Each
Aantal stuks
- Closed Loop 0 → ±19.2A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTS
RS-stocknr. 451-1374
FabrikantnummerLF 306S
FabrikantLEM
82,20 €
Each
Aantal stuks
- Closed Loop 0 → 500A 150mArms 12 → 15 V - - Hall Effect Panel Mount DC to 100 kHz ±0.4 % 25.5mm -25°C LF
RS-stocknr. 499-5586
FabrikantnummerAP 200 B420L
FabrikantLEM
121,26 €
Each
Aantal stuks
- - 200A 4 → 20mA 12 → 24 V dc - - - DIN Rail 30 → 2000 Hz ±1 % 18mm -20°C AP
RS-stocknr. 527-8602
FabrikantnummerDHR 1000 C420
FabrikantLEM
256,63 €
Each
Aantal stuks
- Open Loop 1000A 4 → 20mA 20 → 50 V dc - - Hall Effect Panel Mount DC 20 to 6000 Hz ±1 % 32mm -40°C DHR
RS-stocknr. 497-198
FabrikantnummerHASS 100-S
FabrikantLEM
15,57 €
Each
Aantal stuks
- Open Loop ±300A - 5 V - - Hall Effect Panel Mount DC to 50 kHz ±1 % 20.4 x 10.4mm -40°C HASS
RS-stocknr. 532-9097
FabrikantnummerHXS 20-NP
FabrikantLEM
8,44 €
Each
Aantal stuks
- Open Loop ±60A - 5 V - - Hall Effect PCB Mount DC to 50 kHz ±1 % - -40°C HXS
RS-stocknr. 499-5570
FabrikantnummerAP 100 B420L
FabrikantLEM
121,26 €
Each
Aantal stuks
- - 100A 4 → 20mA 12 → 24 V dc - - - DIN Rail 30 → 2000 Hz ±1 % 18mm -20°C AP
RS-stocknr. 499-5564
FabrikantnummerAP 50 B420L
FabrikantLEM
121,26 €
Each
Aantal stuks
- - 50A 4 20mA 12 24 V dc - - - DIN Rail 30 2000 Hz ±1 % 18mm -20°C AP
RS-stocknr. 499-5362
FabrikantnummerLTSR 15-NP
FabrikantLEM
13,24 €
Each
Aantal stuks
- Closed Loop 0 → ±48A - 5 V - - Hall Effect PCB Mount DC 100 to 200 kHz ±0.2 % 3.2mm -40°C LTSR
RS-stocknr. 198-841
FabrikantnummerAT 5 B5
FabrikantLEM
48,85 €
Each
Aantal stuks
- - 5A - - - - - Cable Tie 50/60 Hz ±1.5 % 16mm -20°C AT
RS-stocknr. 919-4690
FabrikantnummerLF 310-S
FabrikantLEM
59,94 €
Each
Aantal stuks
- Closed Loop ±500A ±0.25A ±11.4 ±21 V - - - Panel Mount 100 kHz ±0.2 % - -40°C LF
RS-stocknr. 497-209
FabrikantnummerAT 50 B420L
FabrikantLEM
75,33 €
Each
Aantal stuks
- - 50A 4 20mA 20 30 V dc - - - Cable Tie 50/60 Hz ±1.5 % 16mm -20°C AT
RS-stocknr. 666-8182
FabrikantnummerCASR 6-NP
FabrikantLEM
13,24 €
Each
Aantal stuks
- Closed Loop 6A - 5.25 V - - - PCB Mount 200 → 300 kHz ±0.8 % - -40°C CASR
RS-stocknr. 435-8628
FabrikantnummerHX 03-P
FabrikantLEM
10,19 €
Each
Aantal stuks
- Open Loop ±9A - ±15 V - - Hall Effect PCB Mount 50 kHz ±1 % 0.6mm -25°C HX
RS-stocknr. 497-388
FabrikantnummerAT 150 B420
FabrikantLEM
92,11 €
Each
Aantal stuks
- - 150A 4 20mA 20 30 V dc - - - Cable Tie 50/60 Hz ±1.5 % 16mm -20°C AT
Related Products
Compensated closed-loop Hall effect current transducers for the ...
Description:
Compensated closed-loop Hall effect current transducers for the measurement of continuous, alternating, pulsed and mixed currents. Excellent dynamic performanceGood linearity and low temperature driftGalvanic isolation between input and measuring circuitPCB mountingBody material plastic to UL 94-V0.
Single-pole Hall effect current transducersMeasurement of inserted conductorVoltage ...
Description:
Single-pole Hall effect current transducersMeasurement of inserted conductorVoltage output, Vout = ±4VCapable of measuring complex signalsExcellent precision and good linearityLow temperature driftBody material Plastic; Polycarbonate PBTOperating Temperature Range -10 to +80°CSecondary connector: stock no. 543-7738.
Single-pole closed-loop current transducers based on the Hall ...
Description:
Single-pole closed-loop current transducers based on the Hall effect principleVoltage output3 different input ranges via selection pinsCompact format for mounting on p.c.b.Excellent precision and good linearityLow temperature driftBody material plastic to UL94-V0.
Closed Loop Hall Effect transducers for the accurate ...
Description:
Closed Loop Hall Effect transducers for the accurate measurement of current. The ASIC based transducer offers a ref in/out pin allowing the user to trim out offsets. AC/DC, and mixed current measurementClosed Loop, high accuracy (better than 1%)Unipolar 5V supply ...