Capacitive Proximity Sensors

Capacitive proximity sensors are a type of sensor that can detect metallic and non-metallic materials. They can detect and measure materials that are conductive or have a greater dielectric constant than air. They are able to detect materials in solid form, in powder form or in granulate.
How do they work?
Capacitive sensors use an electrical field to detect objects. Any changes in capacitance in the sensing area are detected by the sensor, which then changes state.
What are they used for?
Capacitive proximity sensors are incredibly versatile as they are able to sense both ferrous and non-ferrous materials. These sensors are frequently found within the automotive industry, in the food industry and within storage and conveyor systems. Capacitive proximity sensors can be used to detect liquid through non-ferrous materials such as glass or plastic. Typical applications include the induction moulding process, liquid level detection and material level control.
Things to consider
Capacitive proximity sensors are ideal for sensing all sorts of materials, but you must keep them away from non-target materials. Non-target materials can potentially interfere with the sensor, and provide inaccurate or incorrect readings.
Capacitive proximity sensors have an excellent life span and are highly reliable. They are resistant to fault and contaminants such as dust and spray particles have very little impact on them. However, you should bear in mind that they can be a little slower to provide a reading that inductive sensors.

...
Lees meer Lees minder

Filters

1 - 20 van 240 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Body Style Thread Size Output Type Detection Range Supply Voltage Terminal Type Communication Protocol IP Rating Maximum DC Voltage Mounting Style Length Interface Width Depth
RS-stocknr. 896-7223
FabrikantRS PRO
69,95 €
Each
Aantal stuks
Barrel M18 x 1 NPN-NO 8 mm 10 → 30 V dc Cable - IP67 30V Non Flush 70mm - - -
RS-stocknr. 902-7512
FabrikantnummerBCS M30BBE2-PSC25H-S04K
FabrikantBALLUFF
62,35 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO 25 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Non Flush 78.5mm - - -
RS-stocknr. 859-2875
FabrikantnummerCD50CNF06NO
FabrikantCarlo Gavazzi
35,77 €
Each
Aantal stuks
Block - NPN-NO 6 mm 10 → 30 V dc Cable - IP67 30V Non Flush 30mm - 50mm 7mm
RS-stocknr. 896-7245
FabrikantRS PRO
73,86 €
Each
Aantal stuks
Barrel M18 x 1 NO 8 mm 20 → 250 V ac Cable - IP67 - Non Flush 83.5mm - - -
RS-stocknr. 902-7470
FabrikantnummerBCS Q40BBAA-GPC20C-EP02
FabrikantBALLUFF
57,32 €
Each
Aantal stuks
Block - PNP/NPN-NO/NC 20 mm 10 → 30 V dc Cable - IP67 30V Flush 40mm - 40mm 10mm
RS-stocknr. 744-9941
FabrikantnummerE2K-X8ME1 2M
FabrikantOmron
160,90 €
Each
Aantal stuks
Barrel M18 x 1 NPN-NO 8 mm 10 → 30 V dc Cable - IP66 30V Non Flush 80mm - - -
RS-stocknr. 686-4746
FabrikantnummerXT230A1PAL2
95,70 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO 15 mm 10 → 30 V dc Cable - IP67 38V Non Flush 74.5mm - - -
RS-stocknr. 459-011
FabrikantnummerXT130B1FAL2
205,00 €
Each
Aantal stuks
Barrel M30 x 1.5 NO 10 mm 24 → 240 V ac Cable - IP67 - Flush 70mm - - -
RS-stocknr. 814-0339
FabrikantnummerKF5001
Fabrikantifm electronic
105,21 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 6 mm 10 → 36 V dc M12 - 4 Pin - IP65 36V Non Flush 61.2mm - - -
RS-stocknr. 780-0080
FabrikantnummerCBB8-18GS75-E2
FabrikantPepperl + Fuchs
110,50 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc Cable - IP67 30V Flush 75.5mm - - -
RS-stocknr. 307-395
FabrikantnummerCJ10-30GM-WS
FabrikantPepperl + Fuchs
221,00 €
Each
Aantal stuks
Barrel M30 x 1.5 - 10 mm 20 → 253 V ac Cable - IP67 - Non Flush 79mm - - -
RS-stocknr. 554-649
FabrikantnummerKI5085
Fabrikantifm electronic
117,71 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO/NC 8 mm 10 → 36 V dc M12 - 4 Pin IO-LINK IP65, IP67 36V Flush 90mm IO-Link - -
RS-stocknr. 554-667
FabrikantnummerKI5087
Fabrikantifm electronic
117,71 €
Each
Aantal stuks
Barrel M30 x 1.5 PNP-NO/NC 15 mm 10 → 36 V dc M12 - 4 Pin IO-LINK IP65, IP67 36V Non Flush 90mm IO-Link - -
RS-stocknr. 370-4171
FabrikantnummerCFAM 12P 1600 S14
FabrikantBaumer
163,00 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc M12 - 4 Pin - IP65 30V Flush 76mm - 12mm -
RS-stocknr. 896-7232
FabrikantRS PRO
69,95 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 5 mm 10 → 30 V dc Cable - IP67 30V Flush 70mm - - -
RS-stocknr. 822-4500
FabrikantnummerE2KQ-X10ME1
FabrikantOmron
282,97 €
Each
Aantal stuks
Barrel M18 x 1 NPN-NO 10 mm 10 → 30 V dc Cable - IP66 30V Non Flush 61.8mm - 16mm -
RS-stocknr. 822-4513
FabrikantnummerE2K-X4MF1
FabrikantOmron
137,90 €
Each
Aantal stuks
Barrel M12 x 1 PNP-NO 4 mm 10 → 30 V dc Cable - IP66 30V Non Flush 80mm - 10.7mm -
RS-stocknr. 896-7235
FabrikantRS PRO
69,95 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 8 mm 10 → 30 V dc Cable - IP67 30V Non Flush 70mm - - -
RS-stocknr. 896-7239
FabrikantRS PRO
70,98 €
Each
Aantal stuks
Barrel M18 x 1 PNP-NO 5 mm 10 → 30 V dc M12 - 4 Pin - IP67 30V Flush 70mm - - -
RS-stocknr. 218-995
FabrikantnummerCQ28-10NPP-KW1
FabrikantSick
80,60 €
Each
Aantal stuks
Block - PNP-NO/NC 10 mm 10 → 30 V dc Cable - IP68 30V Non Flush 46mm - 27.6mm 5.5mm
Related Products
Sick CM series capacitive proximity sensors offers high ...
Description:
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations ...
Sick CM series capacitive proximity sensors offers high ...
Description:
Sick CM series capacitive proximity sensors offers high electromagnetic compatibility (EMC), which prevents switching errors. Sensitivity adjustment can be performed quickly and easily using a potentiometer or teach-in button, saving valuable time during commissioning. Sensors installed in inaccessible locations ...
For product detection (plastic, glass, ceramics, wood and ...
Description:
For product detection (plastic, glass, ceramics, wood and metal) or fill-level detection of liquids and granules in glass or plastic containers (wall thickness 4mm maximum). 50mm diameter, 10mm thickSwitch point indication visible from 3 sidesLED indicationMounting for product detection sensing ...
The E2K-F sensor is a flat capacitive proximity ...
Description:
The E2K-F sensor is a flat capacitive proximity sensor with a thickness of only 10mm making it ideal for places where space is limited. Heat-resistant ABS resin caseNPN open collector outputDirect mounting onto a metallic surface possibleLED indicationSurge suppressor and ...