Bar Code Readers

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Reading Distance Optical Technology Connection Type Maximum Current Maximum DC Voltage Tilt Angle Bar Code Resolution Supply Voltage Data Interface Power Consumption Length Width Depth Dimensions
RS-stocknr. 789-7612
FabrikantnummerCLV610-C1000
FabrikantSick
1.120,00 €
Each
Aantal stuks
365mm Laser Standard - 30V - - 10 → 30 V dc RS232 2.8 W 61mm 66mm 38mm 61 x 66 x 38 mm
RS-stocknr. 176-9338
Fabrikantnummer7412-2000-2103
FabrikantMicroscan
3.836,02 €
Each
Aantal stuks
50 → 300mm LED Standard 150 mA 30V - - 30 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS-stocknr. 176-9339
Fabrikantnummer7412-1000-2103
FabrikantMicroscan
3.836,02 €
Each
Aantal stuks
50 → 300mm LED Standard 150 mA 30V - - 30 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS-stocknr. 176-9344
Fabrikantnummer7312-2000-1005
FabrikantMicroscan
2.517,43 €
Each
Aantal stuks
50 → 300mm LED Standard 600 mA 5V - - 5 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS-stocknr. 176-9345
Fabrikantnummer7311-2050-1002
FabrikantMicroscan
1.098,58 €
Each
Aantal stuks
50mm LED Standard 600 mA 5V - - 5 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS-stocknr. 176-9336
Fabrikantnummer7411-2050-1005
FabrikantMicroscan
2.326,42 €
Each
Aantal stuks
50mm LED Standard 150 mA 30V - - 30 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS-stocknr. 176-9346
Fabrikantnummer7311-2081-1002
FabrikantMicroscan
1.048,14 €
Each
Aantal stuks
81mm LED Standard 600 mA 5V - - 5 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS-stocknr. 181-8102
FabrikantnummerCLV601-0D200
FabrikantSick
640,07 €
Each
Aantal stuks
30mm LED Cable - 5V ±25° - 5 V dc RS232 1 W 55mm 52mm 20 55 x 52 x 20 mm
RS-stocknr. 176-9337
Fabrikantnummer7411-2102-1005
FabrikantMicroscan
2.326,42 €
Each
Aantal stuks
102mm LED Standard 150 mA 30V - - 30 V dc - - 38mm 44.5mm 25.4 38 x 44.5 x 25.4 mm
RS-stocknr. 176-9335
Fabrikantnummer7412-2000-1005
FabrikantMicroscan
2.996,43 €
Each
Aantal stuks
50 → 300mm LED Standard 150 mA 30V - - 30 V dc - - 38mm 44.5mm 25.4mm 38 x 44.5 x 25.4 mm
RS-stocknr. 361-8238
FabrikantnummerCLP100-0010
FabrikantSick
685,36 €
Each
Aantal stuks
25 → 55mm CCD Standard 300 mA 5V - 1200 → 19200Bd 5 V dc RS232 2 W 48mm 56mm 22mm 48 x 56 x 22 mm
RS-stocknr. 181-8103
FabrikantnummerCLV601-1D200
FabrikantSick
640,07 €
Each
Aantal stuks
31mm LED Cable - 5V ±25° - 5 V dc RS232 1 W 55mm 52mm 20 55 x 52 x 20 mm
Related Products
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The OsiSense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ...