Temperature Transmitters

A temperature transmitter is a device that connects to a temperature sensor (thermocouple or RTD) and transmits the signal to another location for monitoring or process control applications. Temperature transmitters isolate, amplify, filter EMC noise, linearize, and convert the input signal from the sensor into a usable 4-20mA output. The 4-20mA signal is a convenient way to interface with industrial equipment such as PLCs or data loggers. They are available in many forms which vary in degrees of sophistication ranging from compact DIN rail mounted units to programmable smart devices.RS Components offer a wide range of accurate, high-performance transmitters from leading brands including PR Electronics, Jumo, LKMelectronic and of course RS PRO.

What are the different types of temperature transmitter?

Transmitters come in a range of types and mounting methods. Some of the most common are:Head-Mounted temperature transmitters incorporate the transmitter into a connection head or housing of the sensor. Simple in design they are relatively easy to install and require minimal wiring and set up.Field Mount temperature transmitters are designed to operate in harsh environments. They are typically housed in robust enclosures for extra protection from the elements.Rail Mount temperature transmitters are designed to be mounted on DIN rails and can be grouped together in a panel for easy access.Explosion-proof temperature transmitters are high-precision transmitters and are used in hazardous areas. They must only be used by qualified engineers and technicians. They can be DIN rail or head mounting comes with ATEX and or IECEx certifications.

How does a temperature transmitter work?

The transmitter works by drawing the current from a remote DC power supply which is connected to the sensor input. Connecting the transmitter only 2-wires are needed.


...
Lees meer Lees minder

Filters

1 - 20 van 176 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Input Type Output Type Supply Voltage Diameter Minimum Temperature Input Maximum Temperature Input Interface Minimum Operating Temperature Maximum Operating Temperature Series Depth Hazardous Area Certification
RS-stocknr. 449-4364
FabrikantnummerLKM 223/1
FabrikantLKMelectronic
77,42 €
Each
Aantal stuks
PT100 - 24 V - - - - -25°C +85°C LKM 223 53mm -
RS-stocknr. 370-7940
FabrikantnummerLKM 214/3
FabrikantLKMelectronic
77,42 €
Each
Aantal stuks
PT100 - 15 → 35 V - 0°C +150°C - -40°C +85°C LKM 214 53mm -
RS-stocknr. 185-2290
FabrikantRS PRO
65,42 €
Each
Aantal stuks
PT100 - 12 → 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS-stocknr. 370-7956
FabrikantnummerLKM 214/2
FabrikantLKMelectronic
79,33 €
Each
Aantal stuks
PT100 - 15 → 35 V - -30°C +100°C - -40°C +85°C LKM 214 53mm -
RS-stocknr. 113-553
Fabrikantnummer7NG3211-1NN00
FabrikantSiemens
184,50 €
Each
Aantal stuks
PT100 - 11 → 35 V dc 44 mm - - - -40°C +85°C SITRANS TH200 26.3mm -
RS-stocknr. 827-5476
Fabrikantnummer3333
FabrikantPR Electronics
77,00 €
Each
Aantal stuks
Temperature Current 3.3 → 35 V dc - - - - -25°C +70°C 3333 - -
RS-stocknr. 827-5505
Fabrikantnummer6333A1B
FabrikantPR Electronics
205,70 €
Each
Aantal stuks
Temperature Current 8 → 35 V dc - - - - -40°C +60°C 6333A - -
RS-stocknr. 827-5417
Fabrikantnummer5333A
FabrikantPR Electronics
108,90 €
Each
Aantal stuks
Linear Resistance, RTD - 8 → 35 V dc 44 mm -200°C 850°C - -40°C +85°C 5300 20.2mm -
RS-stocknr. 370-7934
FabrikantnummerLKM 214/4
FabrikantLKMelectronic
79,33 €
Each
Aantal stuks
PT100 - 15 → 35 V dc - 0°C +200°C - -40°C +85°C LKM 214 53mm -
RS-stocknr. 449-4421
FabrikantnummerLKM 224/1
FabrikantLKMelectronic
78,89 €
Each
Aantal stuks
PT100 - 15 → 35 V - - - - -25°C +85°C LKM 224 53mm -
RS-stocknr. 370-7962
FabrikantnummerLKM 214/1
FabrikantLKMelectronic
79,33 €
Each
Aantal stuks
PT100 - 15 → 35 V - -30°C +70°C - -40°C +85°C LKM 214 53mm -
RS-stocknr. 480-5045
FabrikantnummerLKM 232
FabrikantLKMelectronic
166,98 €
Each
Aantal stuks
Thermocouple Type E, Thermocouple Type J, Thermocouple Type K, Thermocouple Type L, Thermocouple Type N, Thermocouple Type T, Thermocouple Type U - 24 V dc - - - - -25°C +85°C LKM 232 53mm -
RS-stocknr. 410-5216
Fabrikantnummer707022/888-888-23 0..100°C Pt100vl
FabrikantJumo
390,59 €
Each
Aantal stuks
PT100 - 110 → 240 V ac - - - - -10°C +60°C dTrans T02 124.8mm -
RS-stocknr. 827-5454
Fabrikantnummer3101
FabrikantPR Electronics
100,10 €
Each
Aantal stuks
Temperature Current 16.8 → 31.2 V dc - - - - -25°C +70°C 3101 - -
RS-stocknr. 185-2357
FabrikantRS PRO
64,46 €
Each
Aantal stuks
Thermocouple Type K - 12 → 36 V dc 42 mm - - - 0°C +200°C RS PRO 32mm -
RS-stocknr. 363-0216
FabrikantRS PRO
76,19 €
Each
Aantal stuks
PT100 - 10 → 30 V dc 42 mm - - - 0°C +70°C RS PRO 33mm -
RS-stocknr. 827-5432
Fabrikantnummer5343A
FabrikantPR Electronics
108,90 €
Each
Aantal stuks
Potentiometer - 8 → 35 V dc 44 mm - - - -40°C +85°C 5300 20.2mm -
RS-stocknr. 382-258
Fabrikantnummer707040/1-888-888-22
FabrikantJumo
157,73 €
Each
Aantal stuks
PT100 - 20 → 53 V ac/dc - - - - -25°C +55°C dTrans T04 61.6mm -
RS-stocknr. 185-2284
FabrikantRS PRO
73,62 €
Each
Aantal stuks
PT100 - 12 → 36 V dc 42 mm - - - 0°C +100°C RS PRO 32mm -
RS-stocknr. 113-575
Fabrikantnummer7NG3212-0NN00
FabrikantSiemens
264,60 €
Each
Aantal stuks
PT100 - 11 → 35 V dc 44 mm - - - -40°C +85°C SITRANS TH200 26.3mm -