Temperature Controllers

A temperature controller, as the name implies, is a device used to control and monitor temperature. The controller takes input from a temperature sensor, such as a thermocouple, and compares the temperature measurement to the desired set temperature which will then provide the output (such a relay, triac or solid state relay) to a heater or fan.

Types of Temperature Controller

PID Temperature Controller - an on/off process controller that uses a mathematical formula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process disturbances that can have an impact on the quality of the product that is being measured.

On-Off Temperature Controller - On-off temperature controllers (also called signallers), are simple temperature control devices. The optimal temperature is pre-set and when it's exceeded the output switches off. When the temperature falls below the optimal pre-set, the output switches on.

Proportional Temperature Controller - Able to increase or throttle back power as required, in a ratio that matches the differential between the current process temperature and the desired temperature range, this proportional control usually takes place only within a defined range of temperatures at either side of the setpoint and is designed to eliminate the cycling associated with an on-off controller.

Peltier Module Controller - Peltier module controllers are temperature controllers designed for reversible cooling and heating control of thermoelectric assemblies, depending on the current direction. They offer a fast and compact temperature control solutions and are ideal for applications that need precise and accurate temperature control.


...
Lees meer Lees minder

Filters

1 - 12 van 12 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS-stocknr. 114-039
Fabrikantnummer6DR2100-4
FabrikantSiemens
1.126,00 €
Each
Aantal stuks
- 24 V ac/dc 72 x 144mm - - 0°C +50°C - - - - - SIPART DR21 Red, Red/Green
RS-stocknr. 113-985
Fabrikantnummer6DR2800-8P
FabrikantSiemens
313,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 113-626
Fabrikantnummer6DR2805-8A
FabrikantSiemens
41,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 114-045
Fabrikantnummer6DR2100-5
FabrikantSiemens
1.050,00 €
Each
Aantal stuks
- 115 → 230 V ac 72 x 144mm - - 0°C +50°C - - - - - SIPART DR21 Red, Red/Green
RS-stocknr. 113-604
Fabrikantnummer6DR2803-8C
FabrikantSiemens
296,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 113-676
Fabrikantnummer6DR2804-8B
FabrikantSiemens
212,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 113-632
Fabrikantnummer6DR2805-8J
FabrikantSiemens
135,14 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 203-2294
Fabrikantnummer5WG1227-2AB11
FabrikantSiemens
222,39 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 203-2383
Fabrikantnummer5TC9201
FabrikantSiemens
81,90 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 114-051
Fabrikantnummer6DR2800-8J
FabrikantSiemens
164,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 113-935
Fabrikantnummer6DR2800-8V
FabrikantSiemens
334,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 114-067
Fabrikantnummer6DR2800-8R
FabrikantSiemens
234,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -