Shunts

A shunt is a precision resistor connected in parallel across a device which is used to measure both alternating and direct current by creating a low-resistance path. Also known as an ammeter shunt or a current shunt resistor, a shunts low resistance creates only a small amount of voltage drop by using little energy in the process. By using Ohms Law equation, the voltage across the shunt is measured and used to calculate the current flow in amperes. A resistor of accurately known resistance (usually a manganin resistor) is placed in parallel with the ammeter. The current is then divided so that only a small amount travels through the ammeter and the actual amperage can be directly measured. Shunts are diverse and capable of many uses within many different applications. One of the uses of a shunt is within a renewable energy system such as wind turbines or solar panels. They are used to measure how much current is flowing in and out of the battery, or for knowing how much power is being generated. If high frequency noise is an issue, a shunt with a capacitor can be used to redirect noise sending it to the ground before the signal reaches the circuit elements. They can be installed within a DC disconnect enclosure with a negative conductor between the batteries and the inverter. Some systems also have multiple shunts when several inputs and outputs require monitoring. Shunts can be used for overload protection in control devices such as battery chargers and power supplies. They can also be used in digital meters and coil panel meters for measuring current in DC. There are several different types of shunts such as, standard brass ended, compact brass ended, digital, plate type and wire type.

...
Lees meer Lees minder

Filters

1 - 20 van 63 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Current Voltage Output Shunt Type Accuracy Minimum Temperature Maximum Temperature For Use With Series
RS-stocknr. 257-565
FabrikantnummerSHR30A75
FabrikantHOBUT
15,30 €
Each
Aantal stuks
30 A 75mV Plate ±1.5 % - - - -
RS-stocknr. 257-408
FabrikantnummerSHR20A200
FabrikantHOBUT
14,75 €
Each
Aantal stuks
20 A 200mV - ±1 % - - - -
RS-stocknr. 823-3576
Fabrikantnummer3020-01102-0
35,33 €
Each
Aantal stuks
300 A 50mV Brass-Ended ±0.25 % -40°C 60°C - -
RS-stocknr. 257-307
FabrikantnummerSHR10MA75
FabrikantHOBUT
12,00 €
Each
Aantal stuks
10 mA 75mV Plate ±1.5 % - - - -
RS-stocknr. 257-363
FabrikantnummerSHR10A75
FabrikantHOBUT
15,18 €
Each
Aantal stuks
10 A 75mV Plate ±1.5 % - - - -
RS-stocknr. 823-3570
Fabrikantnummer3020-01103-0
35,33 €
Each
Aantal stuks
500 A 50mV Brass-Ended ±0.25 % -40°C 60°C - -
RS-stocknr. 810-3267
Fabrikantnummer3020-01096-0
27,49 €
Each
Aantal stuks
50 A 50mV Digital ±0.25 % -40°C +60°C - -
RS-stocknr. 163-8662
FabrikantnummerHA030-1
FabrikantMetrix
171,60 €
Each
Aantal stuks
30 A 300mV Plate - - - - -
RS-stocknr. 313-930
FabrikantnummerSHR60A60
FabrikantHOBUT
47,18 €
Each
Aantal stuks
60 A 60mV Brass-Ended ±1 % - - - -
RS-stocknr. 886-2095
FabrikantnummerYN01-24751WS000000
FabrikantSifam Tinsley
85,55 €
Each
Aantal stuks
400 A 75mV Brass-Ended - - - Ammeter Kappa
RS-stocknr. 886-2067
FabrikantnummerYN01-02751BS000000
FabrikantSifam Tinsley
31,91 €
Each
Aantal stuks
2 A 75mV Brass-Ended - - - Ammeter Kappa
RS-stocknr. 810-3270
Fabrikantnummer3020-01098-0
24,00 €
Each
Aantal stuks
20 A 50mV Digital ±0.25 % -40°C +60°C - -
RS-stocknr. 313-794
FabrikantnummerSHR300A75
FabrikantHOBUT
76,01 €
Each
Aantal stuks
300 A 75mV Brass-Ended ±1 % -20°C +40°C - -
RS-stocknr. 257-357
FabrikantnummerSHR3A75
FabrikantHOBUT
12,00 €
Each
Aantal stuks
3 A 75mV Plate ±1.5 % - - - -
RS-stocknr. 257-341
FabrikantnummerSHR1A75
FabrikantHOBUT
12,00 €
Each
Aantal stuks
1 A 75mV Plate ±1.5 % - - - -
RS-stocknr. 823-3589
Fabrikantnummer3020-01108-0
28,79 €
Each
Aantal stuks
100 A 100mV Brass-Ended ±0.25 % -40°C 60°C - -
RS-stocknr. 886-2086
FabrikantnummerYN01-12751WS000000
FabrikantSifam Tinsley
48,01 €
Each
Aantal stuks
60 A 75mV Brass-Ended - - - Ammeter Kappa
RS-stocknr. 392-8406
Fabrikantnummer1700V3170
23,69 €
Each
Aantal stuks
25 A 60mV Plate ±0.5 % - - - -
RS-stocknr. 257-335
FabrikantnummerSHR300MA75
FabrikantHOBUT
11,43 €
Each
Aantal stuks
300 mA 75mV Plate ±1.5 % - - - -
RS-stocknr. 212-0192
FabrikantnummerGV7AS207
93,10 €
Each
Aantal stuks
- - - - - - - TeSys