Counters

RS Components provides a versatile range of counters to suit a variety of devices and functions. With digital, electromechanical and purely mechanical counters available, RS provides a solution to industrial, commercial and project applications wherever precise counting and tallying is required. You'll find counters available from trusted brands such as Omron, Red Lion, Kubler, Hengstler and our own RS PRO selection.

Types of Counter

  • Digital counters - are electronic in design and will often have a digital display. These counters work off a latching circuit or "flip-flop" when the time gets to the set value the relay will switch from 1 position to the next (flip), then the next pre-set value it will switch back (flop). It latches in each position and holds it so that current can flow.
  • Asynchronous or ripple counters - consisting of a number of flip-flops these count a stream of pulses applied to the counter’s input. The output is a binary value whose value is equal to the number of pulses received.
  • Synchronous counters - provide a more reliable circuit for counting purposes, and for high-speed operation, as the clock pulses in this circuit are fed to every flip-flop in the chain at exactly the same time.
  • Decade counters - used to count decimal digits rather than binary.
  • Ring counters - have a cascade layout of flip-flops in a ring so that the output of the last is fed into the input of the first.
  • Mechanical counters - are built using mechanical components, They typically consist of a series of disks mounted on an axle, with the digits 0 through 9 marked on their edge.
  • Hour meters - are instruments used to track and record elapsed time, normally displayed in hours and tenths of hours. Most hour meters are used to log the running time of equipment for proper maintenance of devices or machines.

...
Lees meer Lees minder

Filters

1 - 15 van 15 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supply Voltage Count Mode Display Type Input Type Connection Type Reset Method Number of Digits Mounting Type Output / Interface Count Direction Digit Height Backlighting Maximum Count Frequency Display Range
RS-stocknr. 228-807
FabrikantnummerTH638CEJ
FabrikantPanasonic
20,59 €
Each
Aantal stuks
220 V ac - - Voltage Tab No Reset 6 Panel Mount - - - - - 0 → 99999.9
RS-stocknr. 106-6411
FabrikantnummerTH634
FabrikantPanasonic
20,00 €
Each
Aantal stuks
24 V ac - - Voltage Tab No Reset - Panel Mount - - - - - 0 → 99999.9
RS-stocknr. 871-8184
FabrikantnummerLC4H-R4-DC24V
FabrikantPanasonic
102,56 €
Each
Aantal stuks
- - - - - - - - - - - - - 0 → 9999
RS-stocknr. 228-863
FabrikantnummerLC4HPSR4240ACSJ
FabrikantPanasonic
150,74 €
Each
Aantal stuks
240 V ac - LCD Voltage Screw Signal 4 Panel Mount - - - Yes 5kHz -999 → 9999
RS-stocknr. 812-7970
FabrikantnummerLC4H-R4-DC24VS
FabrikantPanasonic
101,94 €
Each
Aantal stuks
12 → 24 V dc - LCD Voltage Terminal Manual 4 Flush Mount Relay Bi-Directional - Yes 5kHz 0 → 9999
RS-stocknr. 228-813
FabrikantnummerLC4HR424SJ
FabrikantPanasonic
97,64 €
Each
Aantal stuks
12 → 24 V dc - LCD Voltage Screw Manual, Signal 4 Panel Mount - - - Yes 5kHz -99999 to 999999
RS-stocknr. 385-6727
FabrikantnummerLC4HR624DCS
FabrikantPanasonic
128,93 €
Each
Aantal stuks
12 → 24 V dc Seconds LCD - Screw Automatic 6 Panel Mount Relay - - Yes 60Hz -99999 to 999999
RS-stocknr. 228-914
FabrikantnummerLC4HR4240ACSJ
FabrikantPanasonic
97,64 €
Each
Aantal stuks
240 V ac - LCD Voltage Screw Manual, Signal 4 Panel Mount - - - Yes 5kHz -99999 → 999999
RS-stocknr. 228-728
FabrikantnummerLC4HPSVR4240ACSJ
FabrikantPanasonic
150,74 €
Each
Aantal stuks
240 V ac - LCD Voltage Screw Signal 4 Panel Mount - - - Yes 5kHz -999 → 9999
RS-stocknr. 812-7976
FabrikantnummerLC4H-PS-R4-AC240VS
FabrikantPanasonic
159,32 €
Each
Aantal stuks
100 → 240 V ac - LCD Voltage Terminal Manual 4 Flush Mount Relay Bi-Directional - Yes 5kHz 0 → 999999
RS-stocknr. 812-7989
FabrikantnummerLC4H-R6-AC24V
FabrikantPanasonic
101,83 €
Each
Aantal stuks
24 V ac - LCD Voltage Terminal Manual 6 Flush Mount Relay Bi-Directional - Yes 5kHz 0 → 9999
RS-stocknr. 228-712
FabrikantnummerLC4HPSVR6240ACSJ
FabrikantPanasonic
150,74 €
Each
Aantal stuks
240 V ac - LCD Voltage Screw Signal 6 Panel Mount - - - Yes 5kHz -99999 → 999999
RS-stocknr. 385-6711
FabrikantnummerLC4HR6240ACSJ
FabrikantPanasonic
128,93 €
Each
Aantal stuks
100 → 240 V ac Seconds LCD - Screw Automatic 6 Panel Mount Relay - - Yes 60Hz -99999 to 999999
RS-stocknr. 609-9163
FabrikantnummerLC2HPFEWB24VJ
FabrikantPanasonic
95,23 €
Each
Aantal stuks
24 V dc Seconds LCD - Screw - 8 Panel Mount Transistor Up 8.7 mm Yes 30Hz 0 → 99999999
RS-stocknr. 815-5580
FabrikantnummerFP2-HSCT
FabrikantPanasonic
652,02 €
Each
Aantal stuks
24 V dc Impulses LCD Voltage Cable No Reset - DIN Rail NPN - - - 200kHz -