Safety Automation Controllers

Safety automation controllers are special purpose devices designed to provide critical control and safety during potentially dangerous process situations. They are specially built to reduce risk and meet safety requirements and can be programmable to suit your specific requirements.

How do safety controllers work?

Safety automation controllers contain plc i/o modules that enable them to interpret signals from process sensors and trigger control elements. They work by continually monitoring the status of inputs to detect any malfunctions or failures that may indicate a problem in the machine or in the production/manufacturing process as a whole.

Safety controllers are designed for interfacing with safety components such as light curtains in applications like robotics, press controls and material handling systems.

What are safety controllers used for?

Safety controllers are used in various applications in the automobile industry, steel industry and energy sector, as well as in the food and beverage industry. They have a critical role to play in systems and solutions that safeguard a process to prevent catastrophes such as the release of toxic chemicals.


...
Lees meer Lees minder

Filters

1 - 20 van 76 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Range Series Number of I/O Number of Safety Inputs Display Type Number of Safety Outputs Safety Category SIL Field Bus Communication Type Expansion Available Supply Voltage Contact Current Rating Contact Voltage Rating Terminal Type
RS-stocknr. 918-6594
Fabrikantnummer772100
FabrikantPilz
687,96 €
Each
Aantal stuks
PNOZmulti 2 PNOZ m BO 28 20 - 4 4 - CANopen, EtherCAT, Ethernet, Ethernet/IP, Powerlink, Profibus, Profinet Yes 24 V dc - - Screw
RS-stocknr. 744-8733
Fabrikantnummer772000
FabrikantPilz
499,05 €
Each
Aantal stuks
- PNOZmulti Mini - 20 - 4 4 SIL 3 - - 24 V dc 2 A 250 V ac -
RS-stocknr. 619-2672
Fabrikantnummer773100
FabrikantPilz
881,71 €
Each
Aantal stuks
- PNOZmulti - 20 - 6 4 SIL 3 - - 24 V dc 6 A 24 V dc, 240 V ac Cage Clamp, Screw
RS-stocknr. 744-8737
Fabrikantnummer772001
FabrikantPilz
528,43 €
Each
Aantal stuks
- PNOZmulti Mini - 12 - 4 4 SIL 3 - - 24 V dc 2 A 250 V ac -
RS-stocknr. 111-3509
FabrikantnummerXPSMCMCP0802
302,67 €
Each
Aantal stuks
Preventa XPSMCM 18 8 - 2 4 SIL 3 Ethernet IP, Modbus TCP, USB Yes 24 V dc 400 mA 24 V dc Screw
RS-stocknr. 812-8799
Fabrikantnummer440C-CR30-22BBB
590,00 €
Each
Aantal stuks
- 440C-CR30 - 22 - 4 4 SIL 3 Modbus Yes 24 V dc 11.1 mA 26.4 V dc Screw
RS-stocknr. 701-9196
FabrikantnummerFX3-CPU000000
FabrikantSick
194,00 €
Each
Aantal stuks
Flexi Soft FX3 - 96 - 48 4 SIL 3 - - 24 V dc 4 A - -
RS-stocknr. 814-0386
Fabrikantnummer111016 & ES4P-221-DMXX1
FabrikantEaton
510,74 €
Each
Aantal stuks
EasySafety ES4P - 14 - 9 4 SIL 3 CANopen, Profibus Yes 24 V dc 6 A - Screw
RS-stocknr. 480-942
FabrikantnummerUE410-MU3T5
FabrikantSick
267,00 €
Each
Aantal stuks
- UE410 - - - - 4 SIL 3 - - 30 V dc - - -
RS-stocknr. 862-5749
FabrikantnummerNX-SL3300
FabrikantOmron
305,98 €
Each
Aantal stuks
- NX - - - - EN ISO 13849-2, PLe/Cat.4 EN ISO 13849-1 - - - - - - Screw
RS-stocknr. 871-4606
FabrikantnummerR1.190.1210.0
FabrikantWieland
905,59 €
Each
Aantal stuks
Samos PRO SP-COP 24 16 - 4 PLe/Cat.4 EN ISO 13849-1 SIL 3 ETH, USB Yes 16.8 → 30 V dc 4 A 24 V dc Screw
RS-stocknr. 666-7104
Fabrikantnummer2986229
FabrikantPhoenix Contact
576,74 €
Each
Aantal stuks
PSR-TRISAFE PSR-SCP- 24DC/TS/S - 20 - 6 4 SIL 3 - - 24 V dc 2 A 24 V dc Screw
RS-stocknr. 619-2666
Fabrikantnummer773110
FabrikantPilz
581,22 €
Each
Aantal stuks
- PNOZmulti 24 20 - 6 4 SIL 3 - - 24 V dc 2 A 24 V dc -
RS-stocknr. 464-956
FabrikantnummerXPSMC16Z
1.037,70 €
Each
Aantal stuks
Preventa XPS MC - 16 - 10 4 SIL 3 - - 24 V dc 10 mA - -
RS-stocknr. 733-4820
Fabrikantnummer2TLA020070R1700 Pluto B46 v2
FabrikantABB
1.634,95 €
Each
Aantal stuks
Pluto 2TLA 46 24 - 6 4 SIL 3 - - 24 V dc 1.5 A 50 V dc, 250 V ac -
RS-stocknr. 871-4609
FabrikantnummerR1.190.1310.0
FabrikantWieland
1.175,10 €
Each
Aantal stuks
Samos PRO SP-COP 24 16 - 4 PLe/Cat.4 EN ISO 13849-1 SIL 3 ETH, USB Yes 16.8 → 30 V dc 4 A 24 V dc Screw
RS-stocknr. 733-4814
Fabrikantnummer2TLA020070R4700 Pluto S20 v2
FabrikantABB
1.027,00 €
Each
Aantal stuks
Pluto 2TLA 20 16 - 4 4 SIL 3 - - 24 V dc 1.5 A 50 V dc, 250 V ac -
RS-stocknr. 871-4596
FabrikantnummerR1.190.1110.0
FabrikantWieland
420,61 €
Each
Aantal stuks
Samos PRO SP-COP 24 20 - 4 PLe/Cat.4 EN ISO 13849-1 SIL 3 USB Yes 16.8 → 30 V dc 4 A 24 V dc Screw
RS-stocknr. 181-2781
FabrikantnummerUG6980.04PS/61 DC24V
FabrikantDold
296,44 €
Each
Aantal stuks
- - - - - - PL e 4, SIL 3, 4 - - - 24 V dc - - Screw
RS-stocknr. 733-4818
Fabrikantnummer2TLA020070R4600 Pluto B20 v2
FabrikantABB
1.292,00 €
Each
Aantal stuks
Pluto 2TLA 20 8 - 4 4 SIL 3 - - 24 V dc 1.5 A 50 V dc, 250 V ac -