PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Module Type Input Type Output Type Number of Outputs Voltage Category Dimensions Series Accessory Type
RS-stocknr. 801-7558
Fabrikantnummer2863944
FabrikantPhoenix Contact
167,16 €
Each
Aantal stuks
- - Analogue - - - 119.8 x 12.2 x 71.5 mm IB IL AI 2/SF-ME Terminal Block
RS-stocknr. 801-7573
Fabrikantnummer2861632
FabrikantPhoenix Contact
208,94 €
Each
Aantal stuks
Motor - - - - - 136.8 x 24.4 x 71.5 mm IB IL PWM/2-PAC Terminal Block
RS-stocknr. 801-7494
Fabrikantnummer2861344
FabrikantPhoenix Contact
20,78 €
Each
Aantal stuks
- - - - - - 119.8 x 12.2 x 71.5 mm IB IL 24 SEG-PAC Segment Terminal Block
Nieuw
RS-stocknr. 222-1493
Fabrikantnummer2688459
FabrikantPhoenix Contact
293,80 €
Each
Aantal stuks
Axioline F Bus Coupler - - - 24 V dc 126.1 x 45 x 74 mm - -
RS-stocknr. 801-7706
Fabrikantnummer2861315
FabrikantPhoenix Contact
153,23 €
Each
Aantal stuks
Analogue Actuators - - Analogue - - 135 x 24.4 x 71.5 mm - Terminal Block
Nieuw
RS-stocknr. 222-1492
Fabrikantnummer2313656
FabrikantPhoenix Contact
1.401,55 €
Each
Aantal stuks
PROFIBUS Modem - Digital 2 24 V dc 99 x 35 x 114.5 mm - -
RS-stocknr. 801-7466
Fabrikantnummer2703981
FabrikantPhoenix Contact
349,51 €
Each
Aantal stuks
Modbus/TCP(UDP) Protocol - Digital Digital - - 119.8 x 80 x 71.5 mm IL ETH BK DI8 DO4 2TX-PAC Bus Coupler