Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
Lees meer Lees minder

Filters

1 - 9 van 9 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Display Included Number of Outputs Input Type Number of Inputs Width Depth Length Dimensions Output Current Program Capacity Programming Interface Programming Language Used Communication Port Type Maximum Operating Temperature
RS-stocknr. 742-4181
Fabrikantnummer88974053
FabrikantCrouzet
223,26 €
Each
Aantal stuks
Yes 8 Digital 12 71.2mm 68mm 100mm 100 x 71.2 x 68 mm 8 A 368 bits Front Panel Ladder Logic Serial, USB +55°C
RS-stocknr. 704-8321
Fabrikantnummer88974051
FabrikantCrouzet
248,68 €
Each
Aantal stuks
Yes 8 Analogue, Digital 12 107.6mm 58mm 71.2mm 71.2 x 107.6 x 58 mm 8 120 (Ladder) lines, 350 (FBD) blocks Computer, Operating Panel FBD, Ladder Logic, SFC Serial, USB +55°C
RS-stocknr. 742-4175
Fabrikantnummer88974043
FabrikantCrouzet
152,36 €
Each
Aantal stuks
Yes 4 Digital 8 71.2mm 68mm 100mm 100 x 71.2 x 68 mm 8 A 368 bits Front Panel Ladder Logic Serial, USB +55°C
RS-stocknr. 704-8330
Fabrikantnummer88974141
FabrikantCrouzet
182,63 €
Each
Aantal stuks
Yes 4 Analogue, Digital 6 - - - - 8 A - - FBD, Ladder Logic, SFC Serial, USB +55°C
RS-stocknr. 742-4169
Fabrikantnummer88974033
FabrikantCrouzet
197,29 €
Each
Aantal stuks
- 8 Digital 12 71.2mm 67.5mm 100mm 100 x 71.2 x 67.5 mm 8 A 368 bits Front Panel Ladder Logic Serial, USB +55°C
RS-stocknr. 742-4226
Fabrikantnummer88974163
FabrikantCrouzet
253,94 €
Each
Aantal stuks
Yes 10 Digital 16 71.2mm 68mm 100mm 100 x 71.2 x 68 mm 8 A 368 bits Front Panel Ladder Logic Serial, USB +55°C
RS-stocknr. 742-4210
Fabrikantnummer88974143
FabrikantCrouzet
161,90 €
Each
Aantal stuks
Yes 4 Digital 6 71.2mm 68mm 100mm 100 x 71.2 x 68 mm 8 A 368 bits Front Panel Ladder Logic Serial, USB +55°C
RS-stocknr. 742-4220
Fabrikantnummer88974164
FabrikantCrouzet
257,11 €
Each
Aantal stuks
Yes 10 Digital 16 71.2mm 68mm 100mm 100 x 71.2 x 68 mm 8 A 368 bits Front Panel Ladder Logic Serial, USB +55°C
RS-stocknr. 742-4153
Fabrikantnummer88974021
FabrikantCrouzet
133,90 €
Each
Aantal stuks
- 4 Digital 8 71.2mm 67.5mm 100mm 100 x 71.2 x 67.5 mm 8 A 368 bits Front Panel Ladder Logic Serial, USB +55°C
Related Products
The Crouzet signal converter module is designed to ...
Description:
The Crouzet signal converter module is designed to use with Millenium 3 and Millenium II+ series. It has input signals 0-20mA current or PWM. It has an output signal of 0-10Vdc rating.Crouzet Millenium 3:The Millenium 3 is the latest generation ...
The LOGO! Pure has all the functionality of ...
Description:
The LOGO! Pure has all the functionality of the LOGO! standard units, without the function keys or display. Ideal for applications where no access to the LOGO! is requiredProgrammed using LOGO! Soft Comfort V6 software or by insertion of a ...
The Zelio Logic SR2/SR3 series by Schneider Electric ...
Description:
The Zelio Logic SR2/SR3 series by Schneider Electric provides an alternative to solutions based on cable logic or specific cards. This range is compact, with Modbus or Ethernet communication extension modules compatible with the device. Signal the device remotely, or ...
The Crouzet millennium 3 series is a 12 ...
Description:
The Crouzet millennium 3 series is a 12 inputs (6 analogues inputs with 10-bit resolution) and 8 outputs. It has a large memory for applications that require larger space. This logic module’s voltage rating is 24VDC and output current rating ...