HMI Displays

RS Components offers a wide range of HMI displays from trusted and well know brands to help you find the right HMI solution for your business needs.

HMI means 'human-machine interface' and these interfaces are intended to streamline the use of machinery by connecting a person to a machine, system or device, such as PLC's, RTU's and IED's, their purpose is to provide insight into mechanical performance and progress. Integrated HMI solutions remove the need for some physical wires, switches, dials and controls and replaces them with software, they allow users to preform functions such as starting and stopping cycles, adjusting set points and other processes when interacting with a control process.

HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices including wide screen, multitouch and smart panel designs depending on their intended end use. When choosing the right HMI device, certain parameters should be considered, including processor speed, memory, port and processor type.

Keypad HMI Displays

Keypad HIM displays offer different designs from a more simple function key style allowing the user to switch between functions to the mobile telephone keypad which allows intuitive and fast entry of numbers and words. Some of the keypads in this family of products also offer other language characters to be inputted and a variety of functions can be assigned to different keys.

Touch screen HMI displays

HMI Touch screen displays are panel-mounted devices with responsive touch screens for operator input. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

The touch panels aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.


...
Lees meer Lees minder

Filters

1 - 20 van 25 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-stocknr. 815-5394
FabrikantnummerAIG12GQ15D
FabrikantPanasonic
429,00 €
Each
Aantal stuks
GT Programmable Display LCD 4.6 in 320 x 120pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5454
FabrikantnummerAIG02GQ12D
FabrikantPanasonic
268,48 €
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5410
FabrikantnummerAIG12MQ14D
FabrikantPanasonic
429,00 €
Each
Aantal stuks
GT Programmable Display LCD 4.6 in 320 x 120pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5385
FabrikantnummerAIG12GQ14D
FabrikantPanasonic
429,00 €
Each
Aantal stuks
GT Programmable Display LCD 4.6 in 320 x 120pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5467
FabrikantnummerAIG32MQ03DE
FabrikantPanasonic
471,80 €
Each
Aantal stuks
GT Programmable Display LCD 5.5 in 320 x 240pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5464
FabrikantnummerAIG32TQ03DE
FabrikantPanasonic
846,31 €
Each
Aantal stuks
GT Programmable Display LCD 5.5 in 320 x 240pixels Colour 2 - COM, USB - - 27.5 kB, 64 kB, 12288 kB Yes 24 V dc
RS-stocknr. 815-5445
FabrikantnummerAIG02MQ05D
FabrikantPanasonic
255,85 €
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 5 V dc
RS-stocknr. 815-5460
FabrikantnummerAIG32MQ05DE
FabrikantPanasonic
496,11 €
Each
Aantal stuks
GT Programmable Display LCD 5.5 in 320 x 240pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5436
FabrikantnummerAIG02MQ03D
FabrikantPanasonic
231,51 €
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 5 V dc
RS-stocknr. 815-5748
FabrikantnummerAIG02MQ02D
FabrikantPanasonic
231,51 €
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 5 V dc
RS-stocknr. 815-5442
FabrikantnummerAIG02MQ23D
FabrikantPanasonic
291,83 €
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5458
FabrikantnummerAIG02GQ22D
FabrikantPanasonic
291,83 €
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5451
FabrikantnummerAIG02MQ25D
FabrikantPanasonic
301,56 €
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5408
FabrikantnummerAIG12MQ12D
FabrikantPanasonic
408,56 €
Each
Aantal stuks
GT Programmable Display LCD 4.6 in 320 x 120pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5414
FabrikantnummerAIG12MQ15D
FabrikantPanasonic
429,00 €
Each
Aantal stuks
GT Programmable Display LCD 4.6 in 320 x 120pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5369
FabrikantnummerAIG05SQ02D
FabrikantPanasonic
470,96 €
Each
Aantal stuks
GT Programmable Display LCD 3.5 in 320 x 240pixels Colour 2 - COM, USB - - 27.5 kB, 64 kB, 12288 kB Yes 24 V dc
RS-stocknr. 815-5439
FabrikantnummerAIG02GQ14D
FabrikantPanasonic
279,18 €
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5381
FabrikantnummerAIG12GQ12D
FabrikantPanasonic
408,56 €
Each
Aantal stuks
GT Programmable Display LCD 4.6 in 320 x 120pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc
RS-stocknr. 815-5432
FabrikantnummerAIG02GQ24D
FabrikantPanasonic
301,56 €
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 5 V dc
RS-stocknr. 815-5423
FabrikantnummerAIG02MQ13D
FabrikantPanasonic
268,48 €
Each
Aantal stuks
GT Programmable Display LCD 3.8 in 240 x 96pixels Monochrome 2 - COM, USB - - 27.5 kB, 64 kB, 2048 kB Yes 24 V dc