Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-stocknr. 181-1060
Fabrikantnummer1046667
FabrikantPhoenix Contact
702,99 €
Each
Aantal stuks
BTP 2102W - TFT 10.2 in 800 x 480pixels Colour 5 - (1) RJ45 Ethernet 10/100 Mbps, (1) USB 2.0 Typ A, (1) USB 2.0 Typ B, (2) COM (RS-232/422/485) - 454MHz 128 MB Yes 24 V dc
RS-stocknr. 181-1059
Fabrikantnummer1046666
FabrikantPhoenix Contact
519,60 €
Each
Aantal stuks
BTP 2070W - TFT 7 in 800 x 480pixels Colour 5 - (1) RJ45 Ethernet 10/100 Mbps, (1) USB 2.0 Typ A, (1) USB 2.0 Typ B, (2) COM (RS-232/422/485) - 454MHz 128 MB Yes 24 V dc
RS-stocknr. 181-1058
Fabrikantnummer1050387
FabrikantPhoenix Contact
305,65 €
Each
Aantal stuks
BTP 2043W - TFT 4.3 in 480 x 272pixels Colour 5 - (1) RJ45 Ethernet 10/100 Mbps, (1) USB 2.0 Typ A, (1) USB 2.0 Typ B, (2) COM (RS-232/422/485) ARM9 454MHz 128 MB Yes 24 V dc