Touch-Screen HMI Displays

Touch screen HMI displays are panel-mounted devices with responsive touch screens for operator input. HMI means 'human-machine interface' and these appliances are intended to streamline the use of machinery. They display graphics and allow the easy selection of options, making them helpful in many industrial and commercial environments.

What are touch screen HMI displays used for?

Touch screen HMI displays aid control and visualisation in a wide range of applications. They have high-resolution displays, dynamic memory, LED backlighting and built-in ethernet to support a variety of networks. Their commercial uses include kiosks, information points, hospitality and air-traffic control. Their clear displays provide precision control over certain variables that can also be customised.

Choosing the right touch screen HMI displays

Touch screen HMI displays are available in a range of different screen sizes, resolutions and colours. They can be configured to support both landscape and portrait devices depending on their intended end use. When choosing the right touch screen, certain parameters should be considered, including processor speed, memory, port and processor type.


...
Lees meer Lees minder

Filters

1 - 20 van 32 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Interface Port Type Processor Type Processor Speed Onboard Memory Backlighting Supply Voltage
RS-stocknr. 864-3967
Fabrikantnummer6AV2123-2DB03-0AX0
FabrikantSiemens
343,00 €
Each
Aantal stuks
KTP 400 - TFT 4.3 in 480 x 272pixels Colour 1 - Ethernet - - 10 MB Yes 24 V dc
RS-stocknr. 872-6325
Fabrikantnummer6AV2123-2GA03-0AX0
FabrikantSiemens
624,00 €
Each
Aantal stuks
KTP 700 - TFT 7 in 800 x 480pixels Colour 3 - RS422, RS485, USB ARM - 10 (Data) MB, 256 (Recipe) kB Yes 24 V dc
RS-stocknr. 864-3970
Fabrikantnummer6AV2124-0GC01-0AX0
FabrikantSiemens
1.135,22 €
Each
Aantal stuks
TP700 - TFT 7 in 800 x 480pixels Colour 3 - Ethernet, MPI, Profibus DP, USB - - 12 MB Yes 24 V dc
RS-stocknr. 746-6463
Fabrikantnummer6AV2124-0MC01-0AX0
FabrikantSiemens
2.428,23 €
Each
Aantal stuks
TP1200 - TFT 12.1 in 1280 x 800pixels Colour 4 - RS485, 3 x USB X86 - 12 MB Yes 24 V dc
RS-stocknr. 864-3961
Fabrikantnummer6AV2123-2GB03-0AX0
FabrikantSiemens
624,00 €
Each
Aantal stuks
KTP 700 - TFT 7 in 800 x 480pixels Colour 1 - Ethernet - - 10 MB Yes 24 V dc
RS-stocknr. 787-8009
Fabrikantnummer6AV6647-0AK11-3AX0
FabrikantSiemens
518,00 €
Each
Aantal stuks
KTP400 - TFT 4.3 in 480 x 272pixels Colour - - Ethernet ARM, 32 Bit RISC - 1 MB Yes 24 V dc
RS-stocknr. 746-5445
Fabrikantnummer6AV6644-2AB01-2AX0
FabrikantSiemens
5.347,24 €
Each
Aantal stuks
MP 377 PRO - TFT 15 in 1024 x 768pixels - 6 - RS422, RS485, 2 x Ethernet(RJ45), 2 x USB - - - Yes 24 V dc
RS-stocknr. 864-3973
Fabrikantnummer6AV2124-0JC01-0AX0
FabrikantSiemens
1.949,90 €
Each
Aantal stuks
TP900 - TFT 9 in 800 x 480pixels Colour 3 - Ethernet, MPI, Profibus DP, USB - - 12 MB Yes 24 V dc
RS-stocknr. 746-5524
Fabrikantnummer6AV66536AA012AA0
FabrikantSiemens
1.157,14 €
Each
Aantal stuks
- - - 10 in - - - - - - - - - -
RS-stocknr. 688-9174
Fabrikantnummer6AV6647-0AG11-3AX0
FabrikantSiemens
4.092,26 €
Each
Aantal stuks
TP 1500 - TFT LCD 15 in 1024 x 768pixels Colour 1 - RJ45 32 Bit RISC - 1024 kB Yes 24 V dc
RS-stocknr. 688-9165
Fabrikantnummer6AV6647-0AF11-3AX0
FabrikantSiemens
2.389,24 €
Each
Aantal stuks
KTP 1000 - LCD 10.4 in 640 x 480pixels Colour 1 - Ethernet 32 Bit RISC - 1024 kB Yes 24 V dc
RS-stocknr. 746-5508
Fabrikantnummer6AV6646-2AB21-2AX0
FabrikantSiemens
1.774,80 €
Each
Aantal stuks
Thin Client PRO - TFT 15.1 in 1024 x 768pixels - 2 - Ethernet(RJ45), USB ARM 266MHz - Yes 24 V dc
RS-stocknr. 746-5479
Fabrikantnummer6AV6645-0BE02-0AX0
FabrikantSiemens
7.170,98 €
Each
Aantal stuks
270 Series - TFT 10.4 in 800 x 600pixels Colour 4 - Ethernet(RJ45), RS422, RS485, USB ARM 520MHz 6 MB Yes -
RS-stocknr. 746-5451
Fabrikantnummer6AV6645-0AB01-0AX0
FabrikantSiemens
3.365,81 €
Each
Aantal stuks
170 Series - STN 5.7 in 320 x 240pixels Colour 1 - RS422, RS485 RISC 200MHz 2048 kB Yes -
RS-stocknr. 746-5467
Fabrikantnummer6AV6645-0BB01-0AX0
FabrikantSiemens
3.365,81 €
Each
Aantal stuks
170 Series - STN 5.7 in 320 x 240pixels Colour 1 - Ethernet(RJ45), RS485 RISC 200MHz 2048 kB Yes -
RS-stocknr. 746-5423
Fabrikantnummer6AV6643-0ED01-2AX0
FabrikantSiemens
5.335,32 €
Each
Aantal stuks
MP 277 INOX - TFT 10.4 in 640 x 480pixels Colour 5 - Ethernet(RJ45), RS422, RS485, 2 x USB ARM - 6 MB Yes 24 V dc
RS-stocknr. 746-5401
Fabrikantnummer6AV6642-8BA10-0AA0
FabrikantSiemens
2.779,48 €
Each
Aantal stuks
TP 177B INOX - STN 5.7 in 320 x 240pixels Colour 2 - Ethernet(RJ45), USB ARM 200MHz 2048 kB Yes 24 V dc
RS-stocknr. 746-5454
Fabrikantnummer6AV66448AB200AA1
FabrikantSiemens
5.592,86 €
Each
Aantal stuks
MP 377 - TFT 15 in 1024 x 768pixels Colour - - - - - - Yes 24 V dc
Nieuw
RS-stocknr. 196-3634
Fabrikantnummer6AV21240GC130AX0
FabrikantSiemens
1.629,44 €
Each
Aantal stuks
6AV2124 SIMATIC TFT 7 in 800 x 480pixels - 2 - Ethernet X86 - 12 MB Yes 28.8 V
RS-stocknr. 159-6330
Fabrikantnummer6AV2123-2JB03-0AX0
FabrikantSiemens
1.090,00 €
Each
Aantal stuks
6AV2123 CAN Touch TFT 9 in 800 x 250pixels Colour 2 - Ethernet, USB ARM - 10 MB, 256 kB Yes 24 V dc