PLC Racks & Enclosures

PLC racks are the simple components that hold everything together within a programmable logic controller. They're available in different sizes to suit the specific needs of a controller, and to hold more modules if needed.

How do PLC racks work?

PLC racks have a backplane at the rear that let the cards communicate with the CPU (central processing unit). A PLC rack can take many different types of I/O modules that just slide into the rack and plug in. A power supply is connected into the rack, feeding power to the modules that are plugged into the rack. Once you remove all modules you're left only with the power supply and the PLC rack.

Types of PLC racks

PLCs feature in devices that can be small enough to fit in your pocket, or industrially sized. Therefore some PLCs will need larger PLC racks with greater capacity. Variations between PLC racks include different backplane currents, widths, lengths and number of module slots.


...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Use With Module Slots Maximum Backplane Current Mounting Type Weight Unloaded Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 148-177
FabrikantnummerBMXP341000
427,66 €
Each
Aantal stuks
BMX M340 Series 2 - DIN Rail 0.2kg 100mm - 93mm 0°C +60°C -
RS-stocknr. 148-149
FabrikantnummerBMXXBP0600
140,79 €
Each
Aantal stuks
Modicon M340 Modicon M340 6 - DIN Rail 0.790kg 307.6mm 103.7mm 19mm 0°C +60°C 307.6 x 103.7 x 19 mm
RS-stocknr. 820-8505
FabrikantnummerBMEXBP1200
283,97 €
Each
Aantal stuks
BMEXBP BMEP58 Processor, BMXCPS Power Supply, I/O Module, Specific Application Module 12 164mA DIN Rail 1.377kg 503.2mm 105.11mm 19mm 0°C +60°C 503.2 x 105.11 x 19 mm
RS-stocknr. 253-2256
FabrikantnummerTSXRKZ02
145,53 €
Each
Aantal stuks
TSX Micro TSX Series 250 - Plate 0.63kg 151mm 282.7mm - 0°C +60°C -
RS-stocknr. 281-1997
FabrikantnummerTSX3721101
573,32 €
Each
Aantal stuks
TSX 37 TSX Series 3 60A Panel Mount 1.72kg 151mm 341.4mm 152mm 0°C +60°C 151 x 341.4 x 152 mm
RS-stocknr. 147-944
FabrikantnummerBMXXBP1200
273,33 €
Each
Aantal stuks
Modicon M340 Modicon M340 12 - DIN Rail 1.270kg 503.2mm 103.7mm 19mm 0°C +60°C 503.2 x 103.7 x 19 mm
RS-stocknr. 323-9065
FabrikantnummerTSX3722101
780,96 €
Each
Aantal stuks
TSX 37 TSX Series 3 60A Panel Mount 1.75kg 151mm 341.4mm 152mm 0°C +60°C 151 x 341.4 x 152 mm
RS-stocknr. 147-938
FabrikantnummerBMXXBP0800
147,33 €
Each
Aantal stuks
Modicon M340 Modicon M340 8 - DIN Rail 0.950kg 372.8mm 103.7mm 19mm 0°C +60°C 372.8 x 103.7 x 19 mm
RS-stocknr. 281-1981
FabrikantnummerTSX3721001
628,87 €
Each
Aantal stuks
TSX 37 TSX Series 3 60A Panel Mount 1.72kg 151mm 341.4mm 152mm 0°C +60°C 151 x 341.4 x 152 mm
RS-stocknr. 147-922
FabrikantnummerBMXXBP0400
112,01 €
Each
Aantal stuks
Modicon M340 Modicon M340 4 - DIN Rail 0.630kg 242.4mm 103.7mm 19mm 0°C +60°C 242.4 x 103.7 x 19 mm