PLC Power Supplies

A programmable logic controller (PLC) is a specialised computer which has been adapted for the control of industrial processes such as robotic devices and assembly lines. PLC power supplies are components of PLCs that convert relatively high input source power into lower regulated voltages required for the internal circuitry in PLCs. 


How do PLC power supplies work?


The PLC power supply gets input power from an external line voltage, which is usually fed through a control relay and filter external to the PLC. The line voltage is stepped-down, filtered, rectified, regulated, status-monitored and voltage and current protected. Some PLC power supplies are embedded with switches for selecting a particular programming mode or protecting the memory.


The resulting low DC voltage output powers the PLC’s various modules as well as the PLC's integral battery (which is used for memory back up). Should the input line voltage drop or the PLC power supply fail, the memory contents will not change thanks to the memory backup.


What are PLC power supplies used for?


PLC power supplies are essential components required to run a PLC.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Use With Line Voltage User Power Output Voltage Output Current Output Power Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 510-1704
FabrikantnummerCJ1W-PD022
FabrikantOmron
127,70 €
Each
Aantal stuks
CJ1W CJ1M Series 21.6 → 26.4 V dc 5 V dc, 24 V dc 2 A 19.6W 81.6mm 90mm 27mm 0°C +55°C 81.6 x 90 x 27 mm
RS-stocknr. 510-1502
FabrikantnummerCJ1W-PA205R
FabrikantOmron
251,10 €
Each
Aantal stuks
CJ1W CJ1M Series 85 → 264 V ac 5 V dc, 24 V dc 5 A 25W 81.6mm 90mm 80mm 0°C +55°C 81.6 x 90 x 80 mm
RS-stocknr. 510-4630
FabrikantnummerZENPA03024
FabrikantOmron
87,60 €
Each
Aantal stuks
ZEN-PA Series ZEN 100 → 240 V ac 24V dc 1.3 A 30W 90mm 70mm 56mm -10°C +60°C 90 x 70 x 56 mm
RS-stocknr. 746-2758
FabrikantnummerC200HWPA204S
FabrikantOmron
414,10 €
Each
Aantal stuks
C200HW SYSMAC CS1G Series, SYSMAC CS1H Series 100 → 120 V ac, 200 → 240 V ac 5 V, 24 V, 26 V 4.6 A 30W - - - - - -
RS-stocknr. 512-5924
FabrikantnummerCJ1W-PD025
FabrikantOmron
281,00 €
Each
Aantal stuks
CJ1W CJ1M Series 19.2 → 28.8 V dc 5 V dc, 24 V dc 5 A 25W 81.6mm 90mm 60mm 0°C +55°C 81.6 x 90 x 60 mm
RS-stocknr. 512-5918
FabrikantnummerCJ1W-PA202
FabrikantOmron
157,70 €
Each
Aantal stuks
CJ1W CJ1M Series 85 → 264 V ac 5 V dc, 24 V dc 400 mA 14W 81.6mm 90mm 45mm 0°C +55°C 81.6 x 90 x 45 mm