PLC Power Supplies

A programmable logic controller (PLC) is a specialised computer which has been adapted for the control of industrial processes such as robotic devices and assembly lines. PLC power supplies are components of PLCs that convert relatively high input source power into lower regulated voltages required for the internal circuitry in PLCs. 


How do PLC power supplies work?


The PLC power supply gets input power from an external line voltage, which is usually fed through a control relay and filter external to the PLC. The line voltage is stepped-down, filtered, rectified, regulated, status-monitored and voltage and current protected. Some PLC power supplies are embedded with switches for selecting a particular programming mode or protecting the memory.


The resulting low DC voltage output powers the PLC’s various modules as well as the PLC's integral battery (which is used for memory back up). Should the input line voltage drop or the PLC power supply fail, the memory contents will not change thanks to the memory backup.


What are PLC power supplies used for?


PLC power supplies are essential components required to run a PLC.


...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Use With Line Voltage User Power Output Voltage Output Current Output Power Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 253-2278
FabrikantnummerTSXPLP01
22,20 €
Each
Aantal stuks
TSX - - - - - - - - - - -
RS-stocknr. 282-3619
FabrikantnummerTSX17ACC1
39,64 €
Each
Aantal stuks
TSX TSX17 Series - - - - - - - - - -
RS-stocknr. 147-893
FabrikantnummerBMXCPS3020
407,88 €
Each
Aantal stuks
Modicon M340 Modicon M340 24 → 48 V dc 24V dc 4.5 A 31.2W - - - 0°C +60°C -
RS-stocknr. 148-026
FabrikantnummerBMXCPS2000
200,77 €
Each
Aantal stuks
Modicon M340 Modicon M340 100 → 240 V ac 24V dc 2.5 A 20W - - - 0°C +60°C -
RS-stocknr. 148-010
FabrikantnummerBMXCPS3500
402,63 €
Each
Aantal stuks
Modicon M340 Modicon M340 100 → 240 V ac 24V dc 4.5 A 36W - - - 0°C +60°C -
RS-stocknr. 135-5213
Fabrikantnummer140CPS11420
1.022,73 €
Each
Aantal stuks
- Modicon PLC - - - - - - - - - -
RS-stocknr. 135-5202
Fabrikantnummer140CPS12420
1.152,77 €
Each
Aantal stuks
- Modicon PLC - - - - - - - - - -
RS-stocknr. 148-032
FabrikantnummerBMXCPS2010
188,44 €
Each
Aantal stuks
Modicon M340 Modicon M340 24 V dc 24V dc 2.5 A 16.8W - - - 0°C +60°C -
RS-stocknr. 147-900
FabrikantnummerBMXXTSCPS20
12,46 €
Each
Aantal stuks
BMX XTS CPS - - - - - - - - - - -
RS-stocknr. 827-3786
Fabrikantnummer140CPS11420C
1.203,01 €
Each
Aantal stuks
Modicon Quantum Modicon Quantum 93 → 132 V ac, 170 → 264 V ac - 11 A - - - - -25°C +70°C -
RS-stocknr. 148-048
FabrikantnummerBMXXTSCPS10
16,63 €
Each
Aantal stuks
BMX XTS CPS - - - - - - - - - - -