PLC Power Supplies

A programmable logic controller (PLC) is a specialised computer which has been adapted for the control of industrial processes such as robotic devices and assembly lines. PLC power supplies are components of PLCs that convert relatively high input source power into lower regulated voltages required for the internal circuitry in PLCs. 


How do PLC power supplies work?


The PLC power supply gets input power from an external line voltage, which is usually fed through a control relay and filter external to the PLC. The line voltage is stepped-down, filtered, rectified, regulated, status-monitored and voltage and current protected. Some PLC power supplies are embedded with switches for selecting a particular programming mode or protecting the memory.


The resulting low DC voltage output powers the PLC’s various modules as well as the PLC's integral battery (which is used for memory back up). Should the input line voltage drop or the PLC power supply fail, the memory contents will not change thanks to the memory backup.


What are PLC power supplies used for?


PLC power supplies are essential components required to run a PLC.


...
Lees meer Lees minder

Filters

1 - 20 van 58 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series For Use With Line Voltage User Power Output Voltage Output Current Output Power Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
RS-stocknr. 624-1831
FabrikantnummerQ6-BAT
FabrikantMitsubishi
35,75 €
Each
Aantal stuks
Q6-BAT Q Series - - - - - - - - - -
RS-stocknr. 624-1825
FabrikantnummerF2-40BL
FabrikantMitsubishi
67,60 €
Each
Aantal stuks
F2-40BL FX2N Series - - - - - - - - - -
RS-stocknr. 539-0910
FabrikantnummerFX3U-32BL
FabrikantMitsubishi
65,00 €
Each
Aantal stuks
FX3U MELSEC Series - - - - - - - - - -
RS-stocknr. 253-2278
FabrikantnummerTSXPLP01
22,20 €
Each
Aantal stuks
TSX - - - - - - - - - - -
RS-stocknr. 282-3619
FabrikantnummerTSX17ACC1
39,64 €
Each
Aantal stuks
TSX TSX17 Series - - - - - - - - - -
RS-stocknr. 614-0643
Fabrikantnummer6GK5791-1PS00-0AA6
FabrikantSiemens
430,00 €
Each
Aantal stuks
PS791 SCALANCE 90 → 265 V ac 24V dc 420 mA 10W 125mm 60mm 130mm -20°C +60°C 125 x 60 x 130 mm
RS-stocknr. 147-893
FabrikantnummerBMXCPS3020
407,88 €
Each
Aantal stuks
Modicon M340 Modicon M340 24 → 48 V dc 24V dc 4.5 A 31.2W - - - 0°C +60°C -
RS-stocknr. 750-8630
Fabrikantnummer2080-PS120-240VAC
FabrikantAllen Bradley
36,40 €
Each
Aantal stuks
Micro 800 Micro800 Series 120 → 240 V ac - - - - - - - - -
RS-stocknr. 698-7376
Fabrikantnummer1747-BA
FabrikantAllen Bradley
132,00 €
Each
Aantal stuks
1747 RSLogix 500 - - - - - - - 0°C +60°C -
RS-stocknr. 148-026
FabrikantnummerBMXCPS2000
200,77 €
Each
Aantal stuks
Modicon M340 Modicon M340 100 → 240 V ac 24V dc 2.5 A 20W - - - 0°C +60°C -
RS-stocknr. 875-5742
FabrikantnummerFX5-1PSU-5V
FabrikantMitsubishi
165,75 €
Each
Aantal stuks
FX5 FX5U CPU Module, FX5UC CPU Module 100 → 240 V ac 5 V dc, 24 V dc 1.2 A @ 5 V dc, 300 mA @ 24 V dc 20W 50mm 90mm 83mm - - 50 x 90 x 83 mm
RS-stocknr. 510-1704
FabrikantnummerCJ1W-PD022
FabrikantOmron
127,70 €
Each
Aantal stuks
CJ1W CJ1M Series 21.6 → 26.4 V dc 5 V dc, 24 V dc 2 A 19.6W 81.6mm 90mm 27mm 0°C +55°C 81.6 x 90 x 27 mm
RS-stocknr. 868-7365
Fabrikantnummer750-612
FabrikantWago
18,43 €
Each
Aantal stuks
750 I/O Module 24 V dc - - - 64mm 12mm 100mm -20°C +60°C 64 x 12 x 100 mm
RS-stocknr. 647-2502
FabrikantnummerQ61P
124,14 €
Each
Aantal stuks
Q61 PSU Series, Q Series 100 → 240 V ac 5V dc 6 A - - - - 0°C +55°C -
RS-stocknr. 698-7335
Fabrikantnummer1746-P3
FabrikantAllen Bradley
542,00 €
Each
Aantal stuks
SLC 500 - 19.2 → 28.8 V dc 5 V dc, 24 V dc 3.6 A - 74mm 140mm 145mm 0°C +60°C 74 x 140 x 145 mm
RS-stocknr. 746-6117
Fabrikantnummer3RX9502-0BA00
FabrikantSiemens
330,00 €
Each
Aantal stuks
3RX950 AS-I Power Supply Unit 120 V ac, 230 V ac 30V dc 5 A - 125mm 70mm 125mm - - 125 x 70 x 125 mm
RS-stocknr. 148-010
FabrikantnummerBMXCPS3500
402,63 €
Each
Aantal stuks
Modicon M340 Modicon M340 100 → 240 V ac 24V dc 4.5 A 36W - - - 0°C +60°C -
RS-stocknr. 510-1502
FabrikantnummerCJ1W-PA205R
FabrikantOmron
251,10 €
Each
Aantal stuks
CJ1W CJ1M Series 85 → 264 V ac 5 V dc, 24 V dc 5 A 25W 81.6mm 90mm 80mm 0°C +55°C 81.6 x 90 x 80 mm
RS-stocknr. 703-7078
FabrikantnummerMPA5500/RS
FabrikantMTL
142,95 €
Each
Aantal stuks
MTL5500 MPA550 85 → 265 V ac 24V dc 120 mA 1.2W 15.8mm 118.8mm 133mm -20°C +60°C 15.8 x 118.8 x 133 mm
RS-stocknr. 510-4630
FabrikantnummerZENPA03024
FabrikantOmron
87,60 €
Each
Aantal stuks
ZEN-PA Series ZEN 100 → 240 V ac 24V dc 1.3 A 30W 90mm 70mm 56mm -10°C +60°C 90 x 70 x 56 mm
Related Products
SCALANCE XB008 Unmanaged Industrial Ethernet Switch for 10/100 ...
Description:
SCALANCE XB008 Unmanaged Industrial Ethernet Switch for 10/100 Mbit/s for setting up small star and line topologies, LED diagnostics, 24 V AC/DC power supply, with 8x 10/100 Mbit/s twisted pair ports with RJ45 sockets.
The ED-004 is a converter from Industrial Ethernet ...
Description:
The ED-004 is a converter from Industrial Ethernet to Digital I/O. 4 Digital Ports, Jumper selectable In or Out1 RS232 Serial Port1 Ethernet PortUser friendly software interfaceSimple web based configuration, monitoring and controlLegacy compatibleComplete Ethernet to Serial Device ServerEthernet to ...
Modbus TCP / Modbus Seriell Gateway with redundant ...
Description:
Modbus TCP / Modbus Seriell Gateway with redundant power supply inputs. Modbus TCP / Modbus Seriell Gateway2x RJ45 Ethernet ports1x DB9 for RS2321x terminal block fro RS422/RS485Slave mode supports 16 TCP masters and up to 62 serial slaves simultaneouslyMaster mode ...
SD/SDHC memory cards are specifically designed for use ...
Description:
SD/SDHC memory cards are specifically designed for use within industrial environments. SLC type NAND flash memory makes these cards suitable for application which require frequent writes and large data load writes. Supplied in three capacities, 4GB ( 815-5880 ), 8GB ...