PLC I/O Modules

PLC I/O modules are one of the three core components that operate a programmable logic controller. I/O refers to input/output. PLC I/O modules act as messengers between a processor and an I/O device.

How do PLC I/O modules work?

PLC I/O modules assist the data exchange between an external device and computer memory. Their main job is to process communication to the PLC and accept commands sent from a processor. They can also detect errors, run status reports and co-ordinate a timely flow of data.

Types of PLC I/O modules

The type of PLC I/O modules used by a programmable logic controller depends on the type of input device. These are categorised as input or output types. Some PLCs respond to digital inputs and outputs, whereas others respond to analog signals. Digital inputs are either on or off, and analog signals process conditions as voltage. Other types include discrete, speciality and communication modules. Smaller PLCs are usually designed with fixed I/O points.


...
Lees meer Lees minder

Filters

61 - 80 van 834 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Interface Voltage Category Output Current Module Type Length Width Depth
RS-stocknr. 662-3612
Fabrikantnummer6ES7151-1CA00-0AB0
FabrikantSiemens
239,80 €
Each
Aantal stuks
ET200S - - - - ET200S Series - - 24 V dc - Interface Module 119.5mm 45mm 75mm
RS-stocknr. 806-6887
FabrikantnummerTMC2AI2
51,00 €
Each
Aantal stuks
Modicon M221 2 - Analogue Current Modicon M221 - - 24 V dc 20 mA - - - -
RS-stocknr. 148-098
FabrikantnummerBMXDDO6402K
484,19 €
Each
Aantal stuks
M340 - 64 - Discrete, Transistor M340 Series 64 - 24 V dc - - - - -
RS-stocknr. 508-3943
Fabrikantnummer750461
FabrikantWago
249,54 €
Each
Aantal stuks
I/O SYSTEM 750 2 (Channel) - Analogue - 750 Series - - - - Input Module 100mm 12mm 64mm
RS-stocknr. 882-0322
Fabrikantnummer758-915
FabrikantWago
480,07 €
Each
Aantal stuks
750 1 1 - - 750 Series 2 - 24 V dc - - 91mm 66mm -
RS-stocknr. 810-4141
Fabrikantnummer6ES7231-5PF32-0XB0
FabrikantSiemens
481,00 €
Each
Aantal stuks
SM 1231 8 - Analogue - CPU 1211, CPU 1212, CPU 1214 8 - 24 V dc - - 100mm 70mm 75mm
RS-stocknr. 662-3583
Fabrikantnummer6ES7135-4FB01-0AB0
FabrikantSiemens
139,00 €
Each
Aantal stuks
SIMATIC ET 200S - 2 - Analogue SIMATIC ET 200S Series 2 - 24 V dc 25 mA - 81mm 15mm 52mm
RS-stocknr. 667-9251
Fabrikantnummer750-530
FabrikantWago
67,73 €
Each
Aantal stuks
I/O SYSTEM 750 - 8 (Channel) - Digital 750 Series - - 24 V dc - Output Module 100mm 12mm 64mm
RS-stocknr. 735-2890
Fabrikantnummer6ES7231-5QA30-0XB0
FabrikantSiemens
92,00 €
Each
Aantal stuks
SIMATIC S7-1200 1 - Analogue - SIMATIC S7-1200 Series 1 - 5 V dc - - 62mm 38mm 21mm
RS-stocknr. 820-1024
FabrikantnummerTM2AMM6HT
355,53 €
Each
Aantal stuks
Modicon M238 logic controller 4 2 Voltage - Megelis XBT GC - - - 4 → 20 mA Input/Output analog - - -
RS-stocknr. 662-3494
Fabrikantnummer6ES7132-4BD02-0AA0
FabrikantSiemens
37,00 €
Each
Aantal stuks
SIMATIC ET 200S - 4 - Digital SIMATIC ET 200S Series 4 - 24 V dc 500 mA - 81mm 15mm 52mm
RS-stocknr. 405-6170
Fabrikantnummer4825 0090
FabrikantSocomec
135,09 €
Each
Aantal stuks
- - 2 - Configurable DIRIS A40, DIRIS A41 - - 100 V dc - - - - -
RS-stocknr. 320-9171
FabrikantnummerFX2N-1HC
FabrikantMitsubishi
466,40 €
Each
Aantal stuks
FX2N 8 2 Encoder Transistor MELSEC FX2N Series 8/2 - 5 → 24 V dc 500 mA - 90mm 55mm 87mm
RS-stocknr. 735-2901
Fabrikantnummer6GK7242-5DX30-0XE0
FabrikantSiemens
295,00 €
Each
Aantal stuks
S7-1200 - - - - S7-1200 Series - - - - - - - -
RS-stocknr. 890-2979
Fabrikantnummer2080-OB4
57,58 €
Each
Aantal stuks
- - 4 - - Micro820, Micro830, Micro850 - - - - - - - -
RS-stocknr. 750-8633
Fabrikantnummer2080-IF4
FabrikantAllen Bradley
108,00 €
Each
Aantal stuks
Micro 800 Series 4 4 Analogue Analogue Micro 830 Series 4 - 0 → 10 V 0 → 20 mA - - - -
RS-stocknr. 674-1971
FabrikantnummerTM2DRA8RT
121,13 €
Each
Aantal stuks
Modicon M238, Twido Series - 8 - Digital Modicon M238, Twido Series - - 24 V dc - Output Module 90mm 24mm 70mm
RS-stocknr. 147-988
FabrikantnummerBMXAMI0410
364,11 €
Each
Aantal stuks
M340 4 - Analogue - M340 Series 4 - 24 V dc - - - - -
RS-stocknr. 443-0146
FabrikantnummerEASY819-DC-RC
FabrikantEaton
247,29 €
Each
Aantal stuks
Easy 800 Series 12 6 Digital Relay Easy 800 Series, Easy 819 18 - 20.4 → 28.8 V dc - - 90mm 107.5mm 72mm
RS-stocknr. 615-2371
FabrikantnummerSR2MOD02
393,60 €
Each
Aantal stuks
- - - - - - - - 12 → 24 V dc - GSM modem 73mm 54.5mm 39.5mm
Related Products
Mechanical modules to record power modulesTo mount upright ...
Description:
Mechanical modules to record power modulesTo mount upright wiring kit via self-constructing potential railsPositive interconnection technologyReplaceable terminal box, even from middle of station networkHigh data security with self-constructing shield coverage on the back-plane busOption to colour-code the ...
Mechanical modules to record power modulesTo mount upright ...
Description:
Mechanical modules to record power modulesTo mount upright wiring kit via self-constructing potential railsPositive interconnection technologyReplaceable terminal box, even from middle of station networkHigh data security with self-constructing shield coverage on the back-plane busOption to colour-code the ...
Using the PSTN analogue telephone network, this industrial ...
Description:
Using the PSTN analogue telephone network, this industrial combination Modem Router Switch provides remote dial-in access to Ethernet devices or networks. NAT, Port Forwarding, Firewall and VPN; as well as Dial-out, SMS messages and email, make this device ideal for ...
The Talento 891/892 plus offers a wide variety ...
Description:
The Talento 891/892 plus offers a wide variety of different possible timing programs and fuctions to cover a multitude applicational use. The digital timeswitch system is connected via a networkable DIN rail system making set up and installation both time ...