PLC I/O Modules

PLC I/O modules are one of the three core components that operate a programmable logic controller. I/O refers to input/output. PLC I/O modules act as messengers between a processor and an I/O device.

How do PLC I/O modules work?

PLC I/O modules assist the data exchange between an external device and computer memory. Their main job is to process communication to the PLC and accept commands sent from a processor. They can also detect errors, run status reports and co-ordinate a timely flow of data.

Types of PLC I/O modules

The type of PLC I/O modules used by a programmable logic controller depends on the type of input device. These are categorised as input or output types. Some PLCs respond to digital inputs and outputs, whereas others respond to analog signals. Digital inputs are either on or off, and analog signals process conditions as voltage. Other types include discrete, speciality and communication modules. Smaller PLCs are usually designed with fixed I/O points.


...
Lees meer Lees minder

Filters

21 - 40 van 834 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Number of Inputs Number of Outputs Input Type Output Type For Use With Number of I/O Interface Voltage Category Output Current Module Type Length Width Depth
RS-stocknr. 787-7977
Fabrikantnummer6ES7232-4HD32-0XB0
FabrikantSiemens
360,00 €
Each
Aantal stuks
SM 1232 - 4 Analogue Analogue SIMATIC S7-1200 Series - - 24 V dc 0 → 20 mA - 100mm 45mm 75mm
RS-stocknr. 453-2539
Fabrikantnummer6ES7322-1BH01-0AA0
FabrikantSiemens
257,28 €
Each
Aantal stuks
SIMATIC S7-300 Series - 16 - Digital SIMATIC S7-300 Series 16 - 20.4 → 28.8 V dc 4 A - 125mm 40mm 120mm
RS-stocknr. 455-6939
FabrikantnummerQY10
FabrikantMitsubishi
215,15 €
Each
Aantal stuks
MELSEC Q - 16 - Digital, Relay MELSEC Q Series 16 - 24 V dc, 250 V ac - - 98mm 27.4mm 90mm
RS-stocknr. 750-8659
Fabrikantnummer2080-TC2
FabrikantAllen Bradley
79,30 €
Each
Aantal stuks
Micro 800 Series 2 4 Analogue Analogue Micro 830 Series 2 - 0 → 10 V 0 → 20 mA - - - -
RS-stocknr. 405-6209
Fabrikantnummer4825 0093
FabrikantSocomec
178,24 €
Each
Aantal stuks
- - 4 - Analogue - - - - - - - - -
RS-stocknr. 145-885
FabrikantnummerGRT1-OD4-1
FabrikantOmron
51,50 €
Each
Aantal stuks
GRT1 Series - 4 - Digital DeviceNet Communication 4 - - - - - - -
RS-stocknr. 662-3561
Fabrikantnummer6ES7138-4CA01-0AA0
FabrikantSiemens
14,40 €
Each
Aantal stuks
ET200S - - - Current, Potential, Voltage ET200S Series - - 24 V dc - Power Module 81mm 15mm 52mm
RS-stocknr. 770-2536
FabrikantnummerTM5SDO2R
72,10 €
Each
Aantal stuks
TM5 - 2 - Digital, Relay Modicon LMC058, Modicon M258 - - 24 → 36 V dc, 184 → 276 V ac 10 A - 99mm 12.5mm 75mm
RS-stocknr. 770-2532
FabrikantnummerTM5SDO12TK
157,60 €
Each
Aantal stuks
M258 - - - - M258 PLC Series - - - - - - - -
RS-stocknr. 806-6890
FabrikantnummerTMC2AQ2V
58,01 €
Each
Aantal stuks
Modicon M221 2 - Analogue Current Modicon M221 - - 24 V dc 20 mA - - - -
RS-stocknr. 667-9217
Fabrikantnummer750-340
FabrikantWago
427,15 €
Each
Aantal stuks
750 Series 32 32 Analogue, Digital Analogue, Digital 750 Series 64 - 24 V - - - - -
RS-stocknr. 508-3959
Fabrikantnummer750600
FabrikantWago
14,99 €
Each
Aantal stuks
I/O SYSTEM 750 - - - - 750 Series - - - - End Module 100mm 12mm 64mm
RS-stocknr. 662-3567
Fabrikantnummer6ES7134-4JB51-0AB0
FabrikantSiemens
199,00 €
Each
Aantal stuks
SIMATIC ET 200S 2 - Analogue - SIMATIC ET 200S Series 2 - 24 V dc - - 81mm 15mm 52mm
RS-stocknr. 787-7942
Fabrikantnummer6ES7221-1BF32-0XB0
FabrikantSiemens
104,00 €
Each
Aantal stuks
SM 1221 8 - Digital Digital SIMATIC S7-1200 Series - - 24 V dc - - 100mm 45mm 75mm
RS-stocknr. 662-3577
Fabrikantnummer6ES7131-4BF00-0AA0
FabrikantSiemens
46,60 €
Each
Aantal stuks
SIMATIC ET 200S 8 - Digital - SIMATIC ET 200S Series 8 - 24 V dc - - 81mm 15mm 52mm
RS-stocknr. 787-7967
Fabrikantnummer6ES7223-1BL32-0XB0
FabrikantSiemens
262,00 €
Each
Aantal stuks
SM 1223 16 16 Digital Digital SIMATIC S7-1200 Series 32 - 24 V dc 500 mA - 100mm 70mm 75mm
RS-stocknr. 453-2618
Fabrikantnummer6ES7321-1BL00-0AA0
FabrikantSiemens
364,00 €
Each
Aantal stuks
SIMATIC S7-300 Series 32 - Digital - S7-300 Series 32 - 20.4 → 28.8 V dc - - 125mm 40mm 120mm
RS-stocknr. 821-1784
FabrikantnummerCP1W-MAB221
FabrikantOmron
187,80 €
Each
Aantal stuks
CP1W 2 2 Analogue Analogue CP1L CPU Unit 2 - 0 → 10 V 0 → 20 mA - 86mm 90mm 50mm
RS-stocknr. 787-7951
Fabrikantnummer6ES7222-1HF32-0XB0
FabrikantSiemens
104,00 €
Each
Aantal stuks
SM 1222 - 8 Digital Digital SIMATIC S7-1200 Series - - 24 V dc 2 A - 100mm 45mm 75mm
RS-stocknr. 548-066
FabrikantnummerBMXAMM0600
336,31 €
Each
Aantal stuks
Modicon M340 Series 4 2 Analogue Analogue Modicon M340 6 - 24 V dc 0 → 20 mA Mixed Analogue I/O Module 307.6mm 100mm 140mm
Related Products
Mechanical modules to record power modulesTo mount upright ...
Description:
Mechanical modules to record power modulesTo mount upright wiring kit via self-constructing potential railsPositive interconnection technologyReplaceable terminal box, even from middle of station networkHigh data security with self-constructing shield coverage on the back-plane busOption to colour-code the ...
Mechanical modules to record power modulesTo mount upright ...
Description:
Mechanical modules to record power modulesTo mount upright wiring kit via self-constructing potential railsPositive interconnection technologyReplaceable terminal box, even from middle of station networkHigh data security with self-constructing shield coverage on the back-plane busOption to colour-code the ...
Using the PSTN analogue telephone network, this industrial ...
Description:
Using the PSTN analogue telephone network, this industrial combination Modem Router Switch provides remote dial-in access to Ethernet devices or networks. NAT, Port Forwarding, Firewall and VPN; as well as Dial-out, SMS messages and email, make this device ideal for ...
The Talento 891/892 plus offers a wide variety ...
Description:
The Talento 891/892 plus offers a wide variety of different possible timing programs and fuctions to cover a multitude applicational use. The digital timeswitch system is connected via a networkable DIN rail system making set up and installation both time ...