PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Lees meer Lees minder

Filters

81 - 100 van 435 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
Nieuw
RS-stocknr. 201-4242
Fabrikantnummer2297620
FabrikantPhoenix Contact
292,70 €
Each
Aantal stuks
Interface System / Profibus Dp Input / Output Data Interface Digital Digital 8 4 24 V dc - No - - - -
RS-stocknr. 815-5773
FabrikantnummerAFP0RE32P
FabrikantPanasonic
183,44 €
Each
Aantal stuks
FPOR Series Expansion Unit - Sink/Source PNP 16 16 24 V dc - - 25mm 90mm 60mm -
Nieuw
RS-stocknr. 203-4171
Fabrikantnummer6ES7155-6AU00-0DN0
FabrikantSiemens
355,00 €
Each
Aantal stuks
PROFINET - 6ES7155 - - 2 30 24 V DC - - - - - -
Nieuw
RS-stocknr. 201-5380
Fabrikantnummer2702655
FabrikantPhoenix Contact
704,98 €
Each
Aantal stuks
Axioline Station Input / Output Function Module Digital Digital 4 - 24 V dc - No - - - -
RS-stocknr. 744-8645
FabrikantnummerSR3NET01BD
138,99 €
Each
Aantal stuks
SR3 Series Server - - - - - 24 V dc - - 90mm 35.5mm 59.5mm -
RS-stocknr. 801-7466
Fabrikantnummer2703981
FabrikantPhoenix Contact
323,94 €
Each
Aantal stuks
Modbus/TCP(UDP) Protocol Bus Coupler - Digital Digital 8 4 24 V dc - - 119.8mm 80mm 71.5mm -
RS-stocknr. 746-3073
FabrikantnummerDRT2DA02
FabrikantOmron
604,50 €
Each
Aantal stuks
DRT2 Series Output Terminal - - Analogue - 2 11 → 25 V dc - - 115mm 53.1mm 49.7mm -
RS-stocknr. 914-7237
Fabrikantnummer4 120 61
FabrikantLegrand
143,46 €
Each
Aantal stuks
412053 Multi Function Measuring Unit Harmonic Analysis - - - - - - - - 45.4mm 21mm 68.3mm Communication
RS-stocknr. 815-5726
FabrikantnummerFPG-PP22
FabrikantPanasonic
657,88 €
Each
Aantal stuks
FPG Series Positioning - Analogue Analogue 32 32 21.6 → 26.4 V - - 30mm 90mm 60mm -
Nieuw
RS-stocknr. 203-4055
Fabrikantnummer6ES7148-4EB00-0AA0
FabrikantSiemens
238,00 €
Each
Aantal stuks
ET 200 PRO Pneumatic Interface SIMATIC - Digital - 16 - - - - - - -
RS-stocknr. 746-6637
Fabrikantnummer6ES7331-7PE10-0AB0
FabrikantSiemens
1.036,28 €
Each
Aantal stuks
S7-300 Series Input - Analogue - 6 - - - - 125mm 40mm 120mm -
RS-stocknr. 135-5226
Fabrikantnummer140XBP01000
486,24 €
Each
Aantal stuks
Modicon Quantum Automation Platform - - - - - - - - - 428mm 104mm 290mm -
RS-stocknr. 196-3686
Fabrikantnummer6GK72437KX300XE0
FabrikantSiemens
857,55 €
Each
Aantal stuks
SIMATIC S7-1200 Communication Processor - SMA - 1 - DC Yes - 30mm 75mm 100mm -
Nieuw
RS-stocknr. 203-2713
Fabrikantnummer3RK7137-6SA00-0BC1
FabrikantSiemens
480,00 €
Each
Aantal stuks
SIMATIC ET 200SP Communication Module CM AS-i Master ST - - 496 496 - - - - - - -
Nieuw
RS-stocknr. 201-5386
Fabrikantnummer2702120
FabrikantPhoenix Contact
482,54 €
Each
Aantal stuks
Axioline Station Input / Output I/O Module Digital Digital 8 - 24 V dc - No - - - -
RS-stocknr. 746-3174
FabrikantnummerG70AZOC163DC24
FabrikantOmron
155,90 €
Each
Aantal stuks
G7 Series Relay Block - - NPN - 16 24 V dc - - - - - -
Nieuw
RS-stocknr. 203-3891
Fabrikantnummer3SK2511-2FA10
FabrikantSiemens
440,00 €
Each
Aantal stuks
Safety Relay 3SK2 Interface Module SIRIUS - - 1 1 24 V DC - - - - - -
RS-stocknr. 746-5766
Fabrikantnummer6ES7221-3AD30-0XB0
FabrikantSiemens
60,90 €
Each
Aantal stuks
S7-1200 Series Input - Digital - 4 - 5 V dc - - 62mm 38mm 21mm -
RS-stocknr. 815-5830
FabrikantnummerAFPX-TC2
FabrikantPanasonic
170,92 €
Each
Aantal stuks
FP-X Series Expansion Unit - Thermocouple - 2 - - - - - - - -
RS-stocknr. 135-9289
FabrikantnummerFX5-4AD-ADP
FabrikantMitsubishi
315,25 €
Each
Aantal stuks
iQ FX5 PLC, iQ FX5U PLC Analogue Input MELSEC DC - 4 - 24 V dc - - 17.6mm 106mm 89.1mm Industrial, Network
Related Products
Standard web services are integrated in the ethernet ...
Description:
Standard web services are integrated in the ethernet network module on the Modicon M340 platform. The embedded web server is a realtime data server. All the data can be presented in the form of standard web pages in HTML format ...
Professional range of Ethernet head station from Phoenix ...
Description:
Professional range of Ethernet head station from Phoenix Contact. These modular gateway Ethernet head station with Modbus TCP, HART IP, FDT/DTM can support five expansion modules. All models are highly reliable and excellent quality.
The Kunbus Gateway enables continuous and reliable communication ...
Description:
The Kunbus Gateway enables continuous and reliable communication between different networks and systems & applications. The Gateway will convert all data that the target network can handle in the transfer. It will automatically omit any non-transferrable data, additionally adding any ...
The RevPI Gate POWERLINK serves to easily integrate ...
Description:
The RevPI Gate POWERLINK serves to easily integrate the RevPi core into an existing POWERLINK network. The POWERLINK Gateway is connected to the RevPi Core base module via the upper system connector. Up to two different gateways can be connected ...