PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Lees meer Lees minder

Filters

21 - 40 van 436 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS-stocknr. 709-9672
Fabrikantnummer4825 0203
FabrikantSocomec
251,82 €
Each
Aantal stuks
DIRIS A40, DIRIS A41, DIRIS A60 Communication - - Ethernet - - - - - - - - -
RS-stocknr. 510-1647
FabrikantnummerCJ1W-TS561
FabrikantOmron
505,50 €
Each
Aantal stuks
CJ1 Series Terminal Block - Thermocouple - 6 - - - - - - - -
RS-stocknr. 401-478
FabrikantnummerCP1W-CIF11
FabrikantOmron
57,20 €
Each
Aantal stuks
CP1E-N30 Series, CP1E-N40 Series, CP1E-N60 Series, NA20 Series Option Board - - - - - - - - - - - -
RS-stocknr. 834-7574
Fabrikantnummer7KM9300-0AB01-0AA0
FabrikantSiemens
227,70 €
Each
Aantal stuks
- Communication - - - - - - - - - - - -
RS-stocknr. 510-1467
FabrikantnummerCJ1W-MAD42
FabrikantOmron
588,50 €
Each
Aantal stuks
SYSMAC CJ Series Input/Output - Analogue Analogue 4 2 10 V dc - - 90mm 31mm 65mm -
RS-stocknr. 801-7491
Fabrikantnummer2861467
FabrikantPhoenix Contact
190,14 €
Each
Aantal stuks
- Inline Analogue Output Terminal Block - - Analogue - 2 24 V dc - - 136.8mm 12.2mm 71.5mm -
RS-stocknr. 872-6309
Fabrikantnummer3RK7271-1AA30-0AA0
FabrikantSiemens
101,00 €
Each
Aantal stuks
S7-1200 Series Communication - Current, Voltage Current, Voltage - 1 32 V dc - - 36mm 110.5mm 75mm -
RS-stocknr. 913-9646
FabrikantnummerEGX150
415,10 €
Each
Aantal stuks
- - - - - - 2 - - - - - 72mm Gateway
RS-stocknr. 801-7589
Fabrikantnummer2752932
FabrikantPhoenix Contact
607,81 €
Each
Aantal stuks
IBS ST (ZF) 24 BK RB-T Replacement Electronics - - - - - - - - - - - -
RS-stocknr. 806-6875
FabrikantnummerTM4ES4
115,03 €
Each
Aantal stuks
Modicon M241 Safety - - - - - 24 V - - - - - -
RS-stocknr. 709-9681
Fabrikantnummer4825 0204
FabrikantSocomec
508,42 €
Each
Aantal stuks
DIRIS A40, DIRIS A41, DIRIS A60 Communication - - Ethernet - - - - - - - - -
RS-stocknr. 806-7098
FabrikantnummerTM3SAK6R
214,20 €
Each
Aantal stuks
Modicon M221, Modicon M241, Modicon M251 Safety - - - - - 24 V - - - - - -
RS-stocknr. 872-6312
Fabrikantnummer6GK7243-1BX30-0XE0
FabrikantSiemens
460,00 €
Each
Aantal stuks
S7-1200 Series Communication Processor - - - - - 5 V dc - - 30mm 110mm 75mm -
RS-stocknr. 698-7574
Fabrikantnummer1769-CRL1
FabrikantAllen Bradley
114,00 €
Each
Aantal stuks
MicroLogix 1500 Series - - - - - - - - - - - - -
RS-stocknr. 413-582
Fabrikantnummer88950112
FabrikantCrouzet
88,43 €
Each
Aantal stuks
Millenium 3 Series, Millenium II+ Series Input/Output - PWM Analogue 1 1 24 V dc - - - - - -
RS-stocknr. 746-6561
Fabrikantnummer6ES7322-1BH10-0AA0
FabrikantSiemens
311,60 €
Each
Aantal stuks
S7-300 Series Output - - Digital - 16 24 V dc - - 125mm 40mm 120mm -
RS-stocknr. 401-484
FabrikantnummerCP1W-CIF01
FabrikantOmron
57,20 €
Each
Aantal stuks
CP1E-N30 Series, CP1E-N40 Series, CP1E-N60 Series, NA20 Series Option Board - - - - - - - - - - - -
RS-stocknr. 401-444
FabrikantnummerCP1W-20EDR1
FabrikantOmron
224,20 €
Each
Aantal stuks
PLC Module Input/Output - Voltage Relay 12 8 24 V dc - - 90mm 86mm 50mm -
RS-stocknr. 746-5870
Fabrikantnummer6ES7231-7PC22-0XA0
FabrikantSiemens
1.065,47 €
Each
Aantal stuks
S7-200 Series RTD Input - Analogue - 4 - - - - 80mm 71.2mm 62mm -
RS-stocknr. 872-6306
Fabrikantnummer3RK7243-2AA30-0XB0
FabrikantSiemens
378,00 €
Each
Aantal stuks
- Communication - - - 496 496 - - - 36mm 100mm 75mm -
Related Products
Standard web services are integrated in the ethernet ...
Description:
Standard web services are integrated in the ethernet network module on the Modicon M340 platform. The embedded web server is a realtime data server. All the data can be presented in the form of standard web pages in HTML format ...
Serial Communication Modules supporting Host Link, No-protocol, NT ...
Description:
Serial Communication Modules supporting Host Link, No-protocol, NT Link (1:N), Serial PLC Link, Serial Gateway (CompoWay/F master, Modbus-RTU master) and Modbus-RTU easy master functions. CP1W-CIF01 RS-232C module (stock no. 401-484) and CP1W-CIF11 RS-422A/485 (401-478) may be used with either CP1L ...
Professional range of Ethernet head station from Phoenix ...
Description:
Professional range of Ethernet head station from Phoenix Contact. These modular gateway Ethernet head station with Modbus TCP, HART IP, FDT/DTM can support five expansion modules. All models are highly reliable and excellent quality.
The Omron PLC expansion module has 4 inputs ...
Description:
The Omron PLC expansion module has 4 inputs and 2 outputs. It has many advanced functions like line disconnection detection, input averaging, scaling, input peak value holding, output holding, ratio conversion and offset/ gain adjustment. Direct conversion instructions for high-speed ...