PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Lees meer Lees minder

Filters

361 - 380 van 438 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS-stocknr. 827-3849
Fabrikantnummer170ADO35000
423,60 €
Each
Aantal stuks
Modicon Momentum Output - - Discrete - 32 24 V dc - - 125mm 141.5mm 47.5mm -
RS-stocknr. 815-5805
FabrikantnummerFP2-RTD
FabrikantPanasonic
506,97 €
Each
Aantal stuks
FP2 Series Expansion Unit - Analogue Analogue 8 - - - - - - - -
RS-stocknr. 815-5565
FabrikantnummerFPWEB2
FabrikantPanasonic
571,97 €
Each
Aantal stuks
FP0R Series Ethernet - - - - - 24 V dc - - 90mm 25mm 60mm -
RS-stocknr. 815-5928
FabrikantnummerFP2-XY64D2P
FabrikantPanasonic
289,32 €
Each
Aantal stuks
FP2 Series Expansion Unit - Transistor PNP 32 32 24 V dc - - - - - -
Nieuw
RS-stocknr. 201-6195
Fabrikantnummer2688899
FabrikantPhoenix Contact
245,98 €
Each
Aantal stuks
Axioline Station Input / Output Bus Coupler Digital Digital - - 24 V dc - No - - - -
RS-stocknr. 124-3346
Fabrikantnummer2904473
FabrikantPhoenix Contact
251,24 €
Each
Aantal stuks
Interface System Devices Extension Module - Digital Digital 8 4 24 V dc - - 22.5mm 114.5mm 99mm Motor Management
RS-stocknr. 815-5701
FabrikantnummerFP2-Y64P
FabrikantPanasonic
283,50 €
Each
Aantal stuks
FP2 Series Expansion Unit - - PNP - 64 5 → 24 V dc - - - - - -
Nieuw
RS-stocknr. 196-3723
FabrikantnummerCP2W-CIFD1
FabrikantOmron
93,13 €
Each
Aantal stuks
CP2E Series Option Board - - - - - - - - - - - -
RS-stocknr. 124-3331
Fabrikantnummer2702233
FabrikantPhoenix Contact
1.634,66 €
Each
Aantal stuks
Field Devices Ethernet HART Multiplexer - Digital Digital - - 24 V dc, 0 → 30 V dc - - 22.5mm 114.5mm 99mm Ethernet Network
RS-stocknr. 144-2578
Fabrikantnummer7MH4950-2AA01
FabrikantSiemens
1.100,00 €
Each
Aantal stuks
S7-300 Series Input/Output SIWAREX U Analog Analogue 2 (Channel) 2 (Channel) 24 V Yes EEPROM, RAM 125mm 40mm 130mm Belt Tensioning Measurement, Fill-Level Monitoring, Industrial Elevators, Rolling Mills, Weighing Electronics
RS-stocknr. 801-7558
Fabrikantnummer2863944
FabrikantPhoenix Contact
154,93 €
Each
Aantal stuks
- Inline ME Terminal - Analogue - 2 - 24 V dc - - 119.8mm 12.2mm 71.5mm -
RS-stocknr. 875-5745
FabrikantnummerFX5-CNV-BUS
FabrikantMitsubishi
43,55 €
Each
Aantal stuks
FX5U CPU Module, FX5UC CPU Module Bus Conversion - Current, Voltage - 1 - 5 V dc - - 16mm 90mm 83mm -
RS-stocknr. 815-5694
FabrikantnummerFP0-A04I
FabrikantPanasonic
318,51 €
Each
Aantal stuks
FP0 Series Converter - - Analogue - 4 24 V dc - - 25mm 90mm 60mm -
Nieuw
RS-stocknr. 203-3682
Fabrikantnummer6ES7924-0BD20-0BC0
FabrikantSiemens
73,00 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 135-5226
Fabrikantnummer140XBP01000
486,24 €
Each
Aantal stuks
Modicon Quantum Automation Platform - - - - - - - - - 428mm 104mm 290mm -
RS-stocknr. 709-9694
Fabrikantnummer4825 0205
FabrikantSocomec
375,25 €
Each
Aantal stuks
DIRIS A40, DIRIS A41, DIRIS A60 Communication - - - - - - - - - - - -
RS-stocknr. 801-7504
Fabrikantnummer2861878
FabrikantPhoenix Contact
87,79 €
Each
Aantal stuks
- - - - - - - - - - - 48.8mm - -
Nieuw
RS-stocknr. 201-5353
Fabrikantnummer2702006
FabrikantPhoenix Contact
357,31 €
Each
Aantal stuks
Axioline Station Input / Output Communication Module Digital Digital - - 5 V dc - No - - - -
RS-stocknr. 806-7076
FabrikantnummerTM3XTRA1
64,64 €
Each
Aantal stuks
Modicon M2xx Communication - - - 12 8 24 V - - - - - -
RS-stocknr. 147-950
FabrikantnummerBMXRMS008MPF
297,74 €
Each
Aantal stuks
BMX P34 Memory Card - - - - - - Yes 16 MB - - - -
Related Products
Standard web services are integrated in the ethernet ...
Description:
Standard web services are integrated in the ethernet network module on the Modicon M340 platform. The embedded web server is a realtime data server. All the data can be presented in the form of standard web pages in HTML format ...
Serial Communication Modules supporting Host Link, No-protocol, NT ...
Description:
Serial Communication Modules supporting Host Link, No-protocol, NT Link (1:N), Serial PLC Link, Serial Gateway (CompoWay/F master, Modbus-RTU master) and Modbus-RTU easy master functions. CP1W-CIF01 RS-232C module (stock no. 401-484) and CP1W-CIF11 RS-422A/485 (401-478) may be used with either CP1L ...
The Omron PLC expansion module has 4 inputs ...
Description:
The Omron PLC expansion module has 4 inputs and 2 outputs. It has many advanced functions like line disconnection detection, input averaging, scaling, input peak value holding, output holding, ratio conversion and offset/ gain adjustment. Direct conversion instructions for high-speed ...
These temperature sensor units are classified as digital ...
Description:
These temperature sensor units are classified as digital I/O units when considering I/O allocations, and will take digital I/O points from the total allocation for a CJ1M CPU. The number of I/O points is DIP switch selectable as follows: Configured ...