PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS-stocknr. 914-7218
Fabrikantnummer4 120 56
FabrikantLegrand
311,24 €
Each
Aantal stuks
412053 Multi Function Measuring Unit Storage - - - - - - Yes 4 MB 45.4mm 21mm 68.3mm Communication
RS-stocknr. 914-7228
Fabrikantnummer4 120 60
FabrikantLegrand
151,73 €
Each
Aantal stuks
412053 Multi Function Measuring Unit Output - - Analogue - 2 - - - 45.4mm 21mm 68.3mm Industrial
RS-stocknr. 914-7224
Fabrikantnummer4 120 57
FabrikantLegrand
296,57 €
Each
Aantal stuks
412053 Multi Function Measuring Unit Relay Output - Digital Relay 2 2 - - - 45.4mm 21mm 78.2mm Industrial
RS-stocknr. 914-7237
Fabrikantnummer4 120 61
FabrikantLegrand
143,46 €
Each
Aantal stuks
412053 Multi Function Measuring Unit Harmonic Analysis - - - - - - - - 45.4mm 21mm 68.3mm Communication
RS-stocknr. 914-7215
Fabrikantnummer4 120 55
FabrikantLegrand
153,90 €
Each
Aantal stuks
412053 Multi Function Measuring Unit Communication - - - - - - - - 45.4mm 21mm 68.3mm Communication
RS-stocknr. 914-7212
Fabrikantnummer4 120 59
FabrikantLegrand
107,58 €
Each
Aantal stuks
412053 Multi Function Measuring Unit Pulse Output - - Pulse - 2 - - - 45.4mm 21mm 68.3mm Industrial