PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Lees meer Lees minder

Filters

1 - 20 van 35 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS-stocknr. 801-7491
Fabrikantnummer2861467
FabrikantPhoenix Contact
190,14 €
Each
Aantal stuks
- Inline Analogue Output Terminal Block - - Analogue - 2 24 V dc - - 136.8mm 12.2mm 71.5mm -
RS-stocknr. 801-7589
Fabrikantnummer2752932
FabrikantPhoenix Contact
607,81 €
Each
Aantal stuks
IBS ST (ZF) 24 BK RB-T Replacement Electronics - - - - - - - - - - - -
RS-stocknr. 742-6850
Fabrikantnummer2861302
FabrikantPhoenix Contact
188,96 €
Each
Aantal stuks
- Input Terminal - Analogue - 2 - 0 10 V - - 136.8mm 12.2mm 71.5mm -
RS-stocknr. 801-7706
Fabrikantnummer2861315
FabrikantPhoenix Contact
142,01 €
Each
Aantal stuks
Analogue Actuators Inline Analogue Output Terminal - - Analogue - 1 24 V dc - - 135mm 24.4mm 71.5mm -
RS-stocknr. 801-7712
Fabrikantnummer2863957
FabrikantPhoenix Contact
166,67 €
Each
Aantal stuks
- Inline ME Terminal - - Analogue - 2 24 V dc - - 119.8mm 12.2mm 71.5mm -
RS-stocknr. 124-3332
Fabrikantnummer2702234
FabrikantPhoenix Contact
660,15 €
Each
Aantal stuks
PL GW ETH-BUS Head Station Four-Channel HART Expansion Module - Digital Digital - - 0 → 30 V dc, 24 V dc - - 22.5mm 114.5mm 99mm Modular Gateway Station
RS-stocknr. 801-7652
Fabrikantnummer2861399
FabrikantPhoenix Contact
130,29 €
Each
Aantal stuks
Analogue Actuators Inline Analogue Output Terminal Block - - Analogue 2 1 24 V dc - - 136.8mm 12.2mm 71.5mm -
RS-stocknr. 801-7558
Fabrikantnummer2863944
FabrikantPhoenix Contact
154,93 €
Each
Aantal stuks
- Inline ME Terminal - Analogue - 2 - 24 V dc - - 119.8mm 12.2mm 71.5mm -
RS-stocknr. 801-7504
Fabrikantnummer2861878
FabrikantPhoenix Contact
87,79 €
Each
Aantal stuks
- - - - - - - - - - - 48.8mm - -
RS-stocknr. 801-7485
Fabrikantnummer2861331
FabrikantPhoenix Contact
21,66 €
Each
Aantal stuks
- Inline Power Terminal - - - - - 24 V dc - - 119.8mm 12.2mm 71.5mm -
RS-stocknr. 801-7479
Fabrikantnummer2861234
FabrikantPhoenix Contact
45,77 €
Each
Aantal stuks
- - - - - - - - - - - 12.2mm - -
RS-stocknr. 801-7523
Fabrikantnummer2863083
FabrikantPhoenix Contact
239,43 €
Each
Aantal stuks
Analogue Actuators Inline Analogue Output Terminal - - Analogue - 2 24 V dc - - 135mm 48.8mm 71.5mm -
RS-stocknr. 124-3331
Fabrikantnummer2702233
FabrikantPhoenix Contact
1.634,66 €
Each
Aantal stuks
Field Devices Ethernet HART Multiplexer - Digital Digital - - 0 → 30 V dc, 24 V dc - - 22.5mm 114.5mm 99mm Ethernet Network
RS-stocknr. 801-7532
Fabrikantnummer2897758
FabrikantPhoenix Contact
359,16 €
Each
Aantal stuks
EtherNet/IP Protocol Bus Coupler - Digital Digital 8 4 24 V dc - - 119.8mm 80mm 71.5mm -
RS-stocknr. 124-3338
Fabrikantnummer2702321
FabrikantPhoenix Contact
1.068,82 €
Each
Aantal stuks
Field Devices Ethernet HART Multiplexer - Digital Digital - - 0 → 30 V dc, 24 V dc - - 22.5mm 114.5mm 99mm Ethernet Network
RS-stocknr. 801-7728
Fabrikantnummer2861577
FabrikantPhoenix Contact
264,67 €
Each
Aantal stuks
Conventional Sensor Inline Analogue Input Terminal Block - Analogue - 2 - 24 V dc - - 136.8mm 12.2mm 71.5mm -
RS-stocknr. 124-3346
Fabrikantnummer2904473
FabrikantPhoenix Contact
251,24 €
Each
Aantal stuks
Interface System Devices Extension Module - Digital Digital 8 4 24 V dc - - 22.5mm 114.5mm 99mm Motor Management
RS-stocknr. 801-7573
Fabrikantnummer2861632
FabrikantPhoenix Contact
193,66 €
Each
Aantal stuks
Motor Inline Function Terminal - - - - 2 24 V dc - - 136.8mm 24.4mm 71.5mm -
RS-stocknr. 801-7611
Fabrikantnummer2688093
FabrikantPhoenix Contact
374,41 €
Each
Aantal stuks
Axioline Station Special Function - Counter, Encoder Digital 2 2 24 V dc - - 126.1mm 53.6mm 54mm -
RS-stocknr. 801-7441
Fabrikantnummer2861250
FabrikantPhoenix Contact
144,37 €
Each
Aantal stuks
- - - - - - - - - - - 48.8mm - -