PLC Expansion Modules

PLC expansion modules (as used with programmable logic controllers) are the ideal solution for the acquisition and management of applications that include PLCs. They read and condition data from strain gaugeload and communicate basic weight data back to the processor.

What are PLC expansion modules used for?

PLC expansion modules are used in a wide range of applications such as non-automatic weighing machines, measuring of crane and cable loads, force measuring, platform scales and crane scales. To connect PLC expansion modules, a communication cable must be used to connect the module's PLC expansion port to the PLC. The primary task of an expansion module is the measurement and conversion of sensor voltage into a weight value.

Types of PLC expansion modules

PLC expansion modules are available in single or dual configurations. Other designs are available for more specialist applications such as dispenser/filler models or feeder control models. The different variables to choose from include number of inputs and outputs, voltage category, range and application.


...
Lees meer Lees minder

Filters

1 - 20 van 30 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Module Type Range Input Type Output Type Number of Inputs Number of Outputs Voltage Category Memory Available Memory Length Width Depth Application
RS-stocknr. 806-7095
FabrikantnummerTM3SAF5R
204,00 €
Each
Aantal stuks
Modicon M221, Modicon M241, Modicon M251 Safety - - - - - 24 V - - - - - -
RS-stocknr. 806-7098
FabrikantnummerTM3SAK6R
214,20 €
Each
Aantal stuks
Modicon M221, Modicon M241, Modicon M251 Safety - - - - - 24 V - - - - - -
RS-stocknr. 806-6875
FabrikantnummerTM4ES4
115,03 €
Each
Aantal stuks
Modicon M241 Safety - - - - - 24 V - - - - - -
RS-stocknr. 913-9646
FabrikantnummerEGX150
415,10 €
Each
Aantal stuks
- - - - - - 2 - - - - - 72mm Gateway
RS-stocknr. 147-916
FabrikantnummerBMXNOE0100
1.133,22 €
Each
Aantal stuks
Modicon M340 Ethernet - - - - - 24 V dc Yes - - 100mm 160mm -
RS-stocknr. 806-7070
FabrikantnummerTM3XREC1
64,64 €
Each
Aantal stuks
Modicon M2xx Communication - - - - - 24 V - - - - - -
RS-stocknr. 806-7089
FabrikantnummerTM3XTYS4
76,69 €
Each
Aantal stuks
Modicon M221, Modicon M241, Modicon M251 Safety - - - - - 24 V - - 70mm 23.6mm 90mm -
RS-stocknr. 125-1089
FabrikantnummerTM3SAF5RG
204,00 €
Each
Aantal stuks
TM2xx PLC Safety - Voltage Relay - - 24 V dc - - 42.9mm 84.6mm 90mm Emergency Stop, Switch Monitoring
RS-stocknr. 770-2457
FabrikantnummerTM5PCRS4
247,30 €
Each
Aantal stuks
Modicon LMC058, Modicon M258 Communication - - - - - - - - - - - -
RS-stocknr. 125-1090
FabrikantnummerTM3SAFL5R
204,76 €
Each
Aantal stuks
TM2xx PLC Safety - Voltage Relay - - 24 V dc - - 42.9mm 84.6mm 90mm Emergency Stop, Switch & Safety Light Curtain Monitoring
RS-stocknr. 770-2384
FabrikantnummerTM5ACBM1210
420,48 €
Each
Aantal stuks
Modicon LMC058 Motion Controller - - - - - - - - - - - - -
RS-stocknr. 806-6884
FabrikantnummerTM4PDPS1
183,07 €
Each
Aantal stuks
Modicon M241 Communication - - - - - - - - - - - -
Nieuw
RS-stocknr. 201-1447
FabrikantnummerTM3BCEIP
209,05 €
Each
Aantal stuks
Modicon TM3 Bus Coupler TM3 Digital Digital 2 2 24 Vdc - No - - - -
RS-stocknr. 770-2387
FabrikantnummerTM5ACBM1110
160,70 €
Each
Aantal stuks
Modicon LMC058 Motion Controller - - - - - - - - - - - - -
RS-stocknr. 806-7076
FabrikantnummerTM3XTRA1
64,64 €
Each
Aantal stuks
Modicon M2xx Communication - - - 12 8 24 V - - - - - -
RS-stocknr. 806-7082
FabrikantnummerTM3SAC5R
193,80 €
Each
Aantal stuks
Modicon M221, Modicon M241, Modicon M251 Communication - - - - - 24 V - - - - - -
RS-stocknr. 135-5222
Fabrikantnummer140XBP00600
357,30 €
Each
Aantal stuks
Modicon Quantum Automation Platform - - - - - - - - - 265mm 104mm 290mm -
RS-stocknr. 125-1091
FabrikantnummerTM3SAFL5RG
204,00 €
Each
Aantal stuks
TM2xx PLC Safety - Voltage Relay - - 24 V dc - - 42.9mm 84.6mm 90mm Emergency Stop, Switch & Safety Light Curtain Monitoring
RS-stocknr. 609-8839
FabrikantnummerTWDXCPMFK64
104,17 €
Each
Aantal stuks
TWDLCA40DRF, TWDLMDA20DRT, TWDLMDA40DK, Twido Series Memory - - - - - - Yes 64 kB - - - -
RS-stocknr. 744-8645
FabrikantnummerSR3NET01BD
138,99 €
Each
Aantal stuks
SR3 Series Server - - - - - 24 V dc - - 90mm 35.5mm 59.5mm -