PLC CPUs

A PLC (programmable logic controller) is a digital industrial computer designed for the control of manufacturing processes or robotic devices where reliability control, simple programming and fault diagnosis is necessary. The CPU (central processing unit) forms part of the PLC system.


PLC CPUs are microprocessors that act as the electronic circuitry within an industrial computer. CPUs in PLC systems carry out instructions from the computer program, performing basic mathematical, logical, control and input/output operations.


What are PLC CPUs used for?

PLC CPUs are important for the correct functioning of machinery in manufacturing and industry. They are used in the automation of electromechanical processes, including control of machinery on assembly lines, amusement rides, or lighting fixtures.


Types of PLC CPUs

PLC CPUs are divided into small, medium and large categories. Small PLC CPUs are robust, compact and mountable on top of or beside the equipment to be controlled. Medium PLC CPUs mainly use rack mounting or backplane systems, allowing for simple upgrading via additional function cards. Large PLC CPUs are necessary for applications where complex control functions are executed, usually in large plants, in machinery requiring constant monitoring, or control of other PLCs.


...
Lees meer Lees minder

Filters

41 - 60 van 344 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Manufacturer Series Number of Digital Inputs Number of Inputs Input Type Number of Analogue Inputs Number of Digital Outputs Voltage Category Number of Analogue Outputs Output Type Interface Kit Included Number of Outputs Network Type
RS-stocknr. 806-6755
FabrikantnummerTM251MESE
331,60 €
Each
Aantal stuks
Modicon M251 Modicon M251 - - - - - 24 V dc - - - - - -
RS-stocknr. 750-8621
Fabrikantnummer2080-LC30-48QWB
FabrikantAllen Bradley
365,00 €
Each
Aantal stuks
Micro800 Series Micro830 - 28 Digital - - 24 V dc - Digital - Yes 20 ModBus
RS-stocknr. 609-8508
FabrikantnummerTSX3705028DR1
881,89 €
Each
Aantal stuks
- TSX 37 05 - 16 Discrete - - - - Relay - - 12 -
RS-stocknr. 806-6758
FabrikantnummerTM251MESC
331,60 €
Each
Aantal stuks
Modicon M251 Modicon M251 - - - - - 24 V dc - - - - - Ethernet, ModBus, Profibus DP, USB
RS-stocknr. 742-4191
Fabrikantnummer88974082
FabrikantCrouzet
267,01 €
Each
Aantal stuks
- - - 12 Analogue, Digital - - - - Relay - - 8 -
RS-stocknr. 746-6520
Fabrikantnummer6ES7313-5BG04-0AB0
FabrikantSiemens
1.024,50 €
Each
Aantal stuks
- S7-300 - 4 Analogue), 28 (24 Digital Analogue, Digital - - 24 V dc - Analogue, Digital - - 2 Analogue), 18 (16 Digital -
RS-stocknr. 750-8609
Fabrikantnummer2080-LC10-12QBB
FabrikantAllen Bradley
63,00 €
Each
Aantal stuks
- Micro810 - 8 Analogue, Digital - - 24 V dc - Analogue, Digital - Yes 4 USB
RS-stocknr. 401-557
FabrikantnummerCP1L-M40DR-D
FabrikantOmron
659,00 €
Each
Aantal stuks
SYSMAC CP1L Series CP1L - 24 (DC) DC - - 20.4 → 26.4 V dc - Relay - - 16 (Relay) USB
RS-stocknr. 750-8618
Fabrikantnummer2080-LC30-10QWB
FabrikantAllen Bradley
134,00 €
Each
Aantal stuks
Micro800 Series Micro830 - 6 Digital - - 24 V dc - Digital - Yes 4 ModBus
RS-stocknr. 786-7201
Fabrikantnummer2080-LC50-48QBB
FabrikantAllen Bradley
703,71 €
Each
Aantal stuks
Micro800 Series Micro850 - 28 AC, DC 28 - 24 V dc 20 - Ethernet - 20 Ethernet, USB
RS-stocknr. 806-6761
FabrikantnummerTM241CEC24T
377,41 €
Each
Aantal stuks
- Modicon M241 - 14 - - - 24 V - Transistor - - 10 -
RS-stocknr. 746-2900
FabrikantnummerCP1H-X40DT1-D
FabrikantOmron
896,00 €
Each
Aantal stuks
SYSMAC CP1H Series CP1H - 24 (DC) DC - - 24 V dc - Transistor - - 16 (Transistor) Ethernet
RS-stocknr. 750-8602
Fabrikantnummer2080-LC10-12QWB
FabrikantAllen Bradley
63,00 €
Each
Aantal stuks
- Micro810 - 8 Analogue, Digital - - 24 V dc - Relay - Yes 4 USB
RS-stocknr. 806-6803
FabrikantnummerTM221CE40R
340,44 €
Each
Aantal stuks
- Modicon M221 - 24 Discrete - - - - Digital - Yes 16 -
RS-stocknr. 806-6796
FabrikantnummerTM241C24R
286,21 €
Each
Aantal stuks
- Modicon M241 - 14 - - - 100 → 240 V - Relay - - 10 -
RS-stocknr. 806-6831
FabrikantnummerTM221CE16T
192,70 €
Each
Aantal stuks
- Modicon M221 - 9 Discrete - - - - Digital - Yes 7 -
RS-stocknr. 821-1762
FabrikantnummerCP1L-EM30DR-D
FabrikantOmron
570,00 €
Each
Aantal stuks
CP Series CP1L-EM - 18 DC - - 20.4 → 26.4 V dc - Relay - - 12 Ethernet
RS-stocknr. 815-5634
FabrikantnummerAFPX-C30R
FabrikantPanasonic
315,94 €
Each
Aantal stuks
FP-X Series AFPX-C Series - 16 DC - - 100 → 240 V ac - Relay - - 14 Ethernet
RS-stocknr. 818-7111
Fabrikantnummer88980180
FabrikantCrouzet
1.463,63 €
Each
Aantal stuks
Em4 Series Em4 Local - 16 Analogue, Digital - - 24 V dc - Relay, Static - Yes 10 Modbus with accessory
RS-stocknr. 806-6859
FabrikantnummerTM221ME16R
234,60 €
Each
Aantal stuks
- Modicon M221 - - - - - - - Digital - Yes - Ethernet, ModBus, Profibus DP, USB
Related Products
The USB Keyboard is designed for flexible mounting ...
Description:
The USB Keyboard is designed for flexible mounting and easy plug-&-play handling. The tactile keys are suited for HMI applications where the touch panel involves repetitive operations in harsh environments (oil, dust, etc). This also speeds up the data entry ...
The illuminated USB switch is uniquely designed for ...
Description:
The illuminated USB switch is uniquely designed for easy visualization and quick acknowledgement of alarm (wide view angle and brightness).This switch with click sensation is also used as a function key in HMI applications where the touch panel involves repetitive ...
LOGO!8 is the latest generation of intelligent Logic ...
Description:
LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.Another ...
The STG-650 CAN is a highly integrated programmable ...
Description:
The STG-650 CAN is a highly integrated programmable logic controller providing outstanding graphical programming capability at lowest current consumption and small form factor. With it is cutting edge features the STG-650 CAN opens up completely new application fields with space ...