PLC CPUs

A PLC (programmable logic controller) is a digital industrial computer designed for the control of manufacturing processes or robotic devices where reliability control, simple programming and fault diagnosis is necessary. The CPU (central processing unit) forms part of the PLC system.


PLC CPUs are microprocessors that act as the electronic circuitry within an industrial computer. CPUs in PLC systems carry out instructions from the computer program, performing basic mathematical, logical, control and input/output operations.


What are PLC CPUs used for?

PLC CPUs are important for the correct functioning of machinery in manufacturing and industry. They are used in the automation of electromechanical processes, including control of machinery on assembly lines, amusement rides, or lighting fixtures.


Types of PLC CPUs

PLC CPUs are divided into small, medium and large categories. Small PLC CPUs are robust, compact and mountable on top of or beside the equipment to be controlled. Medium PLC CPUs mainly use rack mounting or backplane systems, allowing for simple upgrading via additional function cards. Large PLC CPUs are necessary for applications where complex control functions are executed, usually in large plants, in machinery requiring constant monitoring, or control of other PLCs.


...
Lees meer Lees minder

Filters

1 - 20 van 344 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Manufacturer Series Number of Digital Inputs Number of Inputs Input Type Number of Analogue Inputs Number of Digital Outputs Voltage Category Number of Analogue Outputs Output Type Interface Kit Included Number of Outputs Network Type
RS-stocknr. 862-4499
Fabrikantnummer6ES7217-1AG40-0XB0
FabrikantSiemens
783,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series S7-1200 - 2 switch as Analogue Input), 14 (Digital Input Analogue, Digital - - 24 V dc - Digital, Transistor - - Transistor Output), 10 (Digital Output Ethernet
RS-stocknr. 828-5259
Fabrikantnummer6AV6651-7KA01-3AA4
FabrikantSiemens
499,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series - - - - - - 85 → 264 V ac - - - Yes - Profinet
RS-stocknr. 818-7085
Fabrikantnummer88981106
FabrikantCrouzet
386,25 €
Each
Aantal stuks
Em4 Series Em4 Local - 16 Analogue, Digital - - 24 V dc - Relay, Static - Yes 10 Modbus with accessory
RS-stocknr. 864-3999
Fabrikantnummer6AV6651-7DA01-3AA4
FabrikantSiemens
799,00 €
Each
Aantal stuks
- S7-1200 - - - - - 24 V dc - - - Yes - Profinet
RS-stocknr. 864-4002
Fabrikantnummer6AV6651-7HA01-3AA4
FabrikantSiemens
429,00 €
Each
Aantal stuks
- S7-1200 - - - - - 24 V dc - - - Yes - Profinet
RS-stocknr. 862-4471
Fabrikantnummer6ES7214-1AG40-0XB0
FabrikantSiemens
360,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series S7-1200 - 2 switch as Analogue Input), 14 (Digital Input Analogue, Digital - - 24 V dc - Digital, Transistor - - Transistor Output), 10 (Digital Output Ethernet
RS-stocknr. 787-7989
Fabrikantnummer6ES7312-5BF04-0AB0
FabrikantSiemens
504,30 €
Each
Aantal stuks
SIMATIC S7-300 Series S7-300 - 10 (Digital) Digital - - 24 V dc - Digital - - 6 (Digital) USB
RS-stocknr. 862-4461
Fabrikantnummer6ES7212-1BE40-0XB0
FabrikantSiemens
238,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series S7-1200 - 2 switch as Analogue Input), 8 (Digital Input Analogue, Digital - - 85 → 264 V ac - Digital, Relay - - Relay Output), 6 (Digital Output Ethernet
RS-stocknr. 787-7992
Fabrikantnummer6ES7314-6BH04-0AB0
FabrikantSiemens
1.684,08 €
Each
Aantal stuks
SIMATIC S7-300 Series S7-300 - 4 (Analogue), 24 (Digital) Analogue, Digital - - 24 V dc - Analogue, Digital - - 2 (Analogue), 16 (Digital) USB
RS-stocknr. 885-0913
FabrikantnummerIS.AB20AN.base
149,64 €
Each
Aantal stuks
- Ardbox  PLC Arduino ARDBOX 20 I/Os Analog HF Modbus - 10 Analogue, Digital - - 12 → 24 V dc - Analogue, Digital - - 10 -
RS-stocknr. 862-4480
Fabrikantnummer6ES7214-1HG40-0XB0
FabrikantSiemens
360,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series S7-1200 - 2 switch as Analogue Input), 14 (Digital Input Analogue, Digital - - 24 V dc - Digital, Relay - - Relay Output), 10 (Digital Output Ethernet
RS-stocknr. 862-4496
Fabrikantnummer6ES7215-1HG40-0XB0
FabrikantSiemens
542,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series S7-1200 - 2 switch as Analogue Input), 14 (Digital Input Analogue, Digital - - 24 V dc - Digital, Relay - - Relay Output), 10 (Digital Output Ethernet
RS-stocknr. 862-4459
Fabrikantnummer6ES7211-1AE40-0XB0
FabrikantSiemens
177,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series S7-1200 - 2 switch as Analogue Input), 6 (Digital Input Analogue, Digital - - 24 V dc - Digital, Transistor - - Transistor Output), 4 (Digital Output Ethernet
RS-stocknr. 862-4465
Fabrikantnummer6ES7212-1AE40-0XB0
FabrikantSiemens
238,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series S7-1200 - 2 switch as Analogue Input), 8 (Digital Input Analogue, Digital - - 24 V dc - Digital, Transistor - - Transistor Output), 6 (Digital Output Ethernet
RS-stocknr. 862-4483
Fabrikantnummer6ES7215-1BG40-0XB0
FabrikantSiemens
542,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series S7-1200 - 2 switch as Analogue Input), 14 (Digital Input Analogue, Digital - - 85 → 264 V ac - Digital, Relay - - Relay Output), 10 (Digital Output Ethernet
RS-stocknr. 885-0926
FabrikantnummerIS.MD21.base
222,69 €
Each
Aantal stuks
- M-Duino - 13 Analogue, Digital - - 12 → 24 V dc - Analogue, Digital - - 8 Ethernet, ModBus
RS-stocknr. 806-6812
FabrikantnummerTM221CE40T
340,44 €
Each
Aantal stuks
- Modicon M221 - - - - - - - Digital - Yes - Ethernet, ModBus, Profibus DP, USB
RS-stocknr. 862-4487
Fabrikantnummer6ES7215-1AG40-0XB0
FabrikantSiemens
542,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series S7-1200 - 2 switch as Analogue Input), 14 (Digital Input Analogue, Digital - - 24 V dc - Digital, Transistor - - Transistor Output), 10 (Digital Output Ethernet
RS-stocknr. 862-4477
Fabrikantnummer6ES7214-1BG40-0XB0
FabrikantSiemens
360,00 €
Each
Aantal stuks
SIMATIC S7-1200 Series S7-1200 - 2 switch as Analogue Input), 14 (Digital Input Analogue, Digital - - 85 → 264 V ac - Digital, Relay - - Relay Output), 10 (Digital Output Ethernet
RS-stocknr. 846-4695
FabrikantnummerOEMGBPACTM221NT
847,81 €
Each
Aantal stuks
- Modicon M221C - 9 Discrete - - - - Digital - Yes 7 -
Related Products
The USB Keyboard is designed for flexible mounting ...
Description:
The USB Keyboard is designed for flexible mounting and easy plug-&-play handling. The tactile keys are suited for HMI applications where the touch panel involves repetitive operations in harsh environments (oil, dust, etc). This also speeds up the data entry ...
The illuminated USB switch is uniquely designed for ...
Description:
The illuminated USB switch is uniquely designed for easy visualization and quick acknowledgement of alarm (wide view angle and brightness).This switch with click sensation is also used as a function key in HMI applications where the touch panel involves repetitive ...
The MFD-Titan multi-function display is available as modular ...
Description:
The MFD-Titan multi-function display is available as modular components which can be assembled to suit your requirements.,One option is to use a display unit mounted on the front of a panel, coupled directly to a rear of panel PSU-CPU logic ...
LOGO!8 is the latest generation of intelligent Logic ...
Description:
LOGO!8 is the latest generation of intelligent Logic Modules from Siemens, offering a refined upgrade from the previous generation. Improvements include simplified handling, new optical indicating display and full communication functions via Ethernet across the full range of Logic Modules.Another ...