PC Data Acquisition

PC data acquisition (DAQ) provides a more powerful and flexible measurement solution to traditional measurement systems. It involves measuring signals from different sensors by using the processing power and display capabilities of computers.

How does PC data acquisition work?

PC data acquisition products provide analog input, analog output, digital I/O, or a mix of all of these functions in a card, board or module that's manufactured to communicate with a computer. A DAQ device connects to the bus of your computer. They're available in different formats including USB cable, ethernet, serial and PC cards. The PC then communicates with the chosen DAQ hardware, to collect information and display the collected data. Any analog data can then be logged, graphed or stored in computer memory when needed.

Types of PC data acquisition

PC data acquisition systems comprise different elements, including sensors, signal conditioning, cables and DAQ hardware drivers. Once you've selected the right type for your application, other factors to consider are input and output type, bus type and operating system.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Compatible Operating System Bus Type Clock Speed Maximum Operating Temperature Minimum Operating Temperature Number of Inputs Number of Outputs
RS-stocknr. 111-3552
Fabrikantnummer2095000000300
FabrikantHarting
662,60 €
Each
Aantal stuks
- Ethernet 1 GHz +55°C -25°C 8 8
RS-stocknr. 111-3551
Fabrikantnummer2095000000200
FabrikantHARTING
860,59 €
Each
Aantal stuks
Linux Ethernet 1 GHz +55°C -25°C 8 8
Related Products
Managed industrial Ethernet switch combines extensive network performance ...
Description:
Managed industrial Ethernet switch combines extensive network performance and securtiy features with complete IEEEredundancy (STP/RSTP/MST) and 15 ms recovery time extended ring redundancy. Unique web customisation providesa simplified user interface for today's applications and scalable functionality for future ...
Reliable, rugged and safe. The Factory Line WLAN ...
Description:
Reliable, rugged and safe. The Factory Line WLAN ethernet and Serial Port adapters have been specially designed for use in harsh industrial environments.,They allow simple and inexpensive integration of automation devices and PLCs to serial or Ethernet connection to a ...
Unmanaged Industrial Ethernet SwitchInstallation of Ethernet networks in ...
Description:
Unmanaged Industrial Ethernet SwitchInstallation of Ethernet networks in linear and star structureElectric local loop and mains connectionDiagnosis at the device itself using LEDSpace-saving installation thanks to small, compact designDIN rail mountingQuick set-up without configuration.
The FL SWITCH SF range of Factory Line ...
Description:
The FL SWITCH SF range of Factory Line switches with standard functions in numerous versions can be used for quick and cost-effective Ethernet network expansion. Ethernet Switches for fast, affordable network expansionFlat housing shape, high port densityAuto-negotiations functionAuto-crossing functionRedundant ...