Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series For Use With Supply Voltage Display Included Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Mounting Type Number of Communication Ports Width Depth Length
RS-stocknr. 489-1513
FabrikantnummerEASY-M-32K
FabrikantEaton
22,25 €
Each
Aantal stuks
EASY Easy 700 Series - - - - - - - - - - - -
RS-stocknr. 488-9481
FabrikantnummerEASY721-DC-TC
FabrikantEaton
166,88 €
Each
Aantal stuks
EASY - 24 V dc Yes Transistor 8 Analogue, Digital 12 - DIN Rail - 107.5mm 72mm 110mm
RS-stocknr. 478-9870
FabrikantnummerMFD-CP8-NT
FabrikantEaton
297,40 €
Each
Aantal stuks
EASY - 24 V dc No - - - - Serial DIN Rail 1 90mm 29.5mm 107.5mm
RS-stocknr. 443-0124
FabrikantnummerEASY819-AC-RC
FabrikantEaton
247,29 €
Each
Aantal stuks
EASY - 100 → 240 V ac Yes Relay 6 Digital 12 - DIN Rail - 107.5mm 72mm 110mm
RS-stocknr. 489-1456
FabrikantnummerEASY719-AC-RC
FabrikantEaton
166,88 €
Each
Aantal stuks
EASY - 100 → 240 V ac Yes Relay 6 Digital 12 - DIN Rail - 107.5mm 58mm 110mm
RS-stocknr. 673-2810
FabrikantnummerEASY-BOX-822-DC-USB
FabrikantEaton
387,21 €
Each
Aantal stuks
EASY - 24 V dc Yes Digital 8 Digital 12 RS232, RS422, RS485 DIN Rail 3 71.5mm 58mm 90mm
RS-stocknr. 489-1412
FabrikantnummerEASY512-DC-RC
FabrikantEaton
132,45 €
Each
Aantal stuks
EASY - 24 V dc Yes Relay 4 Analogue, Digital 8 - DIN Rail - 71.5mm 58mm 110mm
RS-stocknr. 673-2790
FabrikantnummerEASY-BOX-512-AC-USB
FabrikantEaton
227,10 €
Each
Aantal stuks
EASY - 100 → 240 V ac Yes Digital 4 Digital 8 RS232, RS422, RS485 DIN Rail 3 71.5mm 58mm 90mm
RS-stocknr. 478-9858
FabrikantnummerMFD-CP8-ME
FabrikantEaton
246,00 €
Each
Aantal stuks
EASY - 24 V dc No - - - - Serial DIN Rail 1 90mm 29.5mm 107.5mm
RS-stocknr. 133-260
Fabrikantnummer106394 | EC4P-221-MRXX1
FabrikantEaton
415,00 €
Each
Aantal stuks
EASY - 24 V dc Yes Relay 6 Analogue, Digital 12 RJ45 DIN Rail 2 107.5mm 79mm 110mm
RS-stocknr. 133-462
Fabrikantnummer106393
FabrikantEaton
445,00 €
Each
Aantal stuks
EASY - 24 V dc Yes Relay 6 Analogue, Digital 12 RJ45 DIN Rail 2 107.5mm 79mm 110mm
RS-stocknr. 707-9104
FabrikantnummerMFD-KIT-USB
FabrikantEaton
557,30 €
Each
Aantal stuks
EASY - - Yes Digital 4 Digital 4 RS232, RS422, RS485 DIN Rail 3 - - -
RS-stocknr. 488-9419
FabrikantnummerEASY512-DA-RC
FabrikantEaton
132,45 €
Each
Aantal stuks
EASY - 12 V dc Yes Relay 4 Analogue, Digital 8 - DIN Rail - 71.5mm 58mm 110mm
RS-stocknr. 188-3485
FabrikantnummerEASY-E4-AC-16RE1
FabrikantEaton
114,70 €
Each
Aantal stuks
EASY-E4 Easy E4 Control Relay 100 → 240 V ac/dc - Digital, Relay 8 Digital 8 Ethernet DIN Rail - 57.6mm 110mm 80.3mm
RS-stocknr. 443-0180
FabrikantnummerEASY821-DC-TC
FabrikantEaton
247,29 €
Each
Aantal stuks
EASY - 24 V dc Yes Transistor 8 Analogue, Digital 12 - DIN Rail - 107.5mm 72mm 110mm
RS-stocknr. 400-2218
FabrikantnummerEASY618-AC-RE
FabrikantEaton
139,40 €
Each
Aantal stuks
EASY Easy 700/800 Series 100 → 240 V ac No Relay 6 Digital 12 - DIN Rail - 107.5mm 58mm 110mm
RS-stocknr. 188-3486
FabrikantnummerEASY-E4-DC-4PE1
FabrikantEaton
107,20 €
Each
Aantal stuks
EASY-E4 Easy E4 Control Relay 24 V dc - - - Analogue 4 Ethernet DIN Rail - 57.6mm 110mm 43.8mm
RS-stocknr. 188-3483
FabrikantnummerEASY-E4-AC-12RC1
FabrikantEaton
152,00 €
Each
Aantal stuks
EASY-E4 - 100 → 240 V ac/dc Yes Digital, Relay 4 Digital 8 Ethernet DIN Rail - 59.6mm 110mm 71.5mm
RS-stocknr. 181-9084
FabrikantnummerEASY-E4-UC-16RE1
FabrikantEaton
114,70 €
Each
Aantal stuks
EASY-E4 - 24 V ac - Relay 8 Digital 8 - - - 58mm 90mm 71.5mm
RS-stocknr. 181-9083
FabrikantnummerEASY-E4-UC-8RE1
FabrikantEaton
68,50 €
Each
Aantal stuks
EASY-E4 - 24 V ac - Relay 4 Digital 4 - - - 58mm 90mm 35.5mm