Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
Lees meer Lees minder

Filters

1 - 20 van 60 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Series For Use With Supply Voltage Display Included Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Mounting Type Number of Communication Ports Width Depth
RS-stocknr. 468-4242
FabrikantnummerSR3B261BD
221,60 €
Each
Aantal stuks
- Zelio Logic - 24 V dc Yes Relay 10 Analogue, Discrete 16 - DIN Rail - 90mm 59.5mm
RS-stocknr. 479-8082
FabrikantnummerSR2E121BD
95,20 €
Each
Aantal stuks
- Zelio Logic - 24 V dc No Relay 4 Analogue, Discrete 8 - DIN Rail - 107.6mm 59.5mm
RS-stocknr. 528-8643
FabrikantnummerTWDLCAE40DRF
930,71 €
Each
Aantal stuks
- Twido - 100 → 240 V ac Yes Relay, Transistor 16 Sink/Source 24 RS485 DIN Rail 1 157mm 70mm
RS-stocknr. 468-4292
FabrikantnummerSR3XT141BD
81,30 €
Each
Aantal stuks
- Zelio Logic Zelio Logic Modules 24 V dc No Relay 6 Discrete 8 - DIN Rail - 72mm 59.5mm
RS-stocknr. 479-6070
127,80 €
Each
Aantal stuks
- Zelio Logic - 24 V ac Yes Relay 4 Discrete 8 - DIN Rail - 107.6mm 59.5mm
RS-stocknr. 444-4460
FabrikantnummerTWDLMDA40DTK
665,81 €
Each
Aantal stuks
- Twido - 24 V dc Yes Analogue, Transistor 16 - - RS232C, RS485 DIN Rail 2 47.5mm 70mm
RS-stocknr. 468-4438
FabrikantnummerSR2B121BD
113,30 €
Each
Aantal stuks
- Zelio Logic - 24 V dc Yes Relay 4 Analogue, Discrete 8 - DIN Rail - 107.6mm 59.5mm
RS-stocknr. 468-4494
FabrikantnummerSR2B201FU
186,40 €
Each
Aantal stuks
- Zelio Logic - 120 V ac, 240 V ac Yes Relay 8 Discrete 12 - DIN Rail - 107.6mm 59.5mm
RS-stocknr. 468-4270
FabrikantnummerSR3XT101BD
58,15 €
Each
Aantal stuks
- Zelio Logic Zelio Logic Modules 24 V dc No Relay 4 Discrete 6 - DIN Rail - 72mm 59.5mm
RS-stocknr. 468-4220
FabrikantnummerSR3B101BD
116,50 €
Each
Aantal stuks
- Zelio Logic - 24 V dc Yes Relay 4 Analogue, Discrete 6 - DIN Rail - 90mm 59.5mm
RS-stocknr. 528-8637
FabrikantnummerTWDLCAA40DRF
696,49 €
Each
Aantal stuks
- Twido - 100 → 240 V ac Yes Relay, Transistor 16 Sink/Source 24 RS485 DIN Rail 1 157mm 70mm
RS-stocknr. 468-4258
FabrikantnummerSR3B261FU
225,60 €
Each
Aantal stuks
- Zelio Logic - 100 240 V ac Yes Relay 10 Discrete 16 - DIN Rail - 90mm 59.5mm
RS-stocknr. 479-6042
FabrikantnummerSR2E121B
101,10 €
Each
Aantal stuks
- Zelio Logic - 24 V ac No Relay 4 Discrete 8 - DIN Rail - 107.6mm 59.5mm
RS-stocknr. 468-4422
114,64 €
Each
Aantal stuks
- Zelio Logic - 24 V dc Yes Relay 4 Discrete 6 - DIN Rail - - -
RS-stocknr. 479-6165
FabrikantnummerSR3B102BD
115,40 €
Each
Aantal stuks
- Zelio Logic - 24 V dc Yes Transistor 4 Analogue, Discrete 6 - DIN Rail - 90mm 59.5mm
RS-stocknr. 528-8621
FabrikantnummerTWDLCDA24DRF
392,06 €
Each
Aantal stuks
- Twido - 24 V dc Yes Relay 10 Sink/Source 14 RS485 DIN Rail 1 95mm 70mm
RS-stocknr. 548-105
FabrikantnummerTWDLCDA40DRF
516,96 €
Each
Aantal stuks
- Twido - 24 V dc Yes Relay, Transistor 14 Sink/Source 24 RS485 DIN Rail 1 157mm 70mm
RS-stocknr. 479-6137
FabrikantnummerSR2B202BD
173,10 €
Each
Aantal stuks
- Zelio Logic - 24 V dc Yes Transistor 8 Analogue, Discrete 12 - DIN Rail - 107.6mm 59.5mm
RS-stocknr. 444-4404
FabrikantnummerTWDLCAA10DRF
205,66 €
Each
Aantal stuks
- Twido - 100 → 240 V ac Yes Relay 4 Sink/Source 6 RS485 DIN Rail 1 80mm 70mm
RS-stocknr. 479-6193
FabrikantnummerSR3B261B
221,60 €
Each
Aantal stuks
- Zelio Logic - 24 V ac Yes Relay 10 Discrete 16 - DIN Rail - 90mm 59.5mm