Logic Modules

Logic modules allow machines to operate without human intervention. Unlike conventional switches, they are programmable controllers which can record certain functions in their memory modules. Because of their clever functionality and flexibility they are used for both industrial and commercial applications.

How do logic modules work?

Logic modules have an internal backup memories that record switching functions and programs to be copied into smart relays. There are different logic modules for a variety of diverse functions. Logic modules can be programmed directly on the device using the buttons on the front of the relay, or, for more complicated processes, through the software included.

What are logic modules used for?

Logic modules are mainly used for complex processes where a variety of automations are needed. There are more basic versions available for less complicated operations, such as controlling windows. The intelligent features in logic modules make them integral to a wide range of applications in automotive, industrial, building, environmental, maritime and light and show technologies.


...
Lees meer Lees minder

Filters

1 - 20 van 29 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Series For Use With Supply Voltage Display Included Output Type Number of Outputs Input Type Number of Inputs Communication Port Type Mounting Type Number of Communication Ports Width Depth
RS-stocknr. 838-4889
Fabrikantnummer6ED1057-3BA02-0AA8
FabrikantSiemens
182,35 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 115 V ac/dc, 230 V ac/dc Yes Relay 4 Analogue, Digital 8 - DIN Rail - 90mm 55mm
RS-stocknr. 825-1685
Fabrikantnummer6ED1055-1NB10-0BA2
FabrikantSiemens
109,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 24 V dc No Relay 8 Digital 8 - DIN Rail - 71.5mm 58mm
RS-stocknr. 872-6328
Fabrikantnummer6AV2132-0KA00-0AA1
FabrikantSiemens
399,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 12 24 V dc Yes Relay 4 Digital - RJ45 DIN Rail - 71.5mm -
RS-stocknr. 825-1679
Fabrikantnummer6ED1055-1FB10-0BA2
FabrikantSiemens
109,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 115 V ac/dc, 230 V ac/dc No Relay 8 Digital 8 - DIN Rail - 71.5mm 58mm
RS-stocknr. 825-1681
Fabrikantnummer6ED1055-1MB00-0BA2
FabrikantSiemens
67,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 12 → 24 V dc No Relay 4 Digital 4 - DIN Rail - 35.5mm 58mm
RS-stocknr. 825-1697
Fabrikantnummer6ED1055-1MD00-0BA2
FabrikantSiemens
99,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 12 → 24 V dc No - - Analogue Pt100/1000 2 - DIN Rail - 35.5mm 58mm
RS-stocknr. 825-1694
Fabrikantnummer6ED1055-1MA00-0BA2
FabrikantSiemens
82,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 12 → 24 V dc No - - Analogue 2 - DIN Rail - 35.5mm 58mm
RS-stocknr. 825-1691
Fabrikantnummer6ED1055-1MM00-0BA2
FabrikantSiemens
117,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 24 V dc No Analogue 2 - - - DIN Rail - 35.5mm 58mm
RS-stocknr. 872-6321
Fabrikantnummer6AV2132-3GB00-0AA1
FabrikantSiemens
699,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 12 24 V dc Yes Relay 4 Digital - RJ45 DIN Rail - 71.5mm -
RS-stocknr. 825-1688
Fabrikantnummer6ED1055-1HB00-0BA2
FabrikantSiemens
67,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 24 V dc No Relay 4 Digital 4 - DIN Rail - 35.5mm 58mm
RS-stocknr. 825-1672
Fabrikantnummer6ED1055-1CB10-0BA2
FabrikantSiemens
101,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 24 V dc No Digital 8 Digital 8 - DIN Rail - 71.5mm 58mm
RS-stocknr. 825-1675
Fabrikantnummer6ED1055-1FB00-0BA2
FabrikantSiemens
67,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 115 V ac/dc, 230 V ac/dc No Relay 4 Digital 4 - DIN Rail - 35.5mm 58mm
RS-stocknr. 468-7500
Fabrikantnummer6AG1057-1AA02-0AA0
FabrikantSiemens
151,94 €
Each
Aantal stuks
- LOGO! LOGO Series 12 24 V dc No Transistor - Analogue, Digital - - DIN Rail - 90mm 55mm
RS-stocknr. 872-6319
Fabrikantnummer6AV2132-0HA00-0AA1
FabrikantSiemens
299,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 12 24 V dc Yes Relay 4 Digital - RJ45 DIN Rail - 71.5mm -
RS-stocknr. 825-1663
Fabrikantnummer6ED1055-1CB00-0BA2
FabrikantSiemens
62,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 24 V dc No Digital 4 Digital 4 - DIN Rail - - -
RS-stocknr. 499-756
Fabrikantnummer6ED1052-2HB00-0BA6
FabrikantSiemens
139,32 €
Each
Aantal stuks
- LOGO! 6 LOGO Series 24 V ac/dc No Relay 4 Digital 8 - DIN Rail - 90mm 55mm
RS-stocknr. 468-7487
Fabrikantnummer3RK1400-0CE10-0AA2
FabrikantSiemens
129,00 €
Each
Aantal stuks
- LOGO! LOGO Series - No Digital 4 Digital 4 - DIN Rail - 36mm 58mm
RS-stocknr. 165-3231
Fabrikantnummer6ED1055-4MH08-0BA0
FabrikantSiemens
146,00 €
Each
Aantal stuks
- LOGO! 8.2 LOGO Series 12 → 24 V dc Yes - - - - Ethernet Panel Mount 1 128.2mm 38.7mm
RS-stocknr. 165-3225
Fabrikantnummer6ED1052-1HB08-0BA0
FabrikantSiemens
129,00 €
Each
Aantal stuks
- LOGO! 8.2 LOGO Series 24 V dc Yes Relay 4 Digital 8 Ethernet DIN Rail 1 71.5mm 60mm
RS-stocknr. 159-6329
Fabrikantnummer6BK1700-0BA20-0AA0
FabrikantSiemens
261,00 €
Each
Aantal stuks
- LOGO! 8 LOGO Series 24 V dc No Digital 2 Digital 2 EIB/KNX, Ethernet, RJ45 DIN Rail 4 90mm 58.5mm