Industrial Computers

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Number of Cores Processor Type Clock Speed Series Compatible Operating System IP Rating Bus Type Supply Voltage Dimensions Port Type Maximum Power Consumption Graphic Output Onboard Housing Material Onboard Memory
RS-stocknr. 193-8179
FabrikantnummerPR100303
FabrikantKunbus
366,61 €
Each
Aantal stuks
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Connect+ Linux IP20 ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro-USB, 1 x Micro HDMI, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W Yes Polycarbonate 1 GB (RAM), 16 GB (Flash)
RS-stocknr. 111-3551
Fabrikantnummer2095000000200
FabrikantHARTING
908,52 €
Each
Aantal stuks
- - 1 GHz - Linux - Ethernet - - - - - - -
RS-stocknr. 193-8180
FabrikantnummerPR100304
FabrikantKunbus
401,09 €
Each
Aantal stuks
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Connect+ Linux IP20 ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro-USB, 1 x Micro HDMI, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W Yes Polycarbonate 1 GB (RAM), 32 GB (Flash)
RS-stocknr. 193-8175
FabrikantnummerPR100299
FabrikantKunbus
240,19 €
Each
Aantal stuks
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Core 3+ Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB 10W Yes Polycarbonate 1 GB (RAM), 8 GB (Flash)
RS-stocknr. 181-7467
FabrikantnummerBB-400
FabrikantBrainboxes
550,32 €
Each
Aantal stuks
- - - Neuron Edge - - - 5 → 30 V dc 120 x 45 x 99 mm - - - - -
RS-stocknr. 181-1142
FabrikantnummerPR100257
FabrikantKunbus
224,40 €
Each
Aantal stuks
- 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Core 3 Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB - Yes Polycarbonate 1 GB
RS-stocknr. 193-8177
FabrikantnummerPR100301
FabrikantKunbus
291,91 €
Each
Aantal stuks
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Core 3+ Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB 10W Yes Polycarbonate 1 GB (RAM), 32 GB (Flash)
Nieuw
RS-stocknr. 200-9320
Fabrikantnummer6AG4104-4JR23-0HA1
FabrikantSiemens
5.814,00 €
Each
Aantal stuks
- Xeon E3-1275 v5 - Simatic - IP30 (Front) / IP20 (Rear) - 100/240 V ac 117 x 430 x 446 mm - - - - 4 GB to 64 GB
RS-stocknr. 193-8181
FabrikantnummerPR100298
FabrikantKunbus
688,40 €
Each
Aantal stuks
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz CloudRail Box Linux IP20 ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W Yes Polycarbonate 1 GB (RAM), 4 GB (Flash)
RS-stocknr. 181-1141
FabrikantnummerPR100102
FabrikantKunbus
178,00 €
Each
Aantal stuks
- 700 MHz Quad-Core, BCM2835 700 MHz RevPi Core 3 Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB - Yes Polycarbonate 500 MB (RAM), 4 GB (Flash)
RS-stocknr. 182-5570
FabrikantnummerPR100274
FabrikantKunbus
335,48 €
Each
Aantal stuks
- 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Connect Linux - ConBridge, PiBridge 12 → 24 V dc 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro-USB, 1 x Micro HDMI, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB - Yes Polycarbonate 1 GB (RAM), 4 GB (Flash)
RS-stocknr. 193-8176
FabrikantnummerPR100300
FabrikantKunbus
257,43 €
Each
Aantal stuks
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Core 3+ Linux IP20 PiBridge 12 → 24 V dc 96 x 22.5 x 110.5 mm 1 x Micro-USB, 1 x Micro HDMI, 1 x RJ45 Ethernet, 2 x PiBridge System Bus, 2 x USB 10W Yes Polycarbonate 1 GB (RAM), 16 GB (Flash)
RS-stocknr. 193-8178
FabrikantnummerPR100302
FabrikantKunbus
349,37 €
Each
Aantal stuks
4 1.2 GHz Quad-Core, BCM2837 1.2 GHz RevPi Connect+ Linux IP20 ConBridge, PiBridge 24 V 96 x 45 x 110.5 mm 1 x ConBridge System Bus, 1 x Micro-USB, 1 x Micro HDMI, 1 x PiBridge System Bus, 1 x RJ45 Ethernet, 1 x RS485, 2 x USB 20W Yes Polycarbonate 1 GB (RAM), 8 GB (Flash)
Related Products
The Allen-Bradley SLC 500 is a small chassis-based ...
Description:
The Allen-Bradley SLC 500 is a small chassis-based family of programmable controllers, discrete, analogue, and speciality I/O, and peripheral devices. The SLC 500 family delivers power and flexibility with a wide range of communication configurations, features, and memory options. The ...
The Industrial Shields programmable logic controller (PLC) has ...
Description:
The Industrial Shields programmable logic controller (PLC) has 26 inputs and 16 outputs. The controller has a Modbus networking computer interface device. It has a program capacity of 256kB. The M-Duino is a connectable PLC based on open-source hardware (OSH) ...
The Panasonic Toughbook CF-54 tablet has 4GB RAM ...
Description:
The Panasonic Toughbook CF-54 tablet has 4GB RAM and 500GB internal storage. The tablet has intel core i5-7300U vPro processor and Windows 10 pro operating system. This tablet is magnesium chassis, user-replaceable battery and user-replaceable storage in the thinnest and ...